Braided Wire

p>Braided wire refers to an electrical conductor or cable made by weaving or intertwining multiple strands or wires of a conductive material, typically copper, aluminum, or another metal. The braided construction provides several benefits, including flexibility, increased surface area, and improved mechanical strength. Braided wires come in various configurations and are used in a wide range of el...

Prikazuje se 1-20 od 111 proizvoda

Filter

Poredaj

Filter

Poredaj

RS PRO Braided Wire 30 A, 4 x 0.8 mm, 25m BS4109
RS kataloški broj:: 358-012robna marka: RS PRO

KM 169,55

1 Reel of 25 Metres (bez PDV-a)

Dodaj u košaricu
RS Pro
-
-
4 x 0.8 mm
Tinned Copper
-
1.7 mm²
30 A
25m
10.44 Ω/km
-
Single Core
-
BS4109
-
RS PRO Braided Wire 10 A, 1.9 x 0.6 mm, 25m BS4109
RS kataloški broj:: 358-006robna marka: RS PRO

KM 105,02

1 Reel of 25 Metres (bez PDV-a)

Dodaj u košaricu
RS Pro
-
-
1.9 x 0.6 mm
Tinned Copper
-
0.5 mm²
10 A
25m
35 Ω/km
-
Single Core
-
BS4109
-
RS PRO Braided Wire 63 A, 10 x 2 mm, 25m BS4109
RS kataloški broj:: 365-543robna marka: RS PRO

KM 571,92

1 Reel of 25 Metres (bez PDV-a)

Dodaj u košaricu
RS Pro
-
-
10 x 2 mm
Tinned Copper
-
7.5 mm²
63 A
25m
2.349 Ω/km
-
Single Core
-
BS4109
-
RS PRO Braided Wire 90 A, 24 x 12 x 0.20 mm, 25m BS4109
RS kataloški broj:: 365-559robna marka: RS PRO

KM 683,26

1 Reel of 25 Metres (bez PDV-a)

Dodaj u košaricu
RS Pro
-
-
24 x 12 x 0.20 mm
Tinned Copper
-
9.05 mm²
90 A
25m
1.91 Ω/km
-
Single Core
-
BS4109
-
RS PRO Braided Wire, M6 Stud Size, 24 x 20 x 0.2 mm, 150mm BS EN 13602:2002, BS4109
RS kataloški broj:: 489-210robna marka: RS PRO

KM 36,06

Each (bez PDV-a)

Dodaj u košaricu
RS Pro
-
-
24 x 20 x 0.2 mm
Tinned Copper
-
10.05 mm²
-
150mm
1762 Ω/km
M6
Single Core
-
BS EN 13602:2002, BS4109
-
RS PRO Braided Wire, M6 Stud Size, 24 x 20 x 0.2 mm, 0.25m BS EN 13602:2002, BS4109
RS kataloški broj:: 489-163robna marka: RS PRO

KM 47,44

Each (bez PDV-a)

Dodaj u košaricu
RS Pro
-
-
24 x 20 x 0.2 mm
Tinned Copper
-
15.08 mm²
-
0.25m
1174 Ω/km
M6
Single Core
-
BS EN 13602:2002, BS4109
-
RS PRO Braided Wire, M6 Stud Size, 24 x 20 x 0.2 mm, 0.4m BS EN 13602:2002, BS4109
RS kataloški broj:: 489-169robna marka: RS PRO

KM 64,53

Each (bez PDV-a)

Dodaj u košaricu
RS Pro
-
-
24 x 20 x 0.2 mm
Tinned Copper
-
15.08 mm²
-
0.4m
1174 Ω/km
M6
Single Core
-
BS EN 13602:2002, BS4109
-
RS PRO Braided Wire, M5 Stud Size, 16 x 20 x 0.2 mm, 0.15m BS EN 13602:2002, BS4109
RS kataloški broj:: 489-208robna marka: RS PRO

KM 32,27

Each (bez PDV-a)

Dodaj u košaricu
RS Pro
-
-
16 x 20 x 0.2 mm
Tinned Copper
-
10.05 mm²
-
0.15m
1762 Ω/km
M5
Single Core
-
BS EN 13602:2002, BS4109
-
RS PRO Braided Wire, M5 Stud Size, Dia 0.2 mm, 0.2m BS EN 13602:2002, BS4109
RS kataloški broj:: 489-191robna marka: RS PRO

KM 25,31

Each (bez PDV-a)

Dodaj u košaricu
RS Pro
-
-
Dia 0.2 mm
Tinned Copper
-
-
-
0.2m
2349 Ω/km
M5
Earth Lead
-
BS EN 13602:2002, BS4109
-
RS PRO Braided Wire, M8 Stud Size, 16 x 8 x 0.15 mm, 0.2m BS EN 13602:2002, BS4109
RS kataloški broj:: 489-185robna marka: RS PRO

KM 20,87

Each (bez PDV-a)

Dodaj u košaricu
RS Pro
-
-
16 x 8 x 0.15 mm
Tinned Copper
-
2.26 mm²
-
0.2m
7830 Ω/km
M8
Single Core
-
BS EN 13602:2002, BS4109
-
RS PRO Braided Wire, M3.5 Stud Size, 16 x 4 x 0.15 mm, 0.15m BS EN 13602:2002, BS4109
RS kataloški broj:: 489-175robna marka: RS PRO

KM 19,36

Each (bez PDV-a)

Dodaj u košaricu
RS Pro
-
-
16 x 4 x 0.15 mm
Tinned Copper
-
1.13 mm²
-
0.15m
15.41 Ω/km
M3.5
Single Core
-
BS EN 13602:2002, BS4109
-
RS PRO Braided Wire, M5 Stud Size, 16 x 20 x 0.2 mm, 0.1m BS EN 13602:2002, BS4109
RS kataloški broj:: 489-197robna marka: RS PRO

KM 23,28

Each (bez PDV-a)

Dodaj u košaricu
RS Pro
-
-
16 x 20 x 0.2 mm
Tinned Copper
-
10.05 mm²
-
0.1m
1762 Ω/km
M5
Single Core
-
BS EN 13602:2002, BS4109
-
RS PRO Braided Wire, M5 Stud Size, 16 x 20 x 0.2 mm, 0.2m BS EN 13602:2002, BS4109
RS kataloški broj:: 489-214robna marka: RS PRO

KM 35,43

Each (bez PDV-a)

Dodaj u košaricu
RS Pro
-
-
16 x 20 x 0.2 mm
Tinned Copper
-
10.05 mm²
-
0.2m
1762 Ω/km
M5
Single Core
-
BS EN 13602:2002, BS4109
-
RS PRO Braided Wire, M8 Stud Size, 2 x 24 x 16 x 0.2 mm, 0.4m BS EN 13602:2002, BS4109
RS kataloški broj:: 489-157robna marka: RS PRO

KM 89,83

Each (bez PDV-a)

Dodaj u košaricu
RS Pro
-
-
2 x 24 x 16 x 0.2 mm
Tinned Copper
-
24.13 mm²
-
0.4m
0.722 Ω/km
M8
Single Core
-
BS EN 13602:2002, BS4109
-
RS PRO Braided Wire, M8 Stud Size, 3 x 2 x 16 x 0.2 mm, 0.5m BS EN 13602:2002, BS4109
RS kataloški broj:: 489-153robna marka: RS PRO

KM 122,73

Each (bez PDV-a)

Dodaj u košaricu
RS Pro
-
-
3 x 2 x 16 x 0.2 mm
Tinned Copper
-
36.19 mm²
-
0.5m
0.481 Ω/km
M8
Single Core
-
BS EN 13602:2002, BS4109
-
RS PRO Braided Wire, M5 Stud Size, 24 x 11 x 0.2 mm, 0.15m BS EN 13602:2002, BS4109
RS kataloški broj:: 489-204robna marka: RS PRO

KM 24,80

Each (bez PDV-a)

Dodaj u košaricu
RS Pro
-
-
24 x 11 x 0.2 mm
Tinned Copper
-
8.29 mm²
-
0.15m
2.1 Ω/km
M5
Single Core
-
BS EN 13602:2002, BS4109
-
RS PRO Braided Wire, M3.5 Stud Size, 16 x 4 x 0.15 mm, 0.1m BS EN 13602:2002, BS4109
RS kataloški broj:: 489-179robna marka: RS PRO

KM 19,11

Each (bez PDV-a)

Dodaj u košaricu
RS Pro
-
-
16 x 4 x 0.15 mm
Tinned Copper
-
1.13 mm²
-
0.1m
15.41 Ω/km
M3.5
Single Core
-
BS EN 13602:2002, BS4109
-
RS PRO Braided Wire, M3.5 Stud Size, 16 x 4 x 0.15 mm, 0.2m BS EN 13602:2002, BS4109
RS kataloški broj:: 489-181robna marka: RS PRO

KM 4,68

Each (bez PDV-a)

Dodaj u košaricu
RS Pro
-
-
16 x 4 x 0.15 mm
Tinned Copper
-
1.13 mm²
-
0.2m
15659 Ω/km
M3.5
Single Core
-
BS EN 13602:2002, BS4109
-
nVent ERIFLEX Braided Wire 120 A, 6.5 mm Stud Size, 100mm RoHS, UL
RS kataloški broj:: 277-6157robna marka: nVent ERIFLEXProizvođački broj:: 563540

KM 36,694

Each (In a Pack of 10) (bez PDV-a)

Dodaj u košaricu
nVent ERIFLEX
-
-
-
Copper
-
16 mm²
120 A
100mm
-
6.5 mm
-
-
RoHS, UL
-
nVent ERIFLEX Braided Wire 120 A, 6.5 mm Stud Size, 150mm RoHS, UL
RS kataloški broj:: 277-6158robna marka: nVent ERIFLEXProizvođački broj:: 563550

KM 43,02

Each (In a Pack of 10) (bez PDV-a)

Dodaj u košaricu
nVent ERIFLEX
-
-
-
Copper
-
16 mm²
120 A
150mm
-
6.5 mm
-
-
RoHS, UL
-