Translator ICs
Translator ICs (integrated circuits) also known as level shifters, are semiconductor devices on a circuit that provide the translation of electrical signals from one voltage or one logic level to another. This allows for compatibility with other ICs that have different voltage requirements such as TTL and CMOS. Without these ICs, signals that cross voltage levels would be sampled incorrectly.
Prikazuje se 1-20 od 293 proizvoda
€ 10,56
komadno (bez PDV-a)
Provjerite zalihe
1
Maxim Integrated
-
-
-
Surface Mount
SCT0
-
3 State, Open Drain
6
Voltage Level Translator
2.15 x 1.35 x 1mm
-
-
-
-
-
5.5 V
+85 °C
2.5 V
-40 °C
onsemi
-
-
-
Surface Mount
TSSOP
-
TTL
16
Level Shifter
5.1 x 4.5 x 1.05mm
-
-
-
50pF
280 ns @ 50 pF
18 V
+125 °C
3 V
-55 °C
Maxim Integrated
-
-
-
Surface Mount
TQFN
-
3 State, Open Drain
12
Level Translator
4.1 x 4.1 x 0.75mm
-
-
Bi-Directional
-
600ns
5.5 V
+85 °C
1.65 V
-40 °C
Maxim Integrated
-
-
-
Surface Mount
TDFN
-
3 State, Open Drain
14
Logic Level Translator
3.1 x 3.1 x 0.75mm
-
-
Bi-Directional
-
150ns
5.5 V
+85 °C
1.65 V
-40 °C
onsemi
LCX
-
-
Surface Mount
TSSOP
2
3 State
20
Buffer
6.6 x 4.5 x 1.05mm
24mA
-24mA
CMOS
50pF
7.5 ns @ 50 pF
2 to 3.6 V
+85 °C
2 V
-40 °C
Maxim Integrated
-
-
-
Surface Mount
TSSOP
-
3 State, Open Drain
14
Voltage Level Translator
5.1 x 4.5 x 0.95mm
-
-
Bi-Directional
-
1000ns
5.5 V
+85 °C
1.65 V
-40 °C
onsemi
LVX
-
-
Surface Mount
TSSOP
1
3 State
14
Buffer
5.1 x 4.5 x 1.05mm
4mA
-4mA
Low Voltage Translation
50pF
17 ns @ 50 pF
2 to 3.6 V
+85 °C
2 V
-40 °C
onsemi
-
-
-
Surface Mount
TSSOP
-
TTL
8
Translator
3.1 x 3.1 x 1.95mm
24mA
-3mA
-
20pF
5.5 ns @ 20 pF
5.25 V
+85 °C
4.75 V
-40 °C
onsemi
HC
-
-
Surface Mount
SOIC
1
3 State
14
Buffer
8.75 x 4 x 1.5mm
7.8mA
7.8mA
-
45pF
18 ns @ 45 pF
2 to 6 V
+85 °C
2 V
-40 °C
onsemi
HC
-
-
Surface Mount
TSSOP
1
3 State
14
Buffer
5.1 x 4.5 x 1.05mm
7.8mA
7.8mA
-
50pF
135 ns @ 50 pF
2 to 6 V
+125 °C
2 V
-55 °C
onsemi
VHC
-
-
Surface Mount
TSSOP
2
3 State
20
Buffer
6.6 x 4.5 x 1.05mm
8mA
-8mA
-
50pF
13.5 ns @ 50 pF
2 to 5.5 V
+85 °C
2 V
-40 °C
onsemi
HC
-
-
Surface Mount
SOIC
1
3 State
20
-
12.95 x 7.6 x 2.4mm
7.8mA
7.8mA
-
50pF
225 ns @ 50 pF
2 to 6 V
+125 °C
2 V
-55 °C
onsemi
-
-
-
Surface Mount
UQFN
2
3 State
12
Voltage Level Translator
1.7 x 2 x 0.5mm
24mA
-24mA
-
-
-
0.9 to 4.5 V
+105 °C
0.9 V
-40 °C
onsemi
LCX
-
-
Surface Mount
TSSOP
1
3 State
20
-
6.6 x 4.5 x 1.05mm
24mA
-24mA
Bi-Directional
50pF
8 ns @ 50 pF
2 to 3.6 V
+85 °C
2 V
-40 °C
onsemi
AC
-
-
Surface Mount
TSSOP
2
3 State
20
Buffer
6.6 x 4.5 x 1.05mm
24mA
-24mA
-
50pF
10 ns @ 50 pF
2 to 6 V
+85 °C
2 V
-40 °C
€ 8,312
komadno (u cijevi od 74) (bez PDV-a)
Provjerite zalihe
74
Maxim Integrated
-
-
-
Surface Mount
TSSOP
-
3 State
20
Level Translator
6.6 x 4.5 x 0.75mm
-
-
Bi-Directional
-
1000ns
5.5 V
+85 °C
1.65 V
-40 °C
...