Current Sensing Amplifiers
Current sensing amplifiers measure current by outputting a voltage that is proportional to the flowing power current. A resistor is used to convert the load current to a small voltage which is then accurately amplified. They offer real-time overcurrent protection.
What are the different applications of current sensing amplifiers?
Accurate current sensing is crucial to optimising p...
Prikazuje se 1-20 od 247 proizvoda
€ 0,50
komadno (u pakiranju od 25) (bez PDV-a)
Provjerite zalihe
25
€ 4,75
komadno (u pakiranju od 5) (bez PDV-a)
Provjerite zalihe
5
€ 4,75
komadno (u pakiranju od 5) (bez PDV-a)
Provjerite zalihe
5
€ 1,775
komadno (u pakiranju od 10) (bez PDV-a)
Provjerite zalihe
10
€ 6,062
komadno (u pakiranju od 2) (bez PDV-a)
Provjerite zalihe
2
€ 7,875
komadno (u pakiranju od 2) (bez PDV-a)
Provjerite zalihe
2
Maxim Integrated
Single
1.7 → 5.5 V
-
91.3dB
1
Voltage
41.5 μA
Surface Mount
SOT-23
6
3 x 1.75 x 1.3mm
1.3mm
3mm
5.5 V
-40 °C
1.75mm
-
+125 °C
1.7 V
onsemi
Single
2.2 → 26 V
-
100dB
1
Rail to Rail
60 μA
Surface Mount
SC-70
6
2.2 x 1.35 x 1mm
1mm
2.2mm
26 V
-40 °C
1.35mm
-
+125 °C
2.2 V
onsemi
Single
2.2 → 26 V
-
105dB
1
Rail to Rail
60 μA
Surface Mount
SC-70
6
2.2 x 1.35 x 1mm
1mm
2.2mm
26 V
-40 °C
1.35mm
AEC-Q101
+125 °C
2.2 V
onsemi
Single
5 V
-
105dB
1
Rail to Rail
80 μA
Surface Mount
SC-70
6
2.2 x 1.35 x 1mm
1mm
2.2mm
26 V
-40 °C
1.35mm
AEC-Q100
+125 °C
2 V
...