PWM
Electronic circuits can contain both analogue and digital components. PWM, which stands for Pulse Width Modulation, facilitates the control of analogue devices using a digital signal. Many electrical designs use PWM for regulation, with PWM used as a way to reduce the average power that is delivered by an electrical signal by chopping it up into smaller parts. RS offer a range of PWM Controller...
Prikazuje se 1-20 od 383 proizvoda
€ 11,06
komadno (bez PDV-a)
Provjerite zalihe
1
€ 20,00
komadno (bez PDV-a)
Provjerite zalihe
1
€ 28,44
komadno (bez PDV-a)
Provjerite zalihe
1
€ 8,062
komadno (u pakiranju od 2) (bez PDV-a)
Provjerite zalihe
2
STMicroelectronics
4 MHz
-
-
-
-
-
-
Current, Voltage
-
Surface Mount
-
QFN
3ns
-
32
60%
5.15 x 5.15 x 0.95mm
5.15mm
Current Mode
5.15mm
0.95mm
3.3 V
-
-40 °C
+105 °C
onsemi
1 MHz
-
-
-
11 V
-
2 A, 7 A
-
1
Surface Mount
-
TSOP
-
-
6
-
3.1 x 1.7 x 1mm
3.1mm
Secondary Side Synchronous Rectifier
1.7mm
1mm
35 V
-
-40 °C
+125 °C
onsemi
100 kHz
-
-
-
670 V
-
780 mA
-
-
Surface Mount
10ns
SOIC
20ns
-
16
72%
10 x 4 x 1.5mm
10mm
Current Mode
4mm
1.5mm
9 V
-
-40 °C
+150 °C
onsemi
1 MHz
-
-
-
11 V
-
2 A, 7 A
-
1
Surface Mount
-
SOIC
-
-
8
-
5 x 4 x 1.5mm
5mm
Secondary Side Synchronous Rectifier
4mm
1.5mm
35 V
-
-40 °C
+125 °C
onsemi
500 kHz
-
-
-
5.05 V
-
1 A
Current
1
Through Hole
150ns
PDIP
150ns
Boost, Flyback
8
50%
10.16 x 7.11 x 4.95mm
10.16mm
Current Mode
7.11mm
4.95mm
36 V
-
-25 °C
+85 °C
STMicroelectronics
-
-
-
-
-
-
-
Current
-
Surface Mount
-
SO
-
-
8
-
5 x 4 x 1.5mm
5mm
Current Mode
4mm
1.5mm
40 V
1 V
0 °C
+70 °C
onsemi
500 kHz
-
-
-
5.05 V
-
1 A
Current
1
Through Hole
150ns
SOIC
150ns
Boost, Flyback
8
50%
5 x 4 x 1.5mm
5mm
Current Mode
4mm
1.5mm
36 V
-
-25 °C
+85 °C
onsemi
500 kHz
-
-
-
5.05 V
-
1 A
Current
1
Through Hole
150ns
PDIP
150ns
Boost, Flyback
8
96%
10.16 x 7.11 x 4.95mm
10.16mm
Current Mode
7.11mm
4.95mm
36 V
-
-25 °C
+85 °C
onsemi
500 kHz
-
-
-
5.05 V
-
1 A
Current
1
Through Hole
150ns
PDIP
150ns
Boost, Flyback
8
50%
10.16 x 7.11 x 4.95mm
10.16mm
Current Mode
7.11mm
4.95mm
36 V
-
-25 °C
+85 °C
...