PCB LED Indicators
PCB LED (Light Emitting Diode) indicators are light-producing components which serve as lighting sources on aluminium printed circuit boards (PCBs). These indicators have paired-up charge carriers (diodes) located in a semiconductor to generate light without producing too much heat.
What are PCB LED indicators used for?
PC...
Prikazuje se 1-20 od 191 proizvoda
Dialight
Green
Green
3
Through Hole
2.5 V
6
38 °
568 nm
Right Angle
-
14.62 x 4.97 x 10.17mm
14.62mm
4.97mm
10.17mm
-
-
-
-
-
-
8.7mcd
-
-
Dialight
Yellow
-
1
Through Hole
3 V
2
40 °
583 nm
Right Angle
-
6.22 x 2.54 x 6.35mm
6.22mm
2.54mm
6.35mm
-
-
-
-
-
-
2.1mcd
-
-
Dialight
Green
Green
2
Through Hole
2.1 V
4
38 °
565 nm
Right Angle
-
15.24 x 2.5 x 8.6mm
15.24mm
2.5mm
8.6mm
-
-
-
-
-
-
8.7mcd
-
-
Kingbright
Yellow
Yellow
1
Through Hole
2.5 V
2
40 °
588 nm
Right Angle
GaAsP
8.89 x 4.32 x 7.3mm
8.89mm
4.32mm
7.3mm
-
-
-
-
-
-
12000mcd
-
-
Kingbright
Green
Green
1
Through Hole
2.5 V
2
60 °
568 nm
Right Angle
GaP
8.75 x 4.6 x 7.3mm
8.75mm
4.6mm
7.3mm
-
-
-
-
-
-
20mcd
-
-
Dialight
Green
Green
1
Through Hole
-
2
65 °
563 nm
Right Angle
-
13.85 x 6.22 x 6.22mm
13.85mm
6.22mm
6.22mm
Green
Diffused, Tinted
-
5mm (T-1 3/4)
-
Single
10mcd
25mA
-
Dialight
Green
-
1
Through Hole
-
2
65 °
563 nm
Right Angle
-
13.85 x 6.22 x 6.22mm
13.85mm
6.22mm
6.22mm
Green
Diffused, Tinted
-
5mm (T-1 3/4)
-
Single
10mcd
25mA
-
Kingbright
Green, Red
Green, Red
1
Through Hole
2.5 V
3
60 °
568 / 625 nm
Right Angle
GaAsP, GaP
9.05 x 7 x 4.96mm
9.05mm
7mm
4.96mm
-
-
-
-
-
-
25|30mcd
-
-
Kingbright
Green, Red
Green, Red
2
Through Hole
2.5 V
2
40 °
568 / 625 nm
Right Angle
GaP
10.93 x 4.3 x 9.65mm
10.93mm
4.3mm
9.65mm
-
-
-
-
-
-
-
-
-
Kingbright
Green, Red
Green, Red
2
Through Hole
2.5 V
2
40 °
568 / 625 nm
Right Angle
GaP
10.93 x 4.3 x 9.65mm
10.93mm
4.3mm
9.65mm
-
-
-
-
-
-
-
-
-
Dialight
Green
Green
2
Through Hole
-
4
45 °
563 nm
Right Angle
-
11 x 4.3 x 9.7mm
11mm
4.3mm
9.7mm
Green
Diffused, Tinted
-
3mm (T-1)
-
Bi-Level
16mcd
10mA
-
...