Industrial Computers
What are Industrial Computers?
Industrial Computers are rugged computer systems used for industrial applications as they can function in harsh environments such as high levels of shock, vibration, and extreme temperatures.
Industrial Computers are a high-performance option that deliver a high level of computing capability through a combination of processor power and on board memor...
Prikazuje se 1-20 od 146 proizvoda
Moxa
ARM Cortex
1
UC-2100
600 MHz
Linux
IP30
9 → 48 V
AHB and VPB
1 Serial and 1 Ethernet
73 x 80 x 28 mm
-
4W
-
8000 MB
-
-
-
-
-
Moxa
ARM Cortex
1
UC-2100
600 MHz
Linux
IP30
9 → 48 V
AHB and VPB
1 Serial and 1 Ethernet
73 x 80 x 28 mm
-
4W
-
8000 MB
-
-
-
-
-
Moxa
ARM Cortex
1
UC-2100
600 MHz
Linux
IP30
9 → 48 V
AHB and VPB
2 Ethernet
80 x 80 x 30.8 mm
-
4W
-
8000 MB
-
-
-
-
-
Revolution PI
-
4
RevPi Core S
1.5 GHz
Linux
IP20
+12V → +24V DC
PiBridge
2 x USB A1
96 x 22.5 x 110.5 mm
0
10W
Polycarbonate
16GB (Flash) / 1GB (RAM)
Flash, RAM
-
1.5
-25°C
+55°C
Revolution PI
-
4
RevPi Core S
1.5 GHz
Linux
IP20
+12V → +24V DC
PiBridge
2 x USB A1
96 x 22.5 x 110.5 mm
0
10W
Polycarbonate
32GB (Flash) / 1GB (RAM)
Flash, RAM
-
1.5
-25°C
+55°C
Revolution PI
-
4
RevPi Core S
1.5 GHz
Linux
IP20
+12V → +24V DC
PiBridge
2 x USB A
96 x 22.5 x 110.5 mm
0
10W
Polycarbonate
8GB (Flash) / 1GB (RAM)
Flash, RAM
-
1.5
-25°C
+55°C
Revolution PI
-
4
RevPi Core SE
1.5 GHz
Linux
IP20
+12V → +24V DC
PiBridge
2 x USB A1
96 x 22.5 x 110.5 mm
0
10W
Polycarbonate
16GB (Flash) / 1GB (RAM)
Flash, RAM
-
1.5
-25°C
+55°C
Revolution PI
-
4
RevPi Core SE
1.5 GHz
Linux
IP20
+12V → +24V DC
PiBridge
2 x USB A1
96 x 22.5 x 110.5 mm
0
10W
Polycarbonate
32GB (Flash) / 1GB (RAM)
Flash, RAM
-
1.5
-25°C
+55°C
Revolution PI
-
4
RevPi Core SE
1.5 GHz
Linux
IP20
+12V → +24V DC
PiBridge
2 x USB A1
96 x 22.5 x 110.5 mm
0
10W
Polycarbonate
8GB (Flash) / 1GB (RAM)
Flash, RAM
-
1.5
-25°C
+55°C
Revolution PI
700 MHz Quad-Core, BCM2835
-
RevPi Core
700 MHz
Linux
IP20
12 → 24 V dc
PiBridge
1 x Micro-USB, 1 x Micro HDMI, 1 x RJ45 Ethernet, 2 x PiBridge System Bus, 2 x USB
96 x 22.5 x 110.5 mm
-
-
Polycarbonate
500 MB (RAM), 4 GB (Flash)
Flash, RAM
-
-
-40°C
+55°C
Bosch Rexroth
Intel Atom
1
ctrlX IPC – PR21
1.4 GHz
Linux Ubuntu Core 16
IP20
24 V dc
1x Full Size mPCIe
Ethernet, HDMI, Serial, USB
100 x 30 x 81.5 mm
1x Full-size mPCIe Slot
20W
-
4GB
DDR3L
32GB eMMC
-
0°C
55°C
...