Reed Relays
Reed relays contain a reed switch consisting of two blades encased in a hermitically sealed glass capsule. A coil surrounding the capsule, when energised, produces a magnetic field which causes the contacts of the switch inside the capsule to close and form a circuit. Reed relays are small, fast acting and able to switch low level signals, in addition, they have no wearing parts resulting in a ...
Prikazuje se 1-20 od 237 proizvoda
RS kataloški broj:: 291-9710robna marka: RS PRO
€ 9,88
komadno (bez PDV-a)
Provjerite zalihe
1
RS Pro
SPST
5V dc
PCB Mount
1 A
1 A
1 A
1 A
200V ac
200V ac
200V dc
200V dc
50mW
500Ω
19.3mm
5.1mm
6.4mm
19.3 x 6.4 x 5.1mm
1.5kV dc
-20°C
-
-20 → +70°C
0.5ms
-
150 (Static) mΩ, 200 (Dynamic) mΩ
1000000000 (Electrical) cycles
RoHS Compliant
20 W
-
+70°C
-
Through Hole
-
-
-
RS kataloški broj:: 291-9681robna marka: RS PRO
€ 36,25
komadno (bez PDV-a)
Provjerite zalihe
1
RS Pro
SPST
12V dc
PCB Mount
0.5 A
0.5 A
0.5 A
0.5 A
300V
300V
300V dc
300V dc
145mW
1000Ω
19.3mm
7.5mm
7mm
19.3 x 7 x 7.5mm
2.5kV dc
-20°C
-
-20 → +70°C
0.5ms
Tin Plated Copper Alloy
200 mΩ
-
RoHS Compliant
10 W
-
+70°C
-
Through Hole
-
-
-
RS kataloški broj:: 291-9675robna marka: RS PRO
€ 14,69
komadno (bez PDV-a)
Provjerite zalihe
1
RS Pro
SPST
5V dc
PCB Mount
0.5 A
0.5 A
0.5 A
0.5 A
300V
300V
300V dc
300V dc
125mW
200Ω
19.3mm
7.5mm
7mm
19.3 x 7 x 7.5mm
2.5kV dc
-20°C
-
-20 → +70°C
0.5ms
Tin Plated Copper Alloy
200 mΩ
-
RoHS Compliant
10 W
-
+70°C
-
Through Hole
-
-
-
RS kataloški broj:: 291-9647robna marka: RS PRO
€ 20,62
komadno (bez PDV-a)
Provjerite zalihe
1
RS Pro
SPST
24V dc
PCB Mount
0.5 A
0.5 A
0.5 A
0.5 A
300V
300V
300V dc
300V dc
290mW
2150Ω
19.3mm
7.5mm
7mm
19.3 x 7 x 7.5mm
2.5kV dc
-20°C
-
-20 → +70°C
2ms
Tin Plated Copper Alloy
200 mΩ
-
RoHS Compliant
10 W
-
+70°C
-
Through Hole
-
-
-
RS kataloški broj:: 291-9732robna marka: RS PRO
€ 53,75
komadno (bez PDV-a)
Provjerite zalihe
1
RS Pro
SPST
24V dc
PCB Mount
1 A
1 A
1 A
1 A
200V ac
200V ac
200V dc
200V dc
73mW
7845Ω
31.8mm
8.9mm
9.4mm
31.8 x 9.4 x 8.9mm
2kV dc
-20°C
-
-20 → +70°C
0.5ms
Tin Plated Copper Alloy
150 mΩ
100000000Cycles
RoHS Compliant
15 W
-
+70°C
-
Through Hole
-
-
-
RS kataloški broj:: 291-9631robna marka: RS PRO
€ 51,25
komadno (bez PDV-a)
Provjerite zalihe
1
RS Pro
SPST
48V dc
PCB Mount
1 A
1 A
1 A
1 A
200V ac
200V ac
200V dc
200V dc
192mW
12000Ω
31.8mm
8.9mm
9.4mm
31.8 x 9.4 x 8.9mm
2kV dc
-20°C
-
-20 → +70°C
0.5ms
Tin Plated Copper Alloy
150 mΩ
100000000Cycles
RoHS Compliant
15 W
-
+70°C
-
Through Hole
-
-
-
RS kataloški broj:: 291-9704robna marka: RS PRO
€ 23,44
komadno (bez PDV-a)
Provjerite zalihe
1
RS Pro
SPDT
5V dc
PCB Mount
0.25 A
0.25 A
0.25 A
0.25 A
175V ac
175V ac
175V dc
175V dc
125mW
200Ω
19.3mm
5.1mm
6.4mm
19.3 x 6.4 x 5.1mm
1.5kV dc
-20°C
-
-20 → +70°C
0.7ms
-
150 (Static) mΩ, 250 (Dynamic) mΩ
100000000 (Electrical) cycles
RoHS Compliant
3 W
-
+70°C
-
Through Hole
-
-
-
TE Connectivity
DPST
5 and 6V dc
PCB Mount
-
-
500 mA
500 mA
-
-
100V dc
100V dc
100 – 150mW
200 Ω
19.56mm
8mm
7.62mm
19.56 x 7.62 x 8mm
-
-35°C
-
-35 → 85°C
-
Ruthenium
-
-
-
-
2
+85°C
Coil Suppression Diode, UL Coil Insulation
Through Hole
-
-
-
TE Connectivity
DPST
5 and 6V dc
PCB Mount
-
-
500 mA
500 mA
-
-
100V dc
100V dc
100 – 150mW
200 Ω
19.56mm
8mm
7.62mm
19.56 x 7.62 x 8mm
-
-35°C
-
-35 → 85°C
-
Ruthenium
-
-
-
-
2
+85°C
Coil Suppression Diode, UL Coil Insulation
Through Hole
-
-
-
Wickmann
SPDT
24V dc
PCB Mount
-
-
250 mA
-
-
-
-
175V
-
2000Ω
19.05mm
5.5mm
7.22mm
19.05 x 7.22 x 5.5mm
500V ac
-40°C
-
-40 → +85°C
3ms
-
200 mΩ
-
RoHS Compliant
5 W
1
+85°C
Diode Suppression Option, External Magnetic Shield Option, Optional Coil Suppression Diode → Protect Coil Drive Circuits
PCB Pin
-
-
-
Sensata / Cynergy3
-
12V dc
PCB Mount
-
2 A
2 A
-
3500V
-
-
3500V
-
240Ω
60mm
18.5mm
15.8mm
60 x 15.8 x 18.5mm
17kV
-20°C
10^6 (50W Switching) cycles, 10^9 (Dry Switching) cycles
-20 → +70°C
2ms
Tungsten
250 mΩ
10^6 (50W Switching) cycles, 10^9 (Dry Switching) cycles
UL Approved
50 W
1
+70°C
7.5kV or 5kV Isolation, Choice of 10kV, Excellent AC Characteristics, Low Contact Resistance, PCB or Panel mΩunt
PCB Pin
General Purpose Relay
-
-
Sensata / Cynergy3
NC
12V dc
PCB Mount
-
3 A
3 A
-
1000V
-
-
1000V
-
240Ω
60mm
18.5mm
15.8mm
60 x 15.8 x 18.5mm
17kV
-20°C
10^6 (50W Switching) cycles, 10^9 (Dry Switching) cycles
-20 → +70°C
2ms
Rhodium
50 mΩ
10^6 (50W Switching) cycles, 10^9 (Dry Switching) cycles
UL Approved
50 W
1
+70°C
7.5kV or 5kV Isolation, Choice of 10kV, Excellent AC Characteristics, Low Contact Resistance, PCB or Panel mΩunt
PCB Pin
General Purpose Relay
-
-
Sensata / Cynergy3
SPST
12V dc
PCB Mount
-
3 A
3 A
-
1000V
-
-
1000V
-
150Ω
60mm
18.5mm
15.8mm
60 x 15.8 x 18.5mm
17kV
-20°C
10^6 (50W Switching) cycles, 10^9 (Dry Switching) cycles
-20 → +70°C
3ms
Rhodium
50 mΩ
10^6 (50W Switching) cycles, 10^9 (Dry Switching) cycles
-
50 W
1
+70°C
7.5kV or 5kV Isolation, Choice of 10kV, Excellent AC Characteristics, Low Contact Resistance, PCB or Panel mΩunt
PCB Pin
General Purpose Relay
-
-
Sensata / Cynergy3
SPST
12V dc
PCB Mount
-
2 A
2 A
-
7000V
-
-
7000V
-
150Ω
60mm
18.5mm
15.8mm
60 x 15.8 x 18.5mm
17kV
-20°C
10^6 (50W Switching) cycles, 10^9 (Dry Switching) cycles
-20 → +70°C
3ms
Tungsten
250 mΩ
10^6 (50W Switching) cycles, 10^9 (Dry Switching) cycles
-
50 W
1
+70°C
7.5kV or 5kV Isolation, Choice of 10kV, Excellent AC Characteristics, Low Contact Resistance, PCB or Panel mΩunt
PCB Pin
General Purpose Relay
-
-
Sensata / Cynergy3
SPST
12V dc
PCB Mount
-
2 A
2 A
-
7000V
-
-
7000V
-
150Ω
60mm
18.5mm
15.8mm
60 x 15.8 x 18.5mm
17kV
-20°C
10^6 (50W Switching) cycles, 10^9 (Dry Switching) cycles
-20 → +70°C
3ms
Tungsten
250 mΩ
10^6 (50W Switching) cycles, 10^9 (Dry Switching) cycles
-
50 W
1
+70°C
7.5kV or 5kV Isolation, Choice of 10kV, Excellent AC Characteristics, Low Contact Resistance, PCB or Panel mΩunt
PCB Pin
General Purpose Relay
-
-
Sensata / Cynergy3
-
24V dc
PCB Mount
-
3 A
3 A
-
1000V
-
-
1000V
-
925Ω
60mm
18.5mm
15.8mm
60 x 15.8 x 18.5mm
17kV
-20°C
10^6 (50W Switching) cycles, 10^9 (Dry Switching) cycles
-20 → +70°C
2ms
Rhodium
50 mΩ
10^6 (50W Switching) cycles, 10^9 (Dry Switching) cycles
UL Approved
50 W
1
+70°C
7.5kV or 5kV Isolation, Choice of 10kV, Excellent AC Characteristics, Low Contact Resistance, PCB or Panel mΩunt
PCB Pin
General Purpose Relay
-
-
Sensata / Cynergy3
-
24V dc
PCB Mount
-
2 A
2 A
-
7000V
-
-
7000V
-
925Ω
60mm
18.5mm
15.8mm
60 x 15.8 x 18.5mm
17kV
-20°C
10^6 (50W Switching) cycles, 10^9 (Dry Switching) cycles
-20 → +70°C
2ms
Tungsten
250 mΩ
10^6 (50W Switching) cycles, 10^9 (Dry Switching) cycles
UL Approved
50 W
1
+70°C
7.5kV or 5kV Isolation, Choice of 10kV, Excellent AC Characteristics, Low Contact Resistance, PCB or Panel mΩunt
PCB Pin
General Purpose Relay
-
-
Sensata / Cynergy3
-
24V dc
PCB Mount
-
2 A
2 A
-
7000V
-
-
7000V
-
925Ω
60mm
18.5mm
15.8mm
60 x 15.8 x 18.5mm
17kV
-20°C
10^6 (50W Switching) cycles, 10^9 (Dry Switching) cycles
-20 → +70°C
2ms
Tungsten
250 mΩ
10^6 (50W Switching) cycles, 10^9 (Dry Switching) cycles
UL Approved
50 W
1
+70°C
7.5kV or 5kV Isolation, Choice of 10kV, Excellent AC Characteristics, Low Contact Resistance, PCB or Panel mΩunt
PCB Pin
General Purpose Relay
-
-
Sensata / Cynergy3
-
24V dc
PCB Mount
-
2 A
2 A
-
7000V
-
-
7000V
-
925Ω
60mm
18.5mm
15.8mm
60 x 15.8 x 18.5mm
17kV
-20°C
10^6 (50W Switching) cycles, 10^9 (Dry Switching) cycles
-20 → +70°C
2ms
Tungsten
250 mΩ
10^6 (50W Switching) cycles, 10^9 (Dry Switching) cycles
UL Approved
50 W
1
+70°C
7.5kV or 5kV Isolation, Choice of 10kV, Excellent AC Characteristics, Low Contact Resistance, PCB or Panel mΩunt
PCB Pin
General Purpose Relay
-
-
...