KATEGORIJE
|
Novi proizvodiRS kao vodeći dobavljač na tržištu stalno nadopunjava i proširuje svoju ponudu s područja elektronike, održavanja i automatizacije i kontrolne opreme. Mjesečno se u ponudu uvede preko 5.000 novih proizvoda vodećih svjetskih proizvođača. Za Vas smo na jednom mjestu objedinili sve nove proizvode kako bi Vi što jednostavnije PRONAŠLI, PROJEKTIRALI i KUPILI ono što Vam je potrebito. |
||
RS fume extraction unitsRS have worked with BOFA International, the fume extraction & filtration experts, on a great value range of work station fume extraction kits. |
Bourns non-contacting analog rotary position sensorDesigned to meet the specifications of heavy-duty applications requiring long cycle life and high reliability. This single-turn rotary sensor features a 1/8 ” shaft supported by dual ball bearings and a factory programmable electrical angle from 10 to 360 degrees. |
Strong, Lightweight and Innovative - The new Titalium padlocks from AbusThe Abus Titalium Padlocks series have a paracentric keyway, chrome plated cylinder cores and through hardened steel shackle. NANO Protect shackle coating assures security and high corrosion resistance |
|
Inductive sensor, Sr 20mm, PNP, M12 conn
- Compact design |
Hybrid Capacitor SMT ZA 80V 33uF low ESR
- Low ESR (equivalent series resistance)
|
Arduino Due 32bit ARM Cortex-M3 module
- Microcontroller board based on the Atmel SAM3X8E ARM Cortex-M3 device
|