Flash Memory
Flash memory is a type of non-volatile memory storage. This means that it can be electrically erased and programmed at byte-level, and it retains data regardless of a power source. Flash memory ICs are used within circuits to add data storage to an application.
Flash memory is a type of EEPROM (Electronically Erasable Programmable Read-Only Memory). EEPROM ICs can erase any byte of memory...
Prikazuje se 1-20 od 615 proizvoda
Winbond
2Mbit
SPI
USON
8
256K x 8 bit
Surface Mount
NOR
2.3 V
3.6 V
Symmetrical
2.1mm
0.55mm
3.1mm
3.1 x 2.1 x 0.55mm
256K
8ns
+85 °C
-40 °C
W25X
-
8bit
Winbond
4Mbit
SPI
USON
8
512K x 8 bit
Surface Mount
NOR
2.3 V
3.6 V
Symmetrical
2.1mm
0.55mm
3.1mm
3.1 x 2.1 x 0.55mm
512K
8ns
+85 °C
-40 °C
W25X
-
8bit
Microchip
16Mbit
SPI
WSON-8
8
2 M x 8
Surface Mount
NOR
2.7 V
3.6 V
Symmetrical
5mm
0.75mm
6mm
6 x 5 x 0.75mm
2MB
8ns
+85 °C
-40 °C
SST25
-
8bit
Winbond
8Mbit
Quad-SPI
USON
8
1M x 8 bit
Surface Mount
NOR
2.3 V
3.6 V
Symmetrical
2.1mm
0.55mm
3.1mm
3.1 x 2.1 x 0.55mm
1M
6ns
+85 °C
-40 °C
W25Q
-
8bit
Winbond
1Mbit
SPI
USON
8
128K x 8 bit
Surface Mount
NOR
2.3 V
3.6 V
Symmetrical
2.1mm
0.55mm
3.1mm
3.1 x 2.1 x 0.55mm
128K
8ns
+85 °C
-40 °C
W25X
-
8bit
€ 1,862
komadno (u pakiranju od 10) (bez PDV-a)
Provjerite zalihe
10
Winbond
64Mbit
Quad-SPI
SOIC
8
8M x 8 bit
Surface Mount
NOR
2.7 V
3.6 V
Symmetrical
5.38mm
1.91mm
5.38mm
5.38 x 5.38 x 1.91mm
8M
6ns
+85 °C
-40 °C
W25Q
-
8bit
Alliance Memory
2Mbit
SPI
SOIC
8
256k x 8
Surface Mount
NOR
2.7 V
3.6 V
Symmetrical
5mm
1.25mm
4mm
5 x 4 x 1.25mm
256kB
8ns
+85 °C
-40 °C
M45PE
-
8bit
Winbond
256Mbit
Quad-SPI
SOIC
16
32M x 8 bit
Surface Mount
NOR
2.7 V
3.6 V
Symmetrical
10.49mm
2.34mm
7.59mm
10.49 x 7.59 x 2.34mm
32M
6ns
+85 °C
-40 °C
W25Q
-
8bit
Microchip
16Mbit
Serial-SPI
SOIC
8
2M x 8 bit
Surface Mount
Split Gate
2.7 V
3.6 V
Symmetrical
5.4mm
1.91mm
5.4mm
5.4 x 5.4 x 1.91mm
2MB
8ns
+70 °C
0 °C
SST25
-
8bit
Winbond
64Mbit
Quad-SPI
SOIC
8
8M x 8 bit
Surface Mount
NOR
2.7 V
3.6 V
Symmetrical
5.38mm
1.91mm
5.38mm
5.38 x 5.38 x 1.91mm
8M
6ns
+85 °C
-40 °C
W25Q
-
8bit
Alliance Memory
16Mbit
SPI
SOIC
8
2M x 8
Surface Mount
NOR
2.7 V
3.6 V
Symmetrical
5mm
1.25mm
4mm
5 x 4 x 1.25mm
2MB
8ns
+85 °C
-40 °C
M45PE
-
8bit
Winbond
256Mbit
Quad-SPI
WSON
8
32M x 8 bit
Surface Mount
NOR
2.7 V
3.6 V
Symmetrical
6.1mm
0.75mm
8.1mm
8.1 x 6.1 x 0.75mm
32M
6ns
+85 °C
-40 °C
W25Q
-
8bit
Winbond
1Gbit
Quad-SPI
WSON
8
128M x 8 bit
Surface Mount
SLC NAND
1.7 V
1.95 V
Symmetrical
6.1mm
0.75mm
8.1mm
8.1 x 6.1 x 0.75mm
128M
8ns
+85 °C
-40 °C
W25N
-
8bit
Winbond
1Gbit
Parallel
VFBGA
63
128M x 8 bit
Surface Mount
SLC NAND
2.7 V
3.6 V
Symmetrical
11.1mm
0.6mm
9.1mm
11.1 x 9.1 x 0.6mm
128M
25µs
+85 °C
-40 °C
W29N
-
8bit
Winbond
64Mbit
Quad-SPI
SOIC
8
8M x 8 bit
Surface Mount
NOR
2.7 V
3.6 V
Symmetrical
5.38mm
1.91mm
5.38mm
5.38 x 5.38 x 1.91mm
8M
6ns
+85 °C
-40 °C
W25Q
-
8bit
Winbond
8Mbit
Quad-SPI
SOIC
8
1M x 8 bit
Surface Mount
NOR
2.7 V
3.6 V
Symmetrical
5mm
1.5mm
4mm
5 x 4 x 1.5mm
1M
6ns
+85 °C
-40 °C
W25Q
-
8bit
Winbond
32Mbit
Quad-SPI
SOIC
8
4M x 8 bit
Surface Mount
NOR
2.7 V
3.6 V
Symmetrical
5.38mm
1.91mm
5.38mm
5.38 x 5.38 x 1.91mm
4M
6ns
+85 °C
-40 °C
W25Q
-
8bit
Winbond
32Mbit
Quad-SPI
WSON
8
4M x 8 bit
Surface Mount
NOR
2.7 V
3.6 V
Symmetrical
5.1mm
0.75mm
6.1mm
6.1 x 5.1 x 0.75mm
4M
6ns
+85 °C
-40 °C
W25Q
-
8bit
Infineon
256Mbit
CFI
BGA
64
32M x 8 bit
Surface Mount
NOR
2.7 V
3.6 V
Symmetrical
13mm
1mm
11mm
13 x 11 x 1mm
32M
110ns
+85 °C
-40 °C
S29GL
-
8bit
...