SIDACs

A SIDAC – Silicon Diode Alternating Current – is a discrete on/off switch that is used to control the output power of an electrical circuit.

Differences between SIDACs and DIACs

SIDACs are similar to DIACs (three-layer diodes that conduct electrical current) because their operation is nearly identical. However, a SIDAC is a five-layer device. In general, it has a higher break-over...

Prikazuje se 1-1 od 1 proizvoda

Filter

Poredaj

Filter

Poredaj

Littelfuse, K2401GRP, SIDAC, 190V 5μA, 2-Pin DO-15
RS kataloški broj:: 165-9870robna marka: LittelfuseProizvođački broj:: K2401GRP

€ 2,15

Each (On a Reel of 5000) (bez PDV-a)

Dodaj u košaricu
160mA
20A
190V
190V
Through Hole
DO-15
5µA
3.556 (Dia.) x 6.858mm
6.86mm
3.556 (Dia.)mm
+125 °C