Reed Relays
Reed relays contain a reed switch consisting of two blades encased in a hermitically sealed glass capsule. A coil surrounding the capsule, when energised, produces a magnetic field which causes the contacts of the switch inside the capsule to close and form a circuit. Reed relays are small, fast acting and able to switch low level signals, in addition, they have no wearing parts resulting in a ...
Prikazuje se 1-20 od 236 proizvoda
![RS PRO PCB Mount Reed Relay, 5V dc Coil, SPST, 200V dc Max, 1 A Max, 500Ω](https://media.rs-online.com/t_medium/F2919710-01.jpg)
RS kataloški broj:: 291-9710robna marka: RS PRO
€ 9,42
Each (bez PDV-a)
Provjerite zalihe
1
RS Pro
SPST
5V dc
PCB Mount
1 A
1 A
1 A
1 A
200V ac
200V ac
200V dc
200V dc
50mW
500Ω
19.3mm
5.1mm
6.4mm
19.3 x 6.4 x 5.1mm
1.5kV dc
-
-
1000000000 (Electrical) cycles
0.5ms
20 W
-20°C
+70°C
-
-
150 (Static) mΩ, 200 (Dynamic) mΩ
-
Through Hole
-20 → +70°C
RoHS Compliant
-
-
-
![RS PRO PCB Mount Reed Relay, 12V dc Coil, SPST, 300V dc Max, 0.5 A Max, 1000Ω](https://media.rs-online.com/t_medium/F2919681-01.jpg)
RS kataloški broj:: 291-9681robna marka: RS PRO
€ 34,52
Each (bez PDV-a)
Provjerite zalihe
1
RS Pro
SPST
12V dc
PCB Mount
0.5 A
0.5 A
0.5 A
0.5 A
300V
300V
300V dc
300V dc
145mW
1000Ω
19.3mm
7.5mm
7mm
19.3 x 7 x 7.5mm
2.5kV dc
-
-
-
0.5ms
10 W
-20°C
+70°C
-
Tin Plated Copper Alloy
200 mΩ
-
Through Hole
-20 → +70°C
RoHS Compliant
-
-
-
![RS PRO PCB Mount Reed Relay, 5V dc Coil, SPST, 300V dc Max, 0.5 A Max, 200Ω](https://media.rs-online.com/t_medium/F2919675-01.jpg)
RS kataloški broj:: 291-9675robna marka: RS PRO
€ 14,04
Each (bez PDV-a)
Provjerite zalihe
1
RS Pro
SPST
5V dc
PCB Mount
0.5 A
-
0.5 A
-
-
300V
-
300V dc
125mW
200Ω
19.3mm
7.5mm
7mm
19.3 x 7 x 7.5mm
2.5kV dc
-
-
-
0.5ms
10 W
-20°C
+70°C
-
Tin Plated Copper Alloy
200 mΩ
-
Through Hole
-20 → +70°C
RoHS Compliant
-
-
-
![RS PRO PCB Mount Reed Relay, 24V dc Coil, SPST, 300V dc Max, 0.5 A Max, 2150Ω](https://media.rs-online.com/t_medium/F2919647-01.jpg)
RS kataloški broj:: 291-9647robna marka: RS PRO
€ 19,60
Each (bez PDV-a)
Provjerite zalihe
1
RS Pro
SPST
24V dc
PCB Mount
0.5 A
0.5 A
0.5 A
0.5 A
300V
300V
300V dc
300V dc
290mW
2150Ω
19.3mm
7.5mm
7mm
19.3 x 7 x 7.5mm
2.5kV dc
-
-
-
2ms
10 W
-20°C
+70°C
-
Tin Plated Copper Alloy
200 mΩ
-
Through Hole
-20 → +70°C
RoHS Compliant
-
-
-
![RS PRO PCB Mount Reed Relay, 24V dc Coil, SPST, 200V dc Max, 1 A Max, 7845Ω](https://media.rs-online.com/t_medium/F2919732-01.jpg)
RS kataloški broj:: 291-9732robna marka: RS PRO
€ 51,48
Each (bez PDV-a)
Provjerite zalihe
1
RS Pro
SPST
24V dc
PCB Mount
1 A
1 A
1 A
1 A
200V ac
200V ac
200V dc
200V dc
73mW
7845Ω
31.8mm
8.9mm
9.4mm
31.8 x 9.4 x 8.9mm
2kV dc
-
-
100000000Cycles
0.5ms
15 W
-20°C
+70°C
-
Tin Plated Copper Alloy
150 mΩ
-
Through Hole
-20 → +70°C
RoHS Compliant
-
-
-
![RS PRO PCB Mount Reed Relay, 48V dc Coil, SPST, 200V dc Max, 1 A Max, 12000Ω](https://media.rs-online.com/t_medium/F2919631-01.jpg)
RS kataloški broj:: 291-9631robna marka: RS PRO
€ 48,56
Each (bez PDV-a)
Provjerite zalihe
1
RS Pro
SPST
48V dc
PCB Mount
1 A
1 A
1 A
1 A
200V ac
200V ac
200V dc
200V dc
192mW
12000Ω
31.8mm
8.9mm
9.4mm
31.8 x 9.4 x 8.9mm
2kV dc
-
-
100000000Cycles
0.5ms
15 W
-20°C
+70°C
-
Tin Plated Copper Alloy
150 mΩ
-
Through Hole
-20 → +70°C
RoHS Compliant
-
-
-
![RS PRO PCB Mount Reed Relay, 5V dc Coil, SPDT, 175V dc Max, 0.25 A Max, 200Ω](https://media.rs-online.com/t_medium/F2919704-01.jpg)
RS kataloški broj:: 291-9704robna marka: RS PRO
€ 22,52
Each (bez PDV-a)
Provjerite zalihe
1
RS Pro
SPDT
5V dc
PCB Mount
0.25 A
0.25 A
0.25 A
0.25 A
175V ac
175V ac
175V dc
175V dc
125mW
200Ω
19.3mm
5.1mm
6.4mm
19.3 x 6.4 x 5.1mm
1.5kV dc
-
-
100000000 (Electrical) cycles
0.7ms
3 W
-20°C
+70°C
-
-
150 (Static) mΩ, 250 (Dynamic) mΩ
-
Through Hole
-20 → +70°C
RoHS Compliant
-
-
-
Wickmann
SPDT
24V dc
PCB Mount
-
-
250 mA
-
-
-
-
175V
-
2000Ω
19.05mm
5.5mm
7.22mm
19.05 x 7.22 x 5.5mm
500V ac
1
-
-
3ms
5 W
-40°C
+85°C
-
-
200 mΩ
-
PCB Pin
-40 → +85°C
RoHS Compliant
-
Diode Suppression Option, External Magnetic Shield Option, Optional Coil Suppression Diode → Protect Coil Drive Circuits
-
Sensata / Cynergy3
-
12V dc
PCB Mount
2 A
-
2 A
-
-
3500V
-
3500V
-
240Ω
60mm
18.5mm
15.8mm
60 x 15.8 x 18.5mm
17kV
1
-
10^6 (50W Switching) cycles, 10^9 (Dry Switching) cycles
2ms
50 W
-20°C
+70°C
10^6 (50W Switching) cycles, 10^9 (Dry Switching) cycles
Tungsten
250 mΩ
-
PCB Pin
-20 → +70°C
UL Approved
General Purpose Relay
7.5kV or 5kV Isolation, Choice of 10kV, Excellent AC Characteristics, Low Contact Resistance, PCB or Panel mΩunt
-
Sensata / Cynergy3
NC
12V dc
PCB Mount
3 A
-
3 A
-
-
1000V
-
1000V
-
240Ω
60mm
18.5mm
15.8mm
60 x 15.8 x 18.5mm
17kV
1
-
10^6 (50W Switching) cycles, 10^9 (Dry Switching) cycles
2ms
50 W
-20°C
+70°C
10^6 (50W Switching) cycles, 10^9 (Dry Switching) cycles
Rhodium
50 mΩ
-
PCB Pin
-20 → +70°C
UL Approved
General Purpose Relay
7.5kV or 5kV Isolation, Choice of 10kV, Excellent AC Characteristics, Low Contact Resistance, PCB or Panel mΩunt
-
Sensata / Cynergy3
SPST
12V dc
PCB Mount
3 A
-
3 A
-
-
1000V
-
1000V
-
150Ω
60mm
18.5mm
15.8mm
60 x 15.8 x 18.5mm
17kV
1
-
10^6 (50W Switching) cycles, 10^9 (Dry Switching) cycles
3ms
50 W
-20°C
+70°C
10^6 (50W Switching) cycles, 10^9 (Dry Switching) cycles
Rhodium
50 mΩ
-
PCB Pin
-20 → +70°C
-
General Purpose Relay
7.5kV or 5kV Isolation, Choice of 10kV, Excellent AC Characteristics, Low Contact Resistance, PCB or Panel mΩunt
-
Sensata / Cynergy3
SPST
12V dc
PCB Mount
2 A
2 A
2 A
2 A
7000V
7000V
7000V
7000V
-
150Ω
60mm
18.5mm
15.8mm
60 x 15.8 x 18.5mm
17kV
1
-
10^6 (50W Switching) cycles, 10^9 (Dry Switching) cycles
3ms
50 W
-20°C
+70°C
10^6 (50W Switching) cycles, 10^9 (Dry Switching) cycles
Tungsten
250 mΩ
-
PCB Pin
-20 → +70°C
-
General Purpose Relay
7.5kV or 5kV Isolation, Choice of 10kV, Excellent AC Characteristics, Low Contact Resistance, PCB or Panel mΩunt
-
Sensata / Cynergy3
SPST
12V dc
PCB Mount
2 A
-
2 A
-
-
7000V
-
7000V
-
150Ω
60mm
18.5mm
15.8mm
60 x 15.8 x 18.5mm
17kV
1
-
10^6 (50W Switching) cycles, 10^9 (Dry Switching) cycles
3ms
50 W
-20°C
+70°C
10^6 (50W Switching) cycles, 10^9 (Dry Switching) cycles
Tungsten
250 mΩ
-
PCB Pin
-20 → +70°C
-
General Purpose Relay
7.5kV or 5kV Isolation, Choice of 10kV, Excellent AC Characteristics, Low Contact Resistance, PCB or Panel mΩunt
-
Sensata / Cynergy3
-
24V dc
PCB Mount
3 A
-
3 A
-
-
1000V
-
1000V
-
925Ω
60mm
18.5mm
15.8mm
60 x 15.8 x 18.5mm
17kV
1
-
10^6 (50W Switching) cycles, 10^9 (Dry Switching) cycles
2ms
50 W
-20°C
+70°C
10^6 (50W Switching) cycles, 10^9 (Dry Switching) cycles
Rhodium
50 mΩ
-
PCB Pin
-20 → +70°C
UL Approved
General Purpose Relay
7.5kV or 5kV Isolation, Choice of 10kV, Excellent AC Characteristics, Low Contact Resistance, PCB or Panel mΩunt
-
Sensata / Cynergy3
-
24V dc
PCB Mount
2 A
2 A
2 A
2 A
7000V
7000V
7000V
7000V
-
925Ω
60mm
18.5mm
15.8mm
60 x 15.8 x 18.5mm
17kV
1
-
10^6 (50W Switching) cycles, 10^9 (Dry Switching) cycles
2ms
50 W
-20°C
+70°C
10^6 (50W Switching) cycles, 10^9 (Dry Switching) cycles
Tungsten
250 mΩ
-
PCB Pin
-20 → +70°C
UL Approved
General Purpose Relay
7.5kV or 5kV Isolation, Choice of 10kV, Excellent AC Characteristics, Low Contact Resistance, PCB or Panel mΩunt
-
Sensata / Cynergy3
-
24V dc
PCB Mount
2 A
2 A
2 A
2 A
7000V
7000V
7000V
7000V
-
925Ω
60mm
18.5mm
15.8mm
60 x 15.8 x 18.5mm
17kV
1
-
10^6 (50W Switching) cycles, 10^9 (Dry Switching) cycles
2ms
50 W
-20°C
+70°C
10^6 (50W Switching) cycles, 10^9 (Dry Switching) cycles
Tungsten
250 mΩ
-
PCB Pin
-20 → +70°C
UL Approved
General Purpose Relay
7.5kV or 5kV Isolation, Choice of 10kV, Excellent AC Characteristics, Low Contact Resistance, PCB or Panel mΩunt
-
Sensata / Cynergy3
-
24V dc
PCB Mount
2 A
-
2 A
-
-
7000V
-
7000V
-
925Ω
60mm
18.5mm
15.8mm
60 x 15.8 x 18.5mm
17kV
1
-
10^6 (50W Switching) cycles, 10^9 (Dry Switching) cycles
2ms
50 W
-20°C
+70°C
10^6 (50W Switching) cycles, 10^9 (Dry Switching) cycles
Tungsten
250 mΩ
-
PCB Pin
-20 → +70°C
UL Approved
General Purpose Relay
7.5kV or 5kV Isolation, Choice of 10kV, Excellent AC Characteristics, Low Contact Resistance, PCB or Panel mΩunt
-
...