• RS kat. broj 884-2199
  • robna marka CircuitCo
  • pro. broj 999-0004910
MinnowBoard Max Dual Core
detalji proizvoda

MinnowBoard MAX SBC

The MinnowBoard MAX is an open hardware single-board computer based on a 64-bit E3825 Intel Atom™ dual-core processor. Designed for both embedded developers and the Maker community, the MinnowBoard MAX is ideal for developing high-performance embedded applications and products.
The MinnowBoard MAX is also the perfect platform for Internet of Things (IoT) designs and supports Windows 10 IoT Core Insider Preview. "Lure" breakout boards are available to expand the functionality of the MinnowBoard MAX.
For more information, including discussion forums, visit: www.minnowboard.org

CircuitCo

specifikacije
Ipak niste pronašli ono što tražite?
slični proizvod/i


RS Components

Izjava o sukladnosti


The product detailed below complies with the specifications published by RS Components. Where applicable it provides assurance that electrostatic discharge sensitive devices have been handled and packed under conditions that meet the administrative and technical requirements of the ANSI/ESD S20.20:2014 and BS EN 61340-5-1:2007 Electrostatic Control Standards.
RS kat. broj
884-2199
Opis
MinnowBoard Max Dual Core
Proizvođač/Robna marka
CircuitCo
Proizvođački broj
999-0004910
The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS
Nadnevak
sij 4, 2018
RS Components Ltd, Birchington Road, Corby, Northamptonshire, NN17 9RS, UK
CAD Models – Copyright and Disclaimers The CAD Model drawings, dimensions and materials in this file download (“Information”) are provided for you to use free of charge by Manufacturers and remain the property of the relevant Manufacturer. You agree that the Information as provided here through an intermediary may not be error-free, accurate or up-to-date and that it is not advice. The Manufacturers disclaim all warranties (including implied warranties of merchantability or fitness for a particular purpose) and are not liable for any damages arising from your use of or your inability to use the Information downloaded from this website. THE VERIFICATION OF THE RESULTS OF YOUR USE OF THE INFORMATION IN YOUR OWN ENGINEERING AND PRODUCT ENVIRONMENT IS AT YOUR OWN RISK. The Manufacturers’ liability to you will not exceed $500. The Manufacturers reserve the right to change this Information at any time without notice.
Molimo Vas da nam napišete vrstu pogreške
Molimo Vas da nam napišete posebne detalje *
Odabrali ste pohranjivanje slijedećeg proizvoda u listu proizvoda:
MinnowBoard Max Dual Core
884-2199
999-0004910