• RS kat. broj 852-0707
  • robna marka ISO-TECH
  • pro. broj ISG-LF44
ISO-TECH Function Generator 4.4GHz USB 2.0
detalji proizvoda

ISO-TECH RF Signal Generator ISG-LF44

ISO-TECH ISG-LF44 RF is a pocket-sized and USB-interface-compatible signal generator which can be used with a smartphone or tablet. It covers the frequency range 35MHz ∼ 4400MHz and provides continuous wave (CW) signal outputs without any signal modulation function. Supported modes include fixed frequency, frequency sweep, frequency hopping and power sweep. The ISG-LF44 CD-ROM (supplied) provides dedicated PC application programs, developed under JAVA software structure, and - through the USB interface - supports operating systems which include Windows 2000/XP/Vista/7/8/Linus & Mac OS X. Users can download ISG-LF44 APP to smartphone or tablet with Android 4.0 or above. Applications for the ISG-LF44 include education and training, Fourier Theory investigation, motherboard circuit measurement, wireless communication signal measurement and remote control maintenance.

RF

specifikacije
Ipak niste pronašli ono što tražite?
slični proizvod/i


RS Components

Izjava o sukladnosti


The product detailed below complies with the specifications published by RS Components. Where applicable it provides assurance that electrostatic discharge sensitive devices have been handled and packed under conditions that meet the administrative and technical requirements of the ANSI/ESD S20.20:2014 and BS EN 61340-5-1:2007 Electrostatic Control Standards.
RS kat. broj
852-0707
Opis
ISO-TECH Function Generator 4.4GHz USB 2.0
Proizvođač/Robna marka
ISO-TECH
Proizvođački broj
ISG-LF44
The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS
Nadnevak
lip 24, 2017
RS Components Ltd, Birchington Road, Corby, Northamptonshire, NN17 9RS, UK
CAD Models – Copyright and Disclaimers The CAD Model drawings, dimensions and materials in this file download (“Information”) are provided for you to use free of charge by Manufacturers and remain the property of the relevant Manufacturer. You agree that the Information as provided here through an intermediary may not be error-free, accurate or up-to-date and that it is not advice. The Manufacturers disclaim all warranties (including implied warranties of merchantability or fitness for a particular purpose) and are not liable for any damages arising from your use of or your inability to use the Information downloaded from this website. THE VERIFICATION OF THE RESULTS OF YOUR USE OF THE INFORMATION IN YOUR OWN ENGINEERING AND PRODUCT ENVIRONMENT IS AT YOUR OWN RISK. The Manufacturers’ liability to you will not exceed $500. The Manufacturers reserve the right to change this Information at any time without notice.
Molimo Vas da nam napišete vrstu pogreške
Molimo Vas da nam napišete posebne detalje *
Odabrali ste pohranjivanje slijedećeg proizvoda u listu proizvoda:
ISO-TECH Function Generator 4.4GHz USB 2.0
852-0707
ISG-LF44