Contactor & Control Relay Overloads

gledate 1 - 20 od 92 rezultata
prikaz:
rezultata po stranici
20
  • 20
  • 50
  • 100
veleprodajna cijena
(bez PDV-a)
detalji proizvoda Proizvođač FLC Motor Rating Control Voltage Contact Current Rating Pole Configuration Range Contact Voltage Rating Mounting Style Supply Voltage Series Normal State Configuration Number Of Auxiliary Contacts Power Rating Terminal Type Reset Method Dimensions Depth Length Width Operating Temperature Range Minimum Operating Temperature Maximum Operating Temperature
Thermal Overload Relay, 7.6 → 10 A, 10 A, 2 W
  • RS kat. broj 711-6641
  • robna marka ABB
  • Pro. broj TF42-10
ABB 7.6 → 10 A - 10 A 3P AF Range 690 V ac/dc Direct Contactor - TF42 NO/NC 2 2 W Screw Automatic, Manual 88.3 x 45 x 70.5 mm 70.5mm 88.3mm 45mm -25 → +60 °C -25°C +60°C
Thermal Overload Relay, 16 → 20 A, 20 A, 2.6 W
  • RS kat. broj 711-6657
  • robna marka ABB
  • Pro. broj TF42-20
ABB 16 → 20 A - 20 A 3P AF Range 690 V ac/dc Direct Contactor - TF42 NO/NC 2 2.6 W Screw Automatic, Manual 88.3 x 45 x 70.5 mm 70.5mm 88.3mm 45mm -25 → +60 °C -25°C +60°C
Thermal Overload Relay, 10 → 13 A, 13 A, 2.2 W
  • RS kat. broj 711-6644
  • robna marka ABB
  • Pro. broj TF42-13
ABB 10 → 13 A - 13 A 3P AF Range 690 V ac/dc Direct Contactor - TF42 NO/NC 2 2.2 W Screw Automatic, Manual 88.3 x 45 x 70.5 mm 70.5mm 88.3mm 45mm -25 → +60 °C -25°C +60°C
Thermal Overload Relay, 4.2 → 5.7 A, 5.7 A, 2 W
  • RS kat. broj 711-6638
  • robna marka ABB
  • Pro. broj TF42-5.7
ABB 4.2 → 5.7 A - 5.7 A 3P AF Range 690 V ac/dc Direct Contactor - TF42 NO/NC 2 2 W Screw Automatic, Manual 88.3 x 45 x 70.5 mm 70.5mm 88.3mm 45mm -25 → +60 °C -25°C +60°C
Thermal Overload Relay, 5.7 → 7.6 A, 7.6 A, 2 W
  • RS kat. broj 711-6632
  • robna marka ABB
  • Pro. broj TF42-7.6
ABB 5.7 → 7.6 A - 7.6 A 3P AF Range 690 V ac/dc Direct Contactor - TF42 NO/NC 2 2 W Screw Automatic, Manual 88.3 x 45 x 70.5 mm 70.5mm 88.3mm 45mm -25 → +60 °C -25°C +60°C
Overload Relay, 0.3 → 1 A, 1 A
  • RS kat. broj 482-7411
  • robna marka ABB
  • Pro. broj 1SAX111201R0002
ABB 0.3 → 1 A - 1 A 3P AF Range 690 V ac Clip On - TA42 NO/NC 2 - Screw Automatic, Manual 74.6 x 44.4 x 57 mm 57mm 74.6mm 44.4mm -25 → +70 °C -25°C +70°C
Thermal Overload Relay, 3.1 → 4.2 A, 4.2 A, 2 W
  • RS kat. broj 711-6635
  • robna marka ABB
  • Pro. broj TF42-4.2
ABB 3.1 → 4.2 A - 4.2 A 3P AF Range 690 V ac/dc Direct Contactor - TF42 NO/NC 2 2 W Screw Automatic, Manual 88.3 x 45 x 70.5 mm 70.5mm 88.3mm 45mm -25 → +60 °C -25°C +60°C
Thermal Overload Relay, 1.7 → 2.3 A, 2.3 A, 2 W
  • RS kat. broj 711-6622
  • robna marka ABB
  • Pro. broj TF42-2.3
ABB 1.7 → 2.3 A - 2.3 A 3P AF Range 690 V ac/dc Direct Contactor - TF42 NO/NC 2 2 W Screw Automatic, Manual 88.3 x 45 x 70.5 mm 70.5mm 88.3mm 45mm -25 → +60 °C -25°C +60°C
Thermal Overload Relay, 7.5 → 11 A, 11 A, 2.2 W
  • RS kat. broj 445-7826
  • robna marka ABB
  • Pro. broj 1SAZ211201R1043
ABB 7.5 → 11 A - 11 A 3P A Line 690 V ac Clip On - TA25 NO/NC 2 2.2 W Screw Automatic, Manual 80 x 44 x 94 mm 94mm 80mm 44mm -25 → +55 °C -25°C +55°C
Thermal Overload Relay, 1.3 → 1.7 A, 1.7 A, 2 W
  • RS kat. broj 711-6629
  • robna marka ABB
  • Pro. broj TF42-1.7
ABB 1.3 → 1.7 A - 1.7 A 3P AF Range 690 V ac/dc Direct Contactor - TF42 NO/NC 2 2 W Screw Automatic, Manual 88.3 x 45 x 70.5 mm 70.5mm 88.3mm 45mm -25 → +60 °C -25°C +60°C
Std overload relay w/shearpin protection
  • RS kat. broj 198-4971
  • robna marka ABB
  • Pro. broj DMPR230S000
ABB - - - - DM Range - DIN Rail Mount, Surface Mount 115 → 230 V ac DMPR - - - - Automatic, Manual, Remote - - - - - -10°C +60°C
Thermal Overload Relay, 4.5 → 6.5 A, 6.5 A, 2.2 W
  • RS kat. broj 445-7911
  • robna marka ABB
  • Pro. broj 1SAZ211201R1038
ABB 4.5 → 6.5 A - 6.5 A 3P A Line 690 V ac Clip On - TA25 NO/NC 2 2.2 W Screw Automatic, Manual 80 x 44 x 94 mm 94mm 80mm 44mm -25 → +55 °C -25°C +55°C
Thermal Overload Relay, 20 → 24 A, 24 A, 2.6 W
  • RS kat. broj 711-6650
  • robna marka ABB
  • Pro. broj TF42-24
ABB 20 → 24 A - 24 A 3P AF Range 690 V ac/dc Direct Contactor - TF42 NO/NC 2 2.6 W Screw Automatic, Manual 88.3 x 45 x 70.5 mm 70.5mm 88.3mm 45mm -25 → +60 °C -25°C +60°C
Latching overload relay w/shearpin
  • RS kat. broj 198-4987
  • robna marka ABB
  • Pro. broj DMPR230L000
ABB - - - - DM Range - - 115 V ac, 230 V ac DMPR - - - - Automatic, Manual, Remote - - - - - - -
Thermal Overload Relay, 2.3 → 3.1 A, 3.1 A, 2 W
  • RS kat. broj 711-6626
  • robna marka ABB
  • Pro. broj TF42-3.1
ABB 2.3 → 3.1 A - 3.1 A 3P AF Range 690 V ac/dc Direct Contactor - TF42 NO/NC 2 2 W Screw Automatic, Manual 88.3 x 45 x 70.5 mm 70.5mm 88.3mm 45mm -25 → +60 °C -25°C +60°C
Thermal Overload Relay, 35 → 40 A, 40 A, 2.8 W
  • RS kat. broj 711-6666
  • robna marka ABB
  • Pro. broj TF42-38
ABB 35 → 40 A - 40 A 3P AF Range 690 V ac/dc Direct Contactor - TF42 NO/NC 2 2.8 W Screw Automatic, Manual 88.3 x 45 x 70.5 mm 70.5mm 88.3mm 45mm -25 → +60 °C -25°C +60°C
Thermal Overload Relay, 1.7 → 2.4 A, 2.4 A, 2.2 W
  • RS kat. broj 445-7725
  • robna marka ABB
  • Pro. broj 1SAZ211201R1028
ABB 1.7 → 2.4 A - 2.4 A 3P A Line 690 V ac Clip On - TA25 NO/NC 2 2.2 W Screw Automatic, Manual 80 x 44 x 94 mm 94mm 80mm 44mm -25 → +55 °C -25°C +55°C
Thermal Overload Relay, 5 A, 1.25 A dc, 3 A ac
  • RS kat. broj 833-5862
  • robna marka ABB
  • Pro. broj TA25DU5.0
ABB 5 A - 1.25 A dc, 3 A ac 3P A Line 250 V dc, 500 V ac Panel Mount 250 V dc, 600 V ac, 690 V ac TA25 NO/NC 2 - Screw Automatic, Manual 44 x 80 x 94 mm 94mm 44mm 80mm -25 → +55 °C -25°C +55°C
Thermal Overload Relay, 0.55 → 0.74 A, 740 mA, 2 W
  • RS kat. broj 711-6613
  • robna marka ABB
  • Pro. broj TF42-0.74
ABB 0.55 → 0.74 A - 740 mA 3P AF Range 690 V ac/dc Direct Contactor - TF42 NO/NC 2 2 W Screw Automatic, Manual 88.3 x 45 x 70.5 mm 70.5mm 88.3mm 45mm -25 → +60 °C -25°C +60°C
Thermal Overload Relay, 0.74 → 1 A, 1 A, 2 W
  • RS kat. broj 711-6616
  • robna marka ABB
  • Pro. broj TF42-1.0
ABB 0.74 → 1 A - 1 A 3P AF Range 690 V ac/dc Direct Contactor - TF42 NO/NC 2 2 W Screw Automatic, Manual 88.3 x 45 x 70.5 mm 70.5mm 88.3mm 45mm -25 → +60 °C -25°C +60°C
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
gledate 1 - 20 od 92 rezultata