Inverter Drives

gledate 1 - 20 od 45 rezultata
prikaz:
rezultata po stranici
20
  • 20
  • 50
  • 100
veleprodajna cijena
(bez PDV-a)
detalji proizvoda Proizvođač Power Rating Phase Supply Voltage For Use With Current Rating IP Rating Output Frequency Control Panel Filter Included Field Bus Communication Type Overall Length Overall Width Overall Depth Ambient Temperature Series Standards Met Special Features Mounting Type Function Drive Type
ABB ACS55 Inverter Drive 0.18 kW with EMC Filter, 1-Phase In, 200 → 240 V, 1.4 A, 130Hz Out, IP20
  • RS kat. broj 451-417
  • robna marka ABB
  • Pro. broj ACS55-01E-01A4-2
ABB 0.18 kW 1 200 → 240 V - 1.4 A IP20 130Hz Yes Yes - 170mm 45mm 128mm -20 → +40°C ACS55 - - - - -
ABB ACS55 Inverter Drive 0.37 kW with EMC Filter, 1-Phase In, 200 → 240 V, 2.2 A, 130Hz Out, IP20
  • RS kat. broj 451-433
  • robna marka ABB
  • Pro. broj ACS55-01E-02A2-2
ABB 0.37 kW 1 200 → 240 V - 2.2 A IP20 130Hz Yes Yes - 170mm 45mm 128mm -20 → +40°C ACS55 - - - - -
ABB ACS150 Inverter Drive 4 kW with EMC Filter, 3-Phase In, 380 → 480 V, 8.8 A, 500Hz Out, IP20
  • RS kat. broj 621-1313
  • robna marka ABB
  • Pro. broj ACS150-03E-08A8-4
ABB 4 kW 3 380 → 480 V - 8.8 A IP20 500Hz Yes Yes - 239mm 70mm 142mm -10 → +40°C ACS150 - - - - -
ABB ACS355 Inverter Drive 0.75 kW with EMC Filter, 1-Phase In, 200 → 240 V, 4.7 A, 0 → 600Hz Out, IP20
  • RS kat. broj 887-4698
  • robna marka ABB
  • Pro. broj ACS355-01E-04A7-2
ABB 0.75 kW 1 200 → 240 V 0.75 kW AC Motor 4.7 A IP20 0 → 600Hz No Yes - 239mm 70mm 187mm -10 → +40°C ACS355 CE, C-Tick, cUL, EMC Directive 2004/108/EC, Environmental System ISO 14001, GOST R, Low Voltage Directive 2006/95/EC, Machinery Directive 2006/42/EC, Quality Assurance System ISO 9001, UL Flash Drop Tool, Programmable Control Connection, Safe Torque-Off Function, Sequence Programming, Serial and Ethernet Communication, Speed Compensated Stop Cabinet, DIN Rail Motor Control Vector Control
ABB ACS150 Inverter Drive 0.75 kW with EMC Filter, 1-Phase In, 200 → 240 V, 4.7 A, 500Hz Out, IP20
  • RS kat. broj 621-1206
  • robna marka ABB
  • Pro. broj ACS150-01E-04A7-2
ABB 0.75 kW 1 200 → 240 V - 4.7 A IP20 500Hz Yes Yes - 239mm 70mm 142mm -10 → +40°C ACS150 - - - - -
ABB ACS150 Inverter Drive 1.5 kW with EMC Filter, 3-Phase In, 380 → 480 V, 4.1 A, 500Hz Out, IP20
  • RS kat. broj 621-1284
  • robna marka ABB
  • Pro. broj ACS150-03E-04A1-4
ABB 1.5 kW 3 380 → 480 V - 4.1 A IP20 500Hz Yes Yes - 239mm 70mm 142mm -10 → +40°C ACS150 - - - - -
ABB ACS150 Inverter Drive 2.2 kW with EMC Filter, 3-Phase In, 380 → 480 V, 5.6 A, 500Hz Out, IP20
  • RS kat. broj 621-1290
  • robna marka ABB
  • Pro. broj ACS150-03E-05A6-4
ABB 2.2 kW 3 380 → 480 V - 5.6 A IP20 500Hz Yes Yes - 239mm 70mm 142mm -10 → +40°C ACS150 - - - - -
ABB ACS150 Inverter Drive 0.37 kW with EMC Filter, 1-Phase In, 200 → 240 V, 2.4 A, 500Hz Out, IP20
  • RS kat. broj 621-1199
  • robna marka ABB
  • Pro. broj ACS150-01E-02A4-2
ABB 0.37 kW 1 200 → 240 V - 2.4 A IP20 500Hz Yes Yes - 239mm 70mm 142mm -10 → +40°C ACS150 - - - - -
ABB ACS150 Inverter Drive 1.1 kW with EMC Filter, 3-Phase In, 380 → 480 V, 3.3 A, 500Hz Out, IP20
  • RS kat. broj 621-1278
  • robna marka ABB
  • Pro. broj ACS150-03E-03A3-4
ABB 1.1 kW 3 380 → 480 V - 3.3 A IP20 500Hz Yes Yes - 239mm 70mm 142mm -10 → +40°C ACS150 - - - - -
ABB ACS55 Inverter Drive 0.75 kW with EMC Filter, 1-Phase In, 200 → 240 V, 4.3 A, 130Hz Out, IP20
  • RS kat. broj 451-439
  • robna marka ABB
  • Pro. broj ACS55-01E-04A3-2
ABB 0.75 kW 1 200 → 240 V - 4.3 A IP20 130Hz Yes Yes - 170mm 67.5mm 128mm -20 → +40°C ACS55 - - - - -
ABB ACS150 Inverter Drive 1.1 kW with EMC Filter, 1-Phase In, 200 → 240 V, 6.7 A, 500Hz Out, IP20
  • RS kat. broj 621-1228
  • robna marka ABB
  • Pro. broj ACS150-01E-06A7-2
ABB 1.1 kW 1 200 → 240 V - 6.7 A IP20 500Hz Yes Yes - 239mm 70mm 142mm -10 → +40°C ACS150 - - - - -
ABB ACS310 Inverter Drive 2.2 kW with EMC Filter, 3-Phase In, 380 → 480 V, 6.2 A, 0 → 500Hz Out, ModBus
  • RS kat. broj 705-4782
  • robna marka ABB
  • Pro. broj ACS310-03E-06A2-4
ABB 2.2 kW 3 380 → 480 V - 6.2 A IP20 0 → 500Hz - Yes ModBus 239mm 70mm 161mm -10 → +50°C ACS310 - - - - -
ABB ACS150 Inverter Drive 3 kW with EMC Filter, 3-Phase In, 380 → 480 V, 7.3 A, 500Hz Out, IP20
  • RS kat. broj 621-1307
  • robna marka ABB
  • Pro. broj ACS150-03E-07A3-4
ABB 3 kW 3 380 → 480 V - 7.3 A IP20 500Hz Yes Yes - 239mm 70mm 142mm -10 → +40°C ACS150 - - - - -
ABB ACS310 Inverter Drive 4 kW with EMC Filter, 3-Phase In, 380 → 480 V, 9.7 A, 0 → 500Hz Out, ModBus
  • RS kat. broj 705-4795
  • robna marka ABB
  • Pro. broj ACS310-03E-09A7-4
ABB 4 kW 3 380 → 480 V - 9.7 A IP20 0 → 500Hz - Yes ModBus 239mm 70mm 161mm -10 → +50°C ACS310 - - - - -
ABB ACS310 Inverter Drive 5.5 kW with EMC Filter, 3-Phase In, 380 → 480 V, 13.8 A, 0 → 500Hz Out, ModBus
  • RS kat. broj 705-4798
  • robna marka ABB
  • Pro. broj ACS310-03E-13A8-4
ABB 5.5 kW 3 380 → 480 V - 13.8 A IP20 0 → 500Hz - Yes ModBus 236mm 169mm 169mm -10 → +50°C ACS310 - - - - -
ABB ACS310 Inverter Drive 1.1 kW with EMC Filter, 3-Phase In, 380 → 480 V, 3.6 A, 0 → 500Hz Out, ModBus
  • RS kat. broj 705-4770
  • robna marka ABB
  • Pro. broj ACS310-03E-03A6-4
ABB 1.1 kW 3 380 → 480 V - 3.6 A IP20 0 → 500Hz - Yes ModBus 239mm 70mm 161mm -10 → +50°C ACS310 - - - - -
ABB ACS355 Inverter Drive 1.5 kW with EMC Filter, 1-Phase In, 200 → 240 V, 7.5 A, 0 → 600Hz Out, IP20
  • RS kat. broj 887-4701
  • robna marka ABB
  • Pro. broj ACS355-01E-07A5-2
ABB 1.5 kW 1 200 → 240 V 1.5 kW AC Motor 7.5 A IP20 0 → 600Hz No Yes - 239mm 105mm 191mm -10 → +40°C ACS355 CE, C-Tick, cUL, EMC Directive 2004/108/EC, Environmental System ISO 14001, GOST R, Low Voltage Directive 2006/95/EC, Machinery Directive 2006/42/EC, Quality Assurance System ISO 9001, UL Flash Drop Tool, Programmable Control Connection, Safe Torque-Off Function, Sequence Programming, Serial and Ethernet Communication, Speed Compensated Stop Cabinet, DIN Rail Motor Control Vector Control
ABB ACS150 Inverter Drive 0.37 kW with EMC Filter, 3-Phase In, 380 → 480 V, 1.2 A, 500Hz Out, IP20
  • RS kat. broj 621-1256
  • robna marka ABB
  • Pro. broj ACS150-03E-01A2-4
ABB 0.37 kW 3 380 → 480 V - 1.2 A IP20 500Hz Yes Yes - 239mm 70mm 142mm -10 → +40°C ACS150 - - - - -
ABB ACS150 Inverter Drive 2.2 kW with EMC Filter, 1-Phase In, 200 → 240 V, 9.8 A, 500Hz Out, IP20
  • RS kat. broj 621-1234
  • robna marka ABB
  • Pro. broj ACS150-01E-09A8-2
ABB 2.2 kW 1 200 → 240 V - 9.8 A IP20 500Hz Yes Yes - 239mm 105mm 142mm -10 → +40°C ACS150 - - - - -
ABB ACS150 Inverter Drive 0.75 kW with EMC Filter, 3-Phase In, 380 → 480 V, 2.4 A, 500Hz Out, IP20
  • RS kat. broj 621-1240
  • robna marka ABB
  • Pro. broj ACS150-03E-02A4-4
ABB 0.75 kW 3 380 → 480 V - 2.4 A IP20 500Hz Yes Yes - 239mm 70mm 142mm -10 → +40°C ACS150 - - - - -
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
gledate 1 - 20 od 45 rezultata