Level Controllers

gledate 1 - 15 od 15 rezultata
prikaz:
rezultata po stranici
20
  • 20
  • 50
  • 100
veleprodajna cijena
(bez PDV-a)
detalji proizvoda Proizvođač Number of Inputs Mounting Style Probe Voltage Supply Voltage Overall Length Overall Width Overall Depth Minimum Operating Temperature Maximum Operating Temperature Standards Met Series Output Type Current Rating Sensitivity IP Rating Number of Outputs Input Type Termination Type Isolation Voltage
ABB CM-ENS Series Liquid Level Relay DIN Rail Mount, 24 → 240 V ac/dc 1 Voltage Input SPDT Relay
  • RS kat. broj 135-6334
  • robna marka ABB
  • Pro. broj 1SVR740850R0300
ABB 1 DIN Rail Mount - 24 → 240 V ac/dc 113.4mm 22.5mm 113.4mm -25°C +60°C - CM-ENS SPDT Relay 11 mA 0.1 → 1000 kΩ IP20 (Terminal), IP50 (Housing) 2 Voltage - 300 (Supply Circuit)V
ABB CM-ENS Series Liquid Level Relay DIN Rail Mount, 24 → 240 V ac/dc 1 Voltage Input SPDT Relay
  • RS kat. broj 135-6325
  • robna marka ABB
  • Pro. broj 1SVR730850R0100
ABB 1 DIN Rail Mount - 24 → 240 V ac/dc 113.4mm 22.5mm 113.4mm -25°C +60°C CAN/CSA C22.2 No.14, IEC/EN 60255-27, IEC/EN 60947-5-1, IEC/EN 61000-6-2, IEC/EN 61000-6-3, UL 508 CM-ENS SPDT Relay 11 mA 5 → 100 kΩ IP20 (Terminal), IP50 (Housing) 1 Voltage Screw 300 (Supply Circuit)V
ABB CM-ENS Series Liquid Level Relay DIN Rail Mount, 24 → 240 V ac/dc 1 Voltage Input SPDT Relay
  • RS kat. broj 135-6328
  • robna marka ABB
  • Pro. broj 1SVR730850R0300
ABB 1 DIN Rail Mount - 24 → 240 V ac/dc 113.4mm 22.5mm 113.4mm -25°C +60°C CAN/CSA C22.2 No.14, IEC/EN 60255-27, IEC/EN 60947-5-1, IEC/EN 61000-6-2, IEC/EN 61000-6-3, UL 508 CM-ENS SPDT Relay 11 mA 0.1 → 1000 kΩ IP20 (Terminal), IP50 (Housing) 1 Voltage Screw 300 (Supply Circuit)V
ABB CM-ENS Series Liquid Level Relay DIN Rail Mount, 24 → 240 V ac/dc 1 Voltage Input SPDT Relay
  • RS kat. broj 135-6331
  • robna marka ABB
  • Pro. broj 1SVR740850R0100
ABB 1 DIN Rail Mount - 24 → 240 V ac/dc 113.4mm 22.5mm 113.4mm -25°C +60°C - CM-ENS SPDT Relay 11 mA 5 → 100 kΩ IP20 (Terminal), IP50 (Housing) 1 Voltage - 300 (Supply Circuit)V
ABB CM-ENS Series Liquid Level Relay DIN Rail Mount, 24 → 240 V ac/dc 1 Voltage Input SPDT Relay
  • RS kat. broj 135-6327
  • robna marka ABB
  • Pro. broj 1SVR730850R0200
ABB 1 DIN Rail Mount - 24 → 240 V ac/dc 113.4mm 22.5mm 113.4mm -25°C +60°C CAN/CSA C22.2 No.14, IEC/EN 60255-27, IEC/EN 60947-5-1, IEC/EN 61000-6-2, IEC/EN 61000-6-3, UL 508 CM-ENS SPDT Relay 11 mA 0.1 → 1000 kΩ IP20 (Terminal), IP50 (Housing) 1 Voltage Screw 300 (Supply Circuit)V
ABB CM-ENS Series Liquid Level Relay DIN Rail Mount, 110 → 130 V ac, 220 → 240 V ac 1 Voltage Input
  • RS kat. broj 135-6323
  • robna marka ABB
  • Pro. broj 1SVR730850R2100
ABB 1 DIN Rail Mount - 110 → 130 V ac, 220 → 240 V ac 113.4mm 22.5mm 113.4mm -25°C +60°C CAN/CSA C22.2 No.14, IEC/EN 60255-27, IEC/EN 60947-5-1, IEC/EN 61000-6-2, IEC/EN 61000-6-3, UL 508 CM-ENS SPDT Relay 20 (110 → 130 V ac) mA, 8.5 (220 → 240 V ac) mA 5 → 100 kΩ IP20 (Terminal), IP50 (Housing) 1 Voltage Screw 300 (Supply Circuit)V
ABB CM-ENS Series Liquid Level Relay DIN Rail Mount, 110 → 130 V ac, 220 → 240 V ac 1 Voltage Input
  • RS kat. broj 135-6329
  • robna marka ABB
  • Pro. broj 1SVR740850R2100
ABB 1 DIN Rail Mount - 110 → 130 V ac, 220 → 240 V ac 113.4mm 22.5mm 113.4mm -25°C +60°C CAN/CSA C22.2 No.14, IEC/EN 60255-27, IEC/EN 60947-5-1, IEC/EN 61000-6-2, IEC/EN 61000-6-3, UL 508 CM-ENS SPDT Relay 20 (110 → 130 V ac) mA, 8.5 (220 → 240 V ac) mA 5 → 100 kΩ IP20 (Terminal), IP50 (Housing) 1 Voltage Push In 300 (Supply Circuit)V
ABB Liquid Level Relay DIN Rail Mount, Screw Mount, Snap-On, 220 → 240 V ac Input
  • RS kat. broj 746-7431
  • robna marka ABB
  • Pro. broj 1SVR550851R9400
ABB - DIN Rail Mount, Screw Mount, Snap-On 30V ac 220 → 240 V ac 88.5mm 22.5mm 78mm - - - - - - - - - - - -
ABB CM-ENS Series Liquid Level Relay DIN Rail Mount, 110 → 130 V ac, 220 → 240 V ac 1 Voltage Input
  • RS kat. broj 135-6324
  • robna marka ABB
  • Pro. broj 1SVR730850R2200
ABB 1 DIN Rail Mount - 110 → 130 V ac, 220 → 240 V ac 113.4mm 22.5mm 113.4mm -25°C +60°C CAN/CSA C22.2 No.14, IEC/EN 60255-27, IEC/EN 60947-5-1, IEC/EN 61000-6-2, IEC/EN 61000-6-3, UL 508 CM-ENS SPDT Relay 20 (110 → 130 V ac) mA, 8.5 (220 → 240 V ac) mA 0.1 → 1000 kΩ IP20 (Terminal), IP50 (Housing) 1 Voltage Screw 300 (Supply Circuit)V
ABB CM-ENS Series Liquid Level Relay DIN Rail Mount, 110 → 130 V ac, 220 → 240 V ac 1 Voltage Input
  • RS kat. broj 135-6330
  • robna marka ABB
  • Pro. broj 1SVR740850R2200
ABB 1 DIN Rail Mount - 110 → 130 V ac, 220 → 240 V ac 113.4mm 22.5mm 113.4mm -25°C +60°C CAN/CSA C22.2 No.14, IEC/EN 60255-27, IEC/EN 60947-5-1, IEC/EN 61000-6-2, IEC/EN 61000-6-3, UL 508 CM-ENS SPDT Relay 20 (110 → 130 V ac) mA, 8.5 (220 → 240 V ac) mA 0.1 → 1000 kΩ IP20 (Terminal), IP50 (Housing) 1 Voltage Push In 300 (Supply Circuit)V
ABB CM-ENS Series Liquid Level Relay DIN Rail Mount, 24 → 240 V ac/dc 1 Voltage Input SPDT Relay
  • RS kat. broj 135-6333
  • robna marka ABB
  • Pro. broj 1SVR740850R0200
ABB 1 DIN Rail Mount - 24 → 240 V ac/dc 113.4mm 22.5mm 113.4mm -25°C +60°C - CM-ENS SPDT Relay 11 mA 0.1 → 1000 kΩ IP20 (Terminal), IP50 (Housing) 1 Voltage - 300 (Supply Circuit)V
ABB Liquid Level Relay DIN Rail Mount, Screw Mount, Snap-On, 110 → 130 V ac Input
  • RS kat. broj 746-7444
  • robna marka ABB
  • Pro. broj 1SVR550850R9500
ABB - DIN Rail Mount, Screw Mount, Snap-On 30V ac 110 → 130 V ac 88.5mm 22.5mm 78mm - - - - - - - - - - - -
ABB Liquid Level Relay DIN Rail Mount, Screw Mount, Snap-On, 24 V ac Input
  • RS kat. broj 746-7435
  • robna marka ABB
  • Pro. broj 1SVR550855R9500
ABB - DIN Rail Mount, Screw Mount, Snap-On 30V ac 24 V ac 88.5mm 22.5mm 78mm - - - - - - - - - - - -
ABB Liquid Level Relay DIN Rail Mount, Screw Mount, Snap-On, 220 → 240 V ac Input
  • RS kat. broj 746-7447
  • robna marka ABB
  • Pro. broj 1SVR550851R9500
ABB - DIN Rail Mount, Screw Mount, Snap-On 30V ac 220 → 240 V ac 88.5mm 22.5mm 78mm - - - - - - - - - - - -
ABB Liquid Level Relay DIN Rail Mount, Screw Mount, Snap-On, 380 → 415 V ac Input
  • RS kat. broj 746-7491
  • robna marka ABB
  • Pro. broj 1SVR450052R0100
ABB - DIN Rail Mount, Screw Mount, Snap-On 30V ac 380 → 415 V ac 109.5mm 45mm 78mm - - - - - - - - - - - -
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
gledate 1 - 15 od 15 rezultata