Light Beams

gledate 1 - 4 od 4 rezultata
prikaz:
rezultata po stranici
20
  • 20
  • 50
  • 100
veleprodajna cijena
(bez PDV-a)
detalji proizvoda Proizvođač Range Component Type Maximum Scanning Distance Minimum Scanning Distance Safety Type SIL IEC 61508 PL EN ISO 13849-1 Number Of Beams Terminal Type Dimensions Protective Height Features Length Height Width Application
Orion3 Light Beam Mirror, 2 Beam, 8m Max Range
  • RS kat. broj 920-9613
  • robna marka ABB
  • Pro. broj 2TLA022306R1000
ABB Orion3 Mirror 8m 0.5m 4 3 e 2 8-Pin M12 Connector 580.5 x 52 x 56.9 mm 500mm 2 Beams, Active and Passive Unit, Body Detection, Local Reset and EDM, Sturdy Profile, Type 4, Upto 8 m Operating Distance 580.5mm 56.9mm 52mm Body
Orion3 Light Beam Mirror, 3 Beam, 8m Max Range
  • RS kat. broj 920-9622
  • robna marka ABB
  • Pro. broj 2TLA022306R1100
ABB Orion3 Mirror 8m 0.5m 4 3 e 3 8-Pin M12 Connector 880.5 x 52 x 56.9 mm 800mm 3 Beams, Active and Passive Unit, Body Detection, Local Reset and EDM, Sturdy Profile, Type 4, Upto 8 m Operating Distance 880.5mm 56.9mm 52mm Body
Orion3 Light Beam Mirror, 4 Beam, 8m Max Range
  • RS kat. broj 920-9625
  • robna marka ABB
  • Pro. broj 2TLA022306R1300
ABB Orion3 Mirror 8m 0.5m 4 3 e 4 8-Pin M12 Connector 980.5 x 52 x 56.9 mm 900mm 4 Beams, Active and Passive Unit, Body Detection, Local Reset and EDM, Sturdy Profile, Type 4, Upto 8 m Operating Distance 980.5mm 56.9mm 52mm Body
Orion3 Light Beam Mirror, 4 Beam, 8m Max Range
  • RS kat. broj 920-9629
  • robna marka ABB
  • Pro. broj 2TLA022306R1400
ABB Orion3 Mirror 8m 0.5m 4 3 e 4 8-Pin M12 Connector 1280.5 x 52 x 56.9 mm 1200mm 4 Beams, Active and Passive Unit, Body Detection, Local Reset and EDM, Sturdy Profile, Type 4, Upto 8 m Operating Distance 1.281m 56.9mm 52mm Body
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
gledate 1 - 4 od 4 rezultata