Monitoring Relays

gledate 1 - 20 od 96 rezultata
prikaz:
rezultata po stranici
20
  • 20
  • 50
  • 100
veleprodajna cijena
(bez PDV-a)
detalji proizvoda Proizvođač Monitoring Application Supply Voltage Contact Configuration Voltage Sensitivity Electrical Phase Voltage Sensing Range Current Sensitivity Minimum Current Sensed Maximum Current Sensed Phase Sensitivity Time Delay Temperature Sensitivity Temperature Sensing Range Frequency Sensing Range Dimensions Maximum Voltage Sensed Minimum Voltage Sensed Length Current Range Height Series Width Standards Met Special Features Operating Temperature Range Maximum Temperature Sensed Maximum Frequency Sensed Minimum Frequency Sensed Maximum Operating Temperature Minimum Operating Temperature Minimum Temperature Sensed Terminal Type Frequency Sensitivity Mounting Type Number of Poles
ABB Phase, Voltage Monitoring Relay with SPST Contacts, 1, 3 Phase, 320 → 460 V ac
  • RS kat. broj 442-9449
  • robna marka ABB
  • Pro. broj 1SVR550871R9500
ABB Phase, Voltage 320 → 460 V ac SPST Overvoltage, Undervoltage 1, 3 320 → 460 V ac - - - Phase Failure 500 ms - - - 78.5 x 22.5 x 78 mm 460V ac 320 V ac 78.5mm - 78mm - 22.5mm - - -20 → +60 °C - - - +60°C -20°C - - - - -
ABB Phase Monitoring Relay with DPDT Contacts, 3 Phase, 200 → 500 V ac
  • RS kat. broj 775-7936
  • robna marka ABB
  • Pro. broj 1SVR730824R9300
ABB Phase 200 → 500 V ac DPDT - 3 - - - - Phase Failure, Phase Sequence 500 ms - - 45 → 65 Hz 103.7 x 22.5 x 85.6 mm - - 103.7mm - 85.6mm - 22.5mm - - -25 → +60 °C - - - +60°C -25°C - - - - -
ABB Phase Monitoring Relay with SPDT Contacts, 3 Phase, 208 → 440 V ac
  • RS kat. broj 442-9411
  • robna marka ABB
  • Pro. broj 1SVR550824R9100
ABB Phase 208 → 440 V ac SPDT - 3 - - - - Phase Failure, Phase Sequence 500 ms - - - 78.5 x 22.5 x 78 mm - - 78.5mm - 78mm - 22.5mm - - -20 → +60 °C - - - +60°C -20°C - - - - -
ABB Phase, Voltage Monitoring Relay with DPDT Contacts, 3 Phase, 300 → 500 V ac
  • RS kat. broj 775-7895
  • robna marka ABB
  • Pro. broj 1SVR730794R3300
ABB Phase, Voltage 300 → 500 V ac DPDT Overvoltage, Undervoltage 3 300 → 500 V ac - - - Phase Failure, Phase Sequence 0.1 → 30 s, 0 s - - 45 → 65 Hz 103.7 x 22.5 x 85.6 mm 500V ac 300 V ac 103.7mm - 85.6mm - 22.5mm - - -25 → +60 °C - - - +60°C -25°C - - - - -
ABB Phase Monitoring Relay with SPST Contacts, 1, 3 Phase, 380 → 440 V ac
  • RS kat. broj 442-9001
  • robna marka ABB
  • Pro. broj 1SVR550882R9500
ABB Phase 380 → 440 V ac SPST - 1, 3 - - - - Phase Failure 150 ms - - - 78.5 x 22.5 x 78 mm - - 78.5mm - 78mm - 22.5mm - - -20 → +60 °C - - - +60°C -20°C - - - - -
ABB Phase, Voltage Monitoring Relay with DPDT Contacts, 3 Phase, 300 → 500 V ac
  • RS kat. broj 775-7902
  • robna marka ABB
  • Pro. broj 1SVR730884R3300
ABB Phase, Voltage 300 → 500 V ac DPDT Overvoltage, Undervoltage 3 300 → 500 V ac - - - Phase Failure, Phase Imbalance, Phase Sequence 0.1 → 30 s, 0 s - - 45 → 65 Hz 103.7 x 22.5 x 85.6 mm 500V ac 300 V ac 103.7mm - 85.6mm - 22.5mm - - -25 → +60 °C - - - +60°C -25°C - - - - -
ABB Phase, Voltage Monitoring Relay with DPDT Contacts, 3 Phase, 180 → 280 V ac
  • RS kat. broj 775-7918
  • robna marka ABB
  • Pro. broj 1SVR730885R3300
ABB Phase, Voltage 180 → 280 V ac DPDT Overvoltage, Undervoltage 3 180 → 280 V ac - - - NEUTRAL, Phase Failure, Phase Imbalance, Phase Sequence 0.1 → 30 s, 0 s - - 45 → 65 Hz 103.7 x 22.5 x 85.6 mm 280V ac 180 V ac 103.7mm - 85.6mm - 22.5mm - - -25 → +60 °C - - - +60°C -25°C - - - - -
ABB Temperature Monitoring Relay with DPDT Contacts, 24 V ac/dc
  • RS kat. broj 876-5036
  • robna marka ABB
  • Pro. broj 1SVR730712R0200
ABB Temperature 24 V ac/dc DPDT - - - - - - - <100 ms Overtemperature, Winding Temperature - - 103.7 x 22.5 x 85.6 mm - - 103.7mm Maximum of 3.7 mA 85.6mm CM-MSS 22.5mm ATEX, CB Scheme, CCC, CE, cULus, EAC, EMC, GL, IEC/EN 60255-1, IEC/EN 60947-8, RCM, RoHS Fail-Safe, Inbuilt PTC Sensor, Insufficient Cooling Protection, Manual & Automatic Reset, One Measuring Circuit, Over Heating Protection, Over Load Protection, Remote Reset, Short-Circuit Monitoring of the Sensor Circuit, Test and Reset Button -25 → +60 °C - - - +60°C -25°C - Screw - DIN Rail, Snap-In 1
ABB Insulation Monitoring Relay with SPDT Contacts, 24 → 240 V ac/dc
  • RS kat. broj 806-5910
  • robna marka ABB
  • Pro. broj 1SVR730660R0100
ABB Insulation 24 → 240 V ac/dc SPDT - - 0 → 250 V ac, 0 → 300 V dc - - - - - - - - 22.5 x 103.7 x 109 mm 250 V ac, 300 V dc 0 V ac/dc 103.7mm - 109mm - 22.5mm - - - - - - - - - - - - -
ABB Cycle Monitoring Relay with SPDT Contacts, 24 V dc
  • RS kat. broj 832-9315
  • robna marka ABB
  • Pro. broj 1SVR430896R0000
ABB Cycle 24 V dc SPDT - - - - - - - 260 ms - - - 22.5 x 100 x 78 mm - - 22.5mm Maximum of 5 mA 78mm - 100mm - - -20 → +60 °C - - - +60°C -20°C - - - - -
ABB Temperature Monitoring Relay with DPDT Contacts, 24 → 240 V ac/dc
  • RS kat. broj 876-5045
  • robna marka ABB
  • Pro. broj 1SVR730712R1200
ABB Temperature 24 → 240 V ac/dc DPDT - - - - - - - <100 ms Overtemperature, Winding Temperature - - 103.7 x 22.5 x 85.6 mm - - 103.7mm Maximum of 3.7 mA 85.6mm CM-MSS 22.5mm ATEX, CB Scheme, CCC, CE, cULus, EAC, EMC, GL, IEC/EN 60255-1, IEC/EN 60947-8, RCM, RoHS Fail-Safe, Inbuilt PTC Sensor, Insufficient Cooling Protection, Manual & Automatic Reset, Non-Volatile Fault Storage, One Measuring Circuit, Over Heating Protection, Over Load Protection, Remote Reset, Short-Circuit Monitoring of the Sensor Circuit, Test -25 → +60 °C - - - +60°C -25°C - Screw - DIN Rail, Snap-In 1
ABB Temperature Monitoring Relay with SPDT Contacts, 1 Phase, 110 → 130 V ac, 220 → 240 V ac
  • RS kat. broj 876-4995
  • robna marka ABB
  • Pro. broj 1SVR730700R2100
ABB Temperature 110 → 130 V ac, 220 → 240 V ac SPDT - 1 - - - - - <100 ms Overtemperature, Winding Temperature - - 103.7 x 22.5 x 85.6 mm - - 103.7mm Maximum of 3.7 mA 85.6mm CM-MSS 22.5mm CB Scheme, CCC, CE, cULus, EAC, EMC, GL, IEC/EN 60255-1, IEC/EN 60947-8, RCM, RoHS Automatic Reset, Fail-Safe, Inbuilt PTC Sensor, Insufficient Cooling Protection, One Measuring Circuit, Over Heating Protection, Over Load Protection -25 → +60 °C - - - +60°C -25°C - Screw - DIN Rail, Snap-In 1
ABB Temperature Monitoring Relay with SPDT Contacts, 24 → 240 V ac/dc
  • RS kat. broj 876-5023
  • robna marka ABB
  • Pro. broj 1SVR730712R1400
ABB Temperature 24 → 240 V ac/dc SPDT - - - - - - - <100 ms Overtemperature, Winding Temperature - - 103.7 x 22.5 x 85.6 mm - - 103.7mm Maximum of 3.7 mA 85.6mm CM-MSS 22.5mm ATEX, CB Scheme, CCC, CE, cULus, EAC, EMC, GL, IEC/EN 60255-1, IEC/EN 60947-8, RCM, RoHS - -25 → +60 °C - - - +60°C -25°C - Screw - DIN Rail, Snap-In -
Electronic Overload relay 5.70 - 18.9
  • RS kat. broj 711-6584
  • robna marka ABB
  • Pro. broj 1SAX121001R1105
ABB - - - - - - - - - - - - - - 85 x 44.4 x 59.3 mm - - 85mm - - EF19 44.4mm - - -25 → +70 °C - - - +70°C -25°C - Screw - - -
ABB Temperature Monitoring Relay with SPDT Contacts, 24 V ac/dc
  • RS kat. broj 876-4998
  • robna marka ABB
  • Pro. broj 1SVR730700R0100
ABB Temperature 24 V ac/dc SPDT - - - - - - - <100 ms Overtemperature, Winding Temperature - - 103.7 x 22.5 x 85.6 mm - - 103.7mm Maximum of 3.7 mA 85.6mm CM-MSS 22.5mm CB Scheme, CCC, CE, cULus, EAC, EMC, GL, IEC/EN 60255-1, IEC/EN 60947-8, RCM, RoHS Automatic Reset, Fail-Safe, Inbuilt PTC Sensor, Insufficient Cooling Protection, One Measuring Circuit, Over Heating Protection, Over Load Protection -25 → +60 °C - - - +60°C -25°C - Screw - DIN Rail, Snap-In 1
ABB Temperature Monitoring Relay with SPDT Contacts, 24 → 240 V ac/dc
  • RS kat. broj 876-4985
  • robna marka ABB
  • Pro. broj 1SVR730720R1400
ABB Temperature 24 → 240 V ac/dc SPDT - - - - - - - <100 ms Overtemperature, Winding Temperature - - 103.7 x 22.5 x 85.6 mm - - 103.7mm Maximum of 3.7 mA 85.6mm CM-MSS 22.5mm ATEX, CB Scheme, CCC, CE, cULus, EAC, EMC, GL, IEC/EN 60255-1, IEC/EN 60947-8, RCM, RoHS Fail-Safe, Inbuilt PTC Sensor, Insufficient Cooling Protection, Manual & Automatic Reset, Non-Volatile Fault Storage, One Measuring Circuit, Over Heating Protection, Over Load Protection, Remote Reset, Short-Circuit Monitoring of the Sensor Circuit, Test -25 → +60 °C - - - +60°C -25°C - Screw - DIN Rail, Snap-In -
ABB Current Monitoring Relay with DPDT Contacts, 1 Phase, 24 → 240 V ac/dc
  • RS kat. broj 775-7974
  • robna marka ABB
  • Pro. broj 1SVR730840R0400
ABB Current 24 → 240 V ac/dc DPDT - 1 - Overcurrent, Undercurrent 0.1 A, 3 mA, 10 mA 1 A, 30 mA, 100 mA - 0 s, 0.1 → 30 s - - 50 → 60 Hz 103.7 x 22.5 x 85.6 mm - - 103.7mm 0.1 → 1 A, 10 → 100 mA, 3 → 30 mA 85.6mm - 22.5mm - - -20 → +60 °C - - - +60°C -20°C - - - - -
ABB Current Monitoring Relay with DPDT Contacts, 1 Phase, 24 → 240 V ac/dc
  • RS kat. broj 775-7942
  • robna marka ABB
  • Pro. broj 1SVR730760R0500
ABB Current 24 → 240 V ac/dc DPDT - 1 - Overcurrent, Undercurrent 0.3 A, 1 A, 3 A 1.5 A, 5 A, 15 A - 0 s, 0.1 → 30 s - - - 103.7 x 22.5 x 85.6 mm - - 103.7mm 0.3 → 1.5 A, 1 → 5 A, 3 → 15 A 85.6mm - 22.5mm - - -20 → +60 °C - - - +60°C -20°C - - - - -
ABB Phase, Voltage Monitoring Relay with DPDT Contacts, 3 Phase, 90 → 170 V ac
  • RS kat. broj 775-7914
  • robna marka ABB
  • Pro. broj 1SVR730885R1300
ABB Phase, Voltage 90 → 170 V ac DPDT Overvoltage, Undervoltage 3 90 → 170 V ac - - - NEUTRAL, Phase Failure, Phase Imbalance, Phase Sequence 0.1 → 30 s, 0 s - - 45 → 65 Hz 103.7 x 22.5 x 85.6 mm 170V ac 90 V ac 103.7mm - 85.6mm - 22.5mm - - -25 → +60 °C - - - +60°C -25°C - - - - -
ABB Phase, Voltage Monitoring Relay with SPST Contacts, 1, 3 Phase, 185 → 265 V ac, 320 → 460 V ac
  • RS kat. broj 442-9427
  • robna marka ABB
  • Pro. broj 1SVR550870R9400
ABB Phase, Voltage 185 → 265 V ac, 320 → 460 V ac SPST Overvoltage, Undervoltage 1, 3 185 → 265 V ac, 320 → 460 V ac - - - NEUTRAL 500 ms - - - 78.5 x 22.5 x 78 mm 460V ac 185 V ac 78.5mm - 78mm - 22.5mm - - -20 → +60 °C - - - +60°C -20°C - - - - -
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
gledate 1 - 20 od 96 rezultata