PLC CPUs

gledate 1 - 2 od 2 rezultata
prikaz:
rezultata po stranici
20
  • 20
  • 50
  • 100
veleprodajna cijena
(bez PDV-a)
detalji proizvoda Proizvođač For Use With Manufacturer Series Number of Inputs Input Type Voltage Category Output Type Kit Included Number of Outputs Network Type Communication Port Type Program Capacity Dimensions Maximum Inputs/Outputs Total Memory Available Length Width Output Current Scan Time Depth Programming Language Used Number of Communication Ports Mounting Type
ABB AC500-eC0 PLC CPU, 128 kB Program Capacity, 490 (328 Digital, 162 Analogue) Inputs
  • RS kat. broj 763-0992
  • robna marka ABB
  • Pro. broj 1SAP186200R0003
ABB AC500-eCo Series AC500-eC0 490 (328 Digital, 162 Analogue) Analogue, Digital 24 V dc Analogue, Digital Yes 407 (246 Digital, 161 Analogue) - RS485 128 kB 74 x 82 x 148 mm 880 (320 Analogue, 560 Digital) 128 (Program Memory) kB, 14 (Data Memory) kB 74mm 82mm 2 A 0.08 (Binary) μs, 0.1 (Word Operations) μs, 1.2 (Floating Point) μs 148mm ANSI-C, C 2 DIN Rail
ABB AC500-eC0 PLC CPU, Ethernet Networking, 128 kB Program Capacity, 328 (Digital) Inputs, 246 (Digital) Outputs
  • RS kat. broj 763-1002
  • robna marka ABB
  • Pro. broj 1SAP186200R0004
ABB AC500-eCo Series AC500-eC0 328 (Digital) Digital 24 V dc Digital Yes 246 (Digital) Ethernet Ethernet, RJ45, RS485 128 kB 74 x 82 x 148 mm 560 (Digital) 128 (Program Memory) kB, 14 (Data Memory) kB 74mm 82mm 500 mA 0.08 (Binary) μs, 0.1 (Word Operations) μs, 1.2 (Floating Point) μs 148mm ANSI-C, C 3 DIN Rail
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
gledate 1 - 2 od 2 rezultata