RCBOs

gledate 1 - 20 od 226 rezultata
prikaz:
rezultata po stranici
20
  • 20
  • 50
  • 100
veleprodajna cijena
(bez PDV-a)
detalji proizvoda Proizvođač Range Series Current Rating Trip Sensitivity Number of Poles Mounting Style Overall Dimensions Overall Width Breaking Capacity Special Features Overall Depth Overall Length Rated AC Voltage Standards Met Application Terminal Contact Type Tripping Characteristics Tripping Mechanism Earth Leakage Protection Type
1P+N 10 kA 16 A RCBO, DIN Rail Mount, Trip Sensitivity 30mA System M Pro DSE201 M
  • RS kat. broj 136-7786
  • robna marka ABB
  • Pro. broj 2CSR275151R1164
ABB System M Pro DSE201 M 16 A 30mA 1P+N DIN Rail Mount 17.6 x 115 x 68.9mm 115mm 10 kA - 68.9mm 17.6mm 230 → 240 V AS/NZS 61009, IEC 61009-1, IEC 61009-2-2 Commercial, Industrial, Residential Fail Safe Cage, Screw Type C Thermal-Magnetic A
1P+N 10 kA 16 A RCBO, DIN Rail Mount, Trip Sensitivity 30mA System M Pro DSE201 M
  • RS kat. broj 136-7778
  • robna marka ABB
  • Pro. broj 2CSR275151R1165
ABB System M Pro DSE201 M 16 A 30mA 1P+N DIN Rail Mount 17.6 x 115 x 68.9mm 115mm 10 kA - 68.9mm 17.6mm 230 → 240 V AS/NZS 61009, IEC 61009-1, IEC 61009-2-2 Commercial, Industrial, Residential Fail Safe Cage, Screw Type B Thermal-Magnetic A
1P+N 10 kA 6 A RCBO, DIN Rail Mount, Trip Sensitivity 30mA System M Pro DSE201 M
  • RS kat. broj 136-7776
  • robna marka ABB
  • Pro. broj 2CSR275151R1065
ABB System M Pro DSE201 M 6 A 30mA 1P+N DIN Rail Mount 17.6 x 115 x 68.9mm 115mm 10 kA - 68.9mm 17.6mm 230 → 240 V AS/NZS 61009, IEC 61009-1, IEC 61009-2-2 Commercial, Industrial, Residential Fail Safe Cage, Screw Type B Thermal-Magnetic A
1P+N 10 kA 10 A RCBO, DIN Rail Mount, Trip Sensitivity 30mA System M Pro DSE201 M
  • RS kat. broj 136-7785
  • robna marka ABB
  • Pro. broj 2CSR275151R1104
ABB System M Pro DSE201 M 10 A 30mA 1P+N DIN Rail Mount 17.6 x 115 x 68.9mm 115mm 10 kA - 68.9mm 17.6mm 230 → 240 V AS/NZS 61009, IEC 61009-1, IEC 61009-2-2 Commercial, Industrial, Residential Fail Safe Cage, Screw Type C Thermal-Magnetic A
1P+N 10 kA 10 A RCBO, DIN Rail Mount, Trip Sensitivity 30mA System M Pro DSE201 M
  • RS kat. broj 136-7777
  • robna marka ABB
  • Pro. broj 2CSR275151R1105
ABB System M Pro DSE201 M 10 A 30mA 1P+N DIN Rail Mount 17.6 x 115 x 68.9mm 115mm 10 kA - 68.9mm 17.6mm 230 → 240 V AS/NZS 61009, IEC 61009-1, IEC 61009-2-2 Commercial, Industrial, Residential Fail Safe Cage, Screw Type B Thermal-Magnetic A
1P+N 10 kA 10 A RCBO, DIN Rail Mount, Trip Sensitivity 30mA System M Pro DSE201 M
  • RS kat. broj 136-7801
  • robna marka ABB
  • Pro. broj 2CSR275051R1104
ABB System M Pro DSE201 M 10 A 30mA 1P+N DIN Rail Mount 17.6 x 115 x 68.9mm 115mm 10 kA - 68.9mm 17.6mm 230 → 240 V AS/NZS 61009, IEC 61009-1, IEC 61009-2-2 Commercial, Industrial, Residential Fail Safe Cage, Screw Type C Thermal-Magnetic AC
1P+N 6 kA 50 A RCBO, DIN Rail Mount, Trip Sensitivity 30mA System M Pro DSE201
  • RS kat. broj 136-7811
  • robna marka ABB
  • Pro. broj 2CSR255051R1504
ABB System M Pro DSE201 50 A 30mA 1P+N DIN Rail Mount 17.6 x 100 x 68.9mm 100mm 6 kA - 68.9mm 17.6mm 230 → 240 V AS/NZS 61009, IEC 61009-1, IEC 61009-2-2 Commercial, Industrial, Residential Fail Safe Cage, Screw Type C Thermal-Magnetic AC
1P+N 10 kA 32 A RCBO, DIN Rail Mount, Trip Sensitivity 30mA System M Pro DSE201 M
  • RS kat. broj 136-7805
  • robna marka ABB
  • Pro. broj 2CSR275051R1324
ABB System M Pro DSE201 M 32 A 30mA 1P+N DIN Rail Mount 17.6 x 115 x 68.9mm 115mm 10 kA - 68.9mm 17.6mm 230 → 240 V AS/NZS 61009, IEC 61009-1, IEC 61009-2-2 Commercial, Industrial, Residential Fail Safe Cage, Screw Type C Thermal-Magnetic AC
1+N 16 A RCBO, DIN Rail Mount, Trip Sensitivity 30mA System Pro M Compact DS201
  • RS kat. broj 767-4765
  • robna marka ABB
  • Pro. broj 2CSR275140U1165
ABB System Pro M Compact DS201 16 A 30mA 1+N DIN Rail Mount - - - - - - - - - - - - -
1+N 16 A RCBO, DIN Rail Mount, Trip Sensitivity 30mA System Pro M Compact DS201
  • RS kat. broj 767-3891
  • robna marka ABB
  • Pro. broj 2CSR255040R1164
ABB System Pro M Compact DS201 16 A 30mA 1+N DIN Rail Mount - - - - - - - - - - Type C - -
1P+N 16 A RCBO, DIN Rail Mount, Trip Sensitivity 30mA System M Pro DSE201
  • RS kat. broj 914-4049
  • robna marka ABB
  • Pro. broj 2CSR255051R1164
ABB System M Pro DSE201 16 A 30mA 1P+N DIN Rail Mount 17.5 x 100 x 68.9mm 100mm - Earth Fault Current Protection, Overload Protection, Protection Against Indirect Contacts, Protection Against Short-Circuit Currents 68.9mm 17.5mm 240 V - Industrial Screw Type C Thermal-Magnetic -
1+N 6 A RCBO, DIN Rail Mount, Trip Sensitivity 30mA System M Pro DS201
  • RS kat. broj 767-4068
  • robna marka ABB
  • Pro. broj 2CSR255140R1064
ABB System M Pro DS201 6 A 30mA 1+N DIN Rail Mount - - - - - - - - - - - - -
1+N 20 A RCBO, DIN Rail Mount, Trip Sensitivity 300mA System Pro M Compact DS201
  • RS kat. broj 767-3992
  • robna marka ABB
  • Pro. broj 2CSR255040R3204
ABB System Pro M Compact DS201 20 A 300mA 1+N DIN Rail Mount - - - - - - - - - - - - -
1P+N 10 kA 20 A RCBO, DIN Rail Mount, Trip Sensitivity 30mA System M Pro DSE201 M
  • RS kat. broj 136-7795
  • robna marka ABB
  • Pro. broj 2CSR275051R1205
ABB System M Pro DSE201 M 20 A 30mA 1P+N DIN Rail Mount 17.6 x 115 x 68.9mm 115mm 10 kA - 68.9mm 17.6mm 230 → 240 V AS/NZS 61009, IEC 61009-1, IEC 61009-2-2 Commercial, Industrial, Residential Fail Safe Cage, Screw Type B Thermal-Magnetic AC
2P 25 A RCBO, DIN Rail Mount, Trip Sensitivity 300mA System Pro M Compact DS202C
  • RS kat. broj 767-3879
  • robna marka ABB
  • Pro. broj 2CSR252140R3255
ABB System Pro M Compact DS202C 25 A 300mA DP DIN Rail Mount - - - - - - - - - - - - -
2P 20 A RCBO, DIN Rail Mount, Trip Sensitivity 30mA System Pro M Compact DS202C
  • RS kat. broj 767-3826
  • robna marka ABB
  • Pro. broj 2CSR252140R1205
ABB System Pro M Compact DS202C 20 A 30mA DP DIN Rail Mount - - - - - - - - - - - - -
1P+N 10 kA 6 A RCBO, DIN Rail Mount, Trip Sensitivity 30mA System M Pro DSE201 M
  • RS kat. broj 136-7792
  • robna marka ABB
  • Pro. broj 2CSR275051R1065
ABB System M Pro DSE201 M 6 A 30mA 1P+N DIN Rail Mount 17.6 x 115 x 68.9mm 115mm 10 kA - 68.9mm 17.6mm 230 → 240 V AS/NZS 61009, IEC 61009-1, IEC 61009-2-2 Commercial, Industrial, Residential Fail Safe Cage, Screw Type B Thermal-Magnetic AC
2P 20 A RCBO, DIN Rail Mount, Trip Sensitivity 30mA System M Pro DS202C
  • RS kat. broj 767-4314
  • robna marka ABB
  • Pro. broj 2CSR272140R1205
ABB System M Pro DS202C 20 A 30mA DP DIN Rail Mount - - - - - - - - - - - - -
1P+N 10 kA 16 A RCBO, DIN Rail Mount, Trip Sensitivity 30mA System M Pro DSE201 M
  • RS kat. broj 136-7802
  • robna marka ABB
  • Pro. broj 2CSR275051R1164
ABB System M Pro DSE201 M 16 A 30mA 1P+N DIN Rail Mount 17.6 x 115 x 68.9mm 115mm 10 kA - 68.9mm 17.6mm 230 → 240 V AS/NZS 61009, IEC 61009-1, IEC 61009-2-2 Commercial, Industrial, Residential Fail Safe Cage, Screw Type C Thermal-Magnetic AC
1P+N 10 kA 32 A RCBO, DIN Rail Mount, Trip Sensitivity 30mA System M Pro DSE201 M
  • RS kat. broj 136-7789
  • robna marka ABB
  • Pro. broj 2CSR275151R1324
ABB System M Pro DSE201 M 32 A 30mA 1P+N DIN Rail Mount 17.6 x 115 x 68.9mm 115mm 10 kA - 68.9mm 17.6mm 230 → 240 V AS/NZS 61009, IEC 61009-1, IEC 61009-2-2 Commercial, Industrial, Residential Fail Safe Cage, Screw Type C Thermal-Magnetic A
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
gledate 1 - 20 od 226 rezultata