DIN 41612 Connectors

gledate 1 - 20 od 435 rezultata
prikaz:
rezultata po stranici
20
  • 20
  • 50
  • 100
veleprodajna cijena
(bez PDV-a)
detalji proizvoda Proizvođač Number Of Contacts Gender Number Of Rows Body Orientation Termination Method Row Loading Type Pitch Contact Plating Mounting Type Class Rating Current Rating Contact Material Maximum Contact Resistance Series Housing Material Voltage Rating Minimum Operating Temperature Maximum Operating Temperature
Harting 64 Way 2.54mm Pitch, Type C Class C3, 2 Row, Right Angle DIN 41612 Connector, Plug Harting 64 Male 2 Right Angle Solder a/c C 2.54mm Gold over Nickel Through Hole C3 2A - - - - - - -
Harting 09 06 Series 48 Way 3.81 mm, 5.08 mm Pitch, Type F, 3 Row, Straight DIN 41612 Connector, Socket Harting 48 Female 3 Straight Crimp - F 3.81 mm, 5.08 mm Gold over Nickel - - 6A Copper Alloy 20mΩ 09 06 Thermoplastic 125 V ac -55°C +125°C
Harting 64 Way 2.54mm Pitch, Type R Class C2, 2 Row, Straight DIN 41612 Connector, Plug Harting 64 Male 2 Straight Solder a/c R 2.54mm Gold over Nickel Through Hole C2 2A - - - - - - -
Harting 48 Way 5.08mm Pitch, Type F Class C2, 3 Row, Right Angle DIN 41612 Connector, Plug Harting 48 Male 3 Right Angle Solder z/b/d F 5.08mm Gold over Palladium Nickel Through Hole C2 6A - - - - - - -
Harting 32 Way 5.08mm Pitch, Type D Class C2, 2 Row, Right Angle DIN 41612 Connector, Plug Harting 32 Male 2 Right Angle Solder a/c D 5.08mm Gold over Nickel Through Hole C2 6A - - - - - - -
Harting 96 Way 2.54mm Pitch, 3 Row, Straight DIN 41612 Connector, Socket Harting 96 Female 3 Straight Crimp - - 2.54mm - Panel Mount - - - - - - - - -
Harting DIN 41612 Series, Type F, Removal Tool, Straight Din Connector Harting - - - Straight Crimp - F, Removal Tool - - - - - - - DIN 41612 - - - -
Harting 64 Way 2.54mm Pitch, Type C Class C2, 2 Row, Straight DIN 41612 Connector, Socket Harting 64 Female 2 Straight Wire Wrap a/c C 2.54mm Gold over Palladium Nickel Through Hole C2 2A - - - - - - -
Harting 64 Way 2.54mm Pitch, Type C Class C2, 2 Row, Straight DIN 41612 Connector, Socket Harting 64 Female 2 Straight Solder a/c C 2.54mm Gold over Nickel Through Hole C2 2A - - - - - - -
Harting 42 + 6 Way 2.54mm Pitch, Type M Class C2, 3 Row, Right Angle DIN 41612 Connector, Plug Harting 42 + 6 Male 3 Right Angle Solder a/b/c M 2.54mm Gold over Nickel Through Hole C2 2A - - - - - - -
Harting 96 Way 2.54mm Pitch, Type C Class C3, 3 Row, Right Angle DIN 41612 Connector, Plug Harting 96 Male 3 Right Angle Solder a/b/c C 2.54mm Gold over Nickel Through Hole C3 2A - - - - - - -
Harting 64 Way 2.54mm Pitch, Type C Class C2, 2 Row, Right Angle DIN 41612 Connector, Plug Harting 64 Male 2 Right Angle Solder a/c C 2.54mm Gold over Nickel Through Hole C2 2A - - - - - - -
Harting 64 Way 2.54mm Pitch, Type R Class C2, 2 Row, Straight DIN 41612 Connector, Plug Harting 64 Male 2 Straight Wire Wrap a/c R 2.54mm Gold over Nickel Through Hole C2 2A - - - - - - -
Harting 09 03 Series 64 Way 2.54mm Pitch, Type C Class C2, 3 Row, Straight DIN 41612 Connector, Plug Harting 64 Male 3 Straight Solder a/c C 2.54mm Gold over Palladium Nickel - C2 2A Copper Alloy 20mΩ 09 03 Thermoplastic - -55°C +125°C
Harting 32 Way 5.08mm Pitch, Type D Class C2, 2 Row, Straight DIN 41612 Connector, Socket Harting 32 Female 2 Straight Solder a/c D 5.08mm Gold over Nickel Through Hole C2 6A - - - - - - -
Harting DIN 41612 Series, Type B, C, D, E, har-bus 64 DIN 41612 Connector Harting - - - - - - B, C, D, E, har-bus 64 - - - - - - - DIN 41612 Plastic - - -
Harting 64 Way, Type C Class C2, 2 Row DIN 41612 Connector, Socket Harting 64 Female 2 - IDT a/c C - - Cable Mount C2 2A - - - - - - -
Harting 15 Way 10.16mm Pitch, Type H15 Class C1, 2 Row, Straight DIN 41612 Connector, Socket Harting 15 Female 2 Straight Faston z/d H15 10.16mm Silver - C1 15A - - - - - - -
Harting 15 Way 10.16mm Pitch, Type H15 Class C1, 2 Row, Straight DIN 41612 Connector, Socket Harting 15 Female 2 Straight Faston z/d H15 10.16mm Silver - C1 15A - - - - - - -
Harting DIN 41612 Series 32 Way 5.08mm Pitch, Type D Class C2, 2 Row, Straight DIN 41612 Connector, Socket Harting 32 Female 2 Straight Solder Lug a/c D 5.08mm - - C2 6A - - DIN 41612 - - - -
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
gledate 1 - 20 od 435 rezultata