Industrial & Automation Circular Connectors

gledate 1 - 20 od 118 rezultata
prikaz:
rezultata po stranici
20
  • 20
  • 50
  • 100
veleprodajna cijena
(bez PDV-a)
detalji proizvoda Proizvođač Number Of Contacts Gender Mounting Type Connector Size Termination Method Shell Size Current Rating IP Rating Contact Gender Voltage Rating Mating Type Body Orientation Series Housing Material Series Number Contact Plating Maximum Operating Temperature Contact Material Minimum Operating Temperature
Harting Harax M12 Series, 4 Pole Cable Mount M12 Connector, Plug, IP65, IP67, Male Contacts Harting 4 Plug Cable Mount M12 - - 4A IP65, IP67 Male 50 V - Straight Harax M12 - - - - - -
Harting, 4 Pole Cable Mount M12 Connector, Male Contacts Harting 4 - Cable Mount M12 Crimp - - - Male - - Straight - - - - - - -
Harting Harax M12 Series, 4 Pole Cable Mount M12 Connector, Plug, IP65, IP67, Male Contacts Harting 4 Plug Cable Mount M12 - - - IP65, IP67 Male - - Straight Harax M12 - - - - - -
Harting Harax M12 Series, 4 Pole Cable Mount M12 Connector Socket, IP65, IP67 Harting 4 Female Cable Mount M12 - - 4A IP65, IP67 - 50 V - Straight Harax M12 - - - - - -
Harting M12 Series, 4 Pole Right Angle Cable Mount M12 Circular Connector Plug, IP65, IP67, Male Contacts Harting 4 Male Cable Mount M12 Crimp - 4A IP65, IP67 Male 250 V Threaded Right Angle M12 Die Cast Zinc - - +85°C - -40°C
Harting Harax M12 Series, 4 Pole Cable Mount M12 Connector Socket, Male Contacts Harting 4 Female Cable Mount M12 Solder - 4A - Male 250 V ac/dc - Straight Harax M12 - - - +85°C - -25°C
Harting M12 Series, 4 Pole Right Angle Cable Mount M12 Connector Plug, IP67, Female Contacts, Screw On Mating Harting 4 Male Cable Mount M12 Screw - 7.5A IP67 Female 250 V Screw On Right Angle M12 - - - - - -
Harting M12 Series, 5 Pole Cable Mount M12 Connector Plug, IP67, Female Contacts, Screw On Mating Harting 5 Male Cable Mount M12 Screw - 7.5A IP67 Female 60 V Screw On Straight M12 - - - - - -
Harting M12 Series, 5 Pole Right Angle Cable Mount M12 Connector Plug, IP67, Female Contacts, Screw On Mating Harting 5 Male Cable Mount M12 Screw - 7.5A IP67 Female 60 V Screw On Right Angle M12 - - - - - -
Harting Harax M12 Series, 4 Pole Cable Mount M12 Connector, Male Contacts Harting 4 - Cable Mount M12 - - 6A - Male 50 V - Straight Harax M12 - - - +50°C - -5°C
Harting M8 Series 2102, 3 Pole Cable Mount Connector Socket, IP65, IP67, Male Contacts, Threaded Mating Harting 3 Female Cable Mount - IDC - 4A IP65, IP67 Male 32 V Threaded Straight M8 - 2102 - - - -
Harting M12 Series, 8 Pole Cable Mount M12 Connector Plug, IP67, Male Contacts, Screw On Mating Harting 8 Male Cable Mount M12 Screw - 2A IP67 Male 30 V Screw On Straight M12 - - - - - -
Harting M12 Series, 4 Pole Cable Mount M12 Connector Plug, IP67, Female Contacts, Screw On Mating Harting 4 Male Cable Mount M12 Screw - 7.5A IP67 Female 250 V Screw On Straight M12 - - - - - -
Harting M8 Series, 3 Pole Cable Mount M8 Connector Plug, IP67, Female Contacts, Screw On Mating Harting 3 Male Cable Mount M8 Screw - 4A IP67 Female 60 V Screw On Straight M8 - - - - - -
Harting, 4 Pole Cable Mount M12 Connector, Female Contacts Harting 4 - Cable Mount M12 - - 6A - Female 50 V - Straight - - - - +50°C Brass -5°C
Harting M12 Series, 5 Pole Cable Mount M12 Connector Plug, IP67, Female Contacts, Screw On Mating Harting 5 Male Cable Mount M12 Screw - 7.5A IP67 Female 60 V Screw On Straight M12 - - - - - -
Harting M12 Series, 4 Pole Cable Mount M12 Connector Plug, IP67, Female Contacts, Screw On Mating Harting 4 Male Cable Mount M12 Screw - 7.5A IP67 Female 250 V Screw On Straight M12 - - - - - -
Harting M8 Series, 4 Pole Cable Mount M8 Connector Plug, IP67, Female Contacts, Screw On Mating Harting 4 Male Cable Mount M8 Screw - 4A IP67 Female 30 V Screw On Straight M8 - - - - - -
Harting Harax M12 Series, 5 Pole Cable Mount M12 Connector, Plug, IP65, IP67, Male Contacts Harting 5 Plug Cable Mount M12 - - 4A IP65, IP67 Male 50 V - Straight Harax M12 - - - +50°C - -5°C
Harting M12 Series 2103, 8 Pole Cable Mount Connector Socket, IP65, IP67, Male Contacts, Threaded Mating Harting 8 Female Cable Mount - IDC - 4A IP65, IP67 Male - Threaded Straight M12 - 2103 - - - -
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
gledate 1 - 20 od 118 rezultata