Industrial Power Connectors

gledate 1 - 6 od 6 rezultata
prikaz:
rezultata po stranici
20
  • 20
  • 50
  • 100
veleprodajna cijena
(bez PDV-a)
detalji proizvoda Proizvođač Current Rating Pole Format Plug/Socket Voltage Rating Mounting Type Boja IP Rating Gender Body Orientation Cable CSA Termination Method Minimum Operating Temperature Maximum Operating Temperature Series
Harting Han Power S Series, IP65 Black Surface Mount 2x6P+E Industrial Power Socket, Rated At 10A, 600 V Harting 10A 2x6P+E Socket 600 V Surface Mount Black IP65 Female Straight 4 → 6mm² IDC -25°C +80°C Han Power S
Harting Han Power S Series, IP65 Black Surface Mount 2x8+E Industrial Power Socket, Rated At 25A, 600 V Harting 25A 2x8+E Socket 600 V Surface Mount Black IP65 Female Straight 2.5 → 4mm² IDC -25°C +80°C Han Power S
Harting Han Power S Series, IP65 Black Surface Mount 6P+E Industrial Power Socket, Rated At 10A, 600 V Harting 10A 6P+E Socket 600 V Surface Mount Black IP65 Female Straight 4 → 6mm² IDC -25°C +80°C Han Power S
Harting Han Power S Series, IP65 Black Surface Mount 8P+E Industrial Power Socket, Rated At 25A, 600 V Harting 25A 8P+E Socket 600 V Surface Mount Black IP65 Female Straight 4 → 6mm² IDC -25°C +80°C Han Power S
Harting Han Power S Series, IP65 Black Surface Mount 8P+E Industrial Power Socket, Rated At 25A, 600 V Harting 25A 8P+E Socket 600 V Surface Mount Black IP65 Female Straight 2.5 → 4mm² IDC -25°C +80°C Han Power S
Harting Han Power T Series, IP65, IP67 Black Surface Mount 5P Industrial Power Socket, Rated At 16A, 600 V Harting 16A 5P Socket 600 V Surface Mount Black IP65, IP67 Female Straight 0.14 → 2.5mm² Crimp -40°C +125°C Han Power T
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
gledate 1 - 6 od 6 rezultata