PCB D-sub Connectors

gledate 1 - 20 od 293 rezultata
prikaz:
rezultata po stranici
20
  • 20
  • 50
  • 100
veleprodajna cijena
(bez PDV-a)
detalji proizvoda Proizvođač Number Of Contacts Gender Body Orientation Mounting Type Pitch D Connector Type Mounting Hardware Current Rating Mixed Contact Layout Housing Material Voltage Rating Length Width Depth Dimensions Series Number Series Contact Plating Maximum Operating Temperature Contact Material Minimum Operating Temperature
Harting D-sub Series, 9 Way D-sub Connector Socket, 2.74 mm, 2.84 mm Pitch, with M3 Nut Harting 9 Female Straight PCB Mount 2.74 mm, 2.84 mm Standard D-Sub M3 Nut 6.5A 9W2 Glass Fibre Reinforced Thermoplastic - 31.2mm 12.5mm 14mm 31.2 x 12.5 x 14mm - D-sub - +125°C Copper Alloy -55°C
Harting D-sub Series, 9 Way D-sub Connector Socket, 2.74 mm, 2.84 mm Pitch, with 4-40 UNC Nut Harting 9 Female Straight PCB Mount 2.74 mm, 2.84 mm Standard D-Sub 4-40 UNC Nut 6.5A 9W2 Glass Fibre Reinforced Thermoplastic - 31.2mm 12.5mm 14mm 31.2 x 12.5 x 14mm - D-sub - +125°C Copper Alloy -55°C
Harting D-sub Series, 9 Way D-sub Connector Socket, 2.74 mm, 2.84 mm Pitch, with 4-40 UNC Screw Harting 9 Female Straight PCB Mount 2.74 mm, 2.84 mm Standard D-Sub 4-40 UNC Screw 6.5A 9W2 Glass Fibre Reinforced Thermoplastic - 31.2mm 12.5mm 12.4mm 31.2 x 12.5 x 12.4mm - D-sub - +125°C Copper Alloy -55°C
Harting D-sub Series, 9 Way Angled D-sub Connector Plug, 2.77 mm, 2.84 mm Pitch, with 4-40 UNC Screw Harting 9 Male Angled PCB Mount 2.77 mm, 2.84 mm Standard D-Sub 4-40 UNC Screw 6.5A 9W2 Glass Fibre Reinforced Thermoplastic - 30.9mm 12.55mm 18.2mm 30.9 x 12.55 x 18.2mm - D-sub - +125°C Copper Alloy -55°C
Harting D-sub Series, 15 Way Angled D-sub Connector Socket, 2.77 mm, 2.84 mm Pitch, with 4-40 UNC Screw Harting 15 Female Angled PCB Mount 2.77 mm, 2.84 mm Standard D-Sub 4-40 UNC Screw 6.5A 15W2 Glass Fibre Reinforced Thermoplastic - 39.2mm 12.55mm 18.2mm 39.2 x 12.55 x 18.2mm - D-sub - +125°C Copper Alloy -55°C
Harting D-sub Series, 15 Way Angled D-sub Connector Plug, 2.77 mm, 2.84 mm Pitch, with 4-40 UNC Screw Harting 15 Male Angled PCB Mount 2.77 mm, 2.84 mm Standard D-Sub 4-40 UNC Screw 6.5A 15W2 Glass Fibre Reinforced Thermoplastic - 39.2mm 12.55mm 18.2mm 39.2 x 12.55 x 18.2mm - D-sub - +125°C Copper Alloy -55°C
Harting D-sub Series, 15 Way Angled D-sub Connector Plug, 2.77 mm, 2.84 mm Pitch, with 4-40 UNC Screw Harting 15 Male Angled PCB Mount 2.77 mm, 2.84 mm Standard D-Sub 4-40 UNC Screw 6.5A 15W2 Glass Fibre Reinforced Thermoplastic - 39.2mm 12.55mm 18.2mm 39.2 x 12.55 x 18.2mm - D-sub - +125°C Copper Alloy -55°C
Harting D-sub Series, 15 Way Angled D-sub Connector Socket, 2.77 mm, 2.84 mm Pitch, with 4-40 UNC Screw Harting 15 Female Angled PCB Mount 2.77 mm, 2.84 mm Standard D-Sub 4-40 UNC Screw 6.5A 15W2 Glass Fibre Reinforced Thermoplastic - 39.2mm 12.55mm 18.2mm 39.2 x 12.55 x 18.2mm - D-sub - +125°C Copper Alloy -55°C
Harting D-sub Series, 25 Way Angled D-sub Connector Plug, 2.77 mm, 2.84 mm Pitch, with 4-40 UNC Screw Harting 25 Male Angled PCB Mount 2.77 mm, 2.84 mm Standard D-Sub 4-40 UNC Screw 6.5A 25W2 Glass Fibre Reinforced Thermoplastic - 53mm 12.55mm 18.2mm 53 x 12.55 x 18.2mm - D-sub - +125°C Copper Alloy -55°C
Harting D-sub Series, 25 Way Angled D-sub Connector Plug, 2.77 mm, 2.84 mm Pitch, with 4-40 UNC Screw Harting 25 Male Angled PCB Mount 2.77 mm, 2.84 mm Standard D-Sub 4-40 UNC Screw 6.5A 25W2 Glass Fibre Reinforced Thermoplastic - 53mm 12.55mm 18.2mm 53 x 12.55 x 18.2mm - D-sub - +125°C Copper Alloy -55°C
Harting D-sub Series, 25 Way Angled D-sub Connector Socket, 2.77 mm, 2.84 mm Pitch, with 4-40 UNC Screw Harting 25 Female Angled PCB Mount 2.77 mm, 2.84 mm Standard D-Sub 4-40 UNC Screw 6.5A 25W2 Glass Fibre Reinforced Thermoplastic - 53.1mm 12.55mm 18.2mm 53.1 x 12.55 x 18.2mm - D-sub - +125°C Copper Alloy -55°C
Harting D-sub Series, 25 Way Angled D-sub Connector Socket, 2.77 mm, 2.84 mm Pitch, with 4-40 UNC Screw Harting 25 Female Angled PCB Mount 2.77 mm, 2.84 mm Standard D-Sub 4-40 UNC Screw 6.5A 25W2 Glass Fibre Reinforced Thermoplastic - 53.1mm 12.55mm 18.2mm 53.1 x 12.55 x 18.2mm - D-sub - +125°C Copper Alloy -55°C
Harting D-sub Series, 9 Way Angled D-sub Connector Plug, 2.54 mm, 2.74 mm Pitch, with 4-40 UNC Nut Harting 9 Male Angled PCB Mount 2.54 mm, 2.74 mm Standard D-Sub 4-40 UNC Nut 6.5A 9W2 Glass Fibre Reinforced Thermoplastic - 31.2mm 12.5mm 14mm 31.2 x 12.5 x 14mm - D-sub - +125°C Copper Alloy -55°C
Harting D-sub Series, 9 Way Angled D-sub Connector Plug, 2.54 mm, 2.74 mm Pitch, with 4-40 UNC Nut Harting 9 Male Angled PCB Mount 2.54 mm, 2.74 mm Standard D-Sub 4-40 UNC Nut 6.5A 9W2 Glass Fibre Reinforced Thermoplastic - 31.2mm 12.5mm 14mm 31.2 x 12.5 x 14mm - D-sub - +125°C Copper Alloy -55°C
Harting D-sub Series, 9 Way Angled D-sub Connector Plug, 2.77 mm, 2.84 mm Pitch, with 4-40 UNC Screw Harting 9 Male Angled PCB Mount 2.77 mm, 2.84 mm Standard D-Sub 4-40 UNC Screw 6.5A 9W2 Glass Fibre Reinforced Thermoplastic - 30.9mm 12.55mm 18.2mm 30.9 x 12.55 x 18.2mm - D-sub - +125°C Copper Alloy -55°C
Harting D-sub Series, 9 Way Angled D-sub Connector Socket, 2.77 mm, 2.84 mm Pitch, with 4-40 UNC Screw Harting 9 Female Angled PCB Mount 2.77 mm, 2.84 mm Standard D-Sub 4-40 UNC Screw 6.5A 9W2 Glass Fibre Reinforced Thermoplastic - 30.9mm 12.55mm 18.2mm 30.9 x 12.55 x 18.2mm - D-sub - +125°C Copper Alloy -55°C
Harting D-sub Series, 9 Way Angled D-sub Connector Socket, 2.77 mm, 2.84 mm Pitch, with 4-40 UNC Screw Harting 9 Female Angled PCB Mount 2.77 mm, 2.84 mm Standard D-Sub 4-40 UNC Screw 6.5A 9W2 Glass Fibre Reinforced Thermoplastic - 30.9mm 12.55mm 18.2mm 30.9 x 12.55 x 18.2mm - D-sub - +125°C Copper Alloy -55°C
Harting D-sub Series, 9 Way D-sub Connector Plug, 2.74 mm, 2.84 mm Pitch, with 4-40 UNC Nut Harting 9 Male Straight PCB Mount 2.74 mm, 2.84 mm Standard D-Sub 4-40 UNC Nut 6.5A 9W2 Glass Fibre Reinforced Thermoplastic - 31.2mm 12.5mm 6.2mm 31.2 x 12.5 x 6.2mm - D-sub - +125°C Copper Alloy -55°C
Harting D-sub Series, 9 Way D-sub Connector Plug, 2.74 mm, 2.84 mm Pitch, with 4-40 UNC Nut Harting 9 Male Straight PCB Mount 2.74 mm, 2.84 mm Standard D-Sub 4-40 UNC Nut 6.5A 9W2 Glass Fibre Reinforced Thermoplastic - 31.2mm 12.5mm 6.2mm 31.2 x 12.5 x 6.2mm - D-sub - +125°C Copper Alloy -55°C
Harting D-sub Series, 9 Way D-sub Connector Plug, 2.74 mm, 2.84 mm Pitch, with 4-40 UNC Nut Harting 9 Male Straight PCB Mount 2.74 mm, 2.84 mm Standard D-Sub 4-40 UNC Nut 6.5A 9W2 Glass Fibre Reinforced Thermoplastic - 31.2mm 12.5mm 6.2mm 31.2 x 12.5 x 6.2mm - D-sub - +125°C Copper Alloy -55°C
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
gledate 1 - 20 od 293 rezultata