Cat5 Cable

gledate 1 - 10 od 10 rezultata
prikaz:
rezultata po stranici
20
  • 20
  • 50
  • 100
veleprodajna cijena
(bez PDV-a)
detalji proizvoda Proizvođač Fire Behaviour Shield Type Outer Sheath Material Conductor Strand Type Sheath Colour American Wire Gauge Core Strands Cross Sectional Area Outer Diameter Attenuation Voltage Rating Cable Shape Number of Strands Size of Strands Standards Met Length Series
Harting Multicore Green Cat5 Ethernet Cable Harting - SF/UTP PVC Stranded Green 22 AWG 7/22 2.28 mm² 6.5mm 2.1 dB/100m @ 1MHz - Multicore 7 - - - -
Harting Multicore Green Cat5 Ethernet Cable Harting - SF/UTP PVC Stranded Green 22 AWG 7/22 2.28 mm² 6.5mm 2.1 dB/100m @ 1MHz - Multicore 7 - - - -
Harting 4 Twisted Cores Black Cat5 Ethernet Cable Harting - SF/UTP PVC Stranded Black 22 7/0.25 0.344 mm² 6.5mm 2.1 dB/100m @ 1MHz - 4 Twisted Cores 7 - - - -
Harting Multicore Green Cat5 Ethernet Cable Harting - SF/UTP PVC Stranded Green 22 AWG 7/22 2.28 mm² 6.5mm 2.1 dB/100m @ 1MHz - Multicore 7 22 AWG - - -
Harting Twisted Pair 20m Black Cat5 Ethernet Cable Flame Retardant Harting Flame Retardant SF/UTP PVC Stranded Black 22 AWG 7/22 0.33 mm² 6.5mm 2.1 dB/100m @ 1MHz - Twisted Pair 7 - - 20m -
Harting Twisted Pair Green Cat5 Ethernet Cable Flame Retardant, Halogen Free Harting Flame Retardant, Halogen Free Aluminium Foil, Tinned Copper Braid PUR Stranded Green - 7/22 AWG - 6.7mm 21.3 dB/100m @ 100 MHz - Twisted Pair 7 22 AWG EN 50173-1, EN 50173-3, ISO/IEC 11801, ISO/IEC 24702 - -
Harting Multicore Green Cat5 Ethernet Cable Harting - SF/UTP PVC Solid Green 22 1/22 0.33 mm² 6.5mm 2.1 dB/100m @ 1MHz - Multicore 1 22 AWG - - -
Harting Twisted Pair Black Cat5 Ethernet Cable Harting - SF/UTP PVC Stranded Black 22 AWG 7/22 2.28 mm² 6.5mm 2.1 dB/100m @ 1MHz - Twisted Pair 7 - - - -
Harting Multicore 100m Green Cat5 Ethernet Cable Flame Retardant Harting Flame Retardant SF/UTP PUR Stranded Green 22 AWG 7/22 0.33 mm² 6.5mm 2.1 dB/100m @ 1MHz 2 kV Multicore 7 - - 100m HARTING RJ Industrial®
Harting Twisted Pair Green Cat5 Ethernet Cable Flame Retardant, Halogen Free Harting Flame Retardant, Halogen Free Aluminium Foil, Tinned Copper Braid PUR Stranded Green - 7/22 AWG - 6.7mm 21.3 dB/100m @ 100 MHz - Twisted Pair 7 22 AWG EN 50173-1, EN 50173-3, ISO/IEC 11801, ISO/IEC 24702 - -
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
gledate 1 - 10 od 10 rezultata