Cat5e Cable

gledate 1 - 1 od 1 rezultata
prikaz:
rezultata po stranici
20
  • 20
  • 50
  • 100
veleprodajna cijena
(bez PDV-a)
detalji proizvoda Proizvođač Length Shield Type Sheath Colour Conductor Strand Type Outer Sheath Material Core Strands Fire Behaviour American Wire Gauge Number of Strands Outer Diameter Voltage Rating Cable Shape Cross Sectional Area Size of Strands Standards Met Attenuation Capacitance
Harting Yellow Cat5e Cable Aluminium Foil, Tinned Copper Braid, PUR Flame Retardant, Halogen Free 50m Harting 50m Aluminium Foil, Tinned Copper Braid Yellow Stranded PUR 19/26 AWG Flame Retardant, Halogen Free 26 AWG 19 6.8mm 125 V Twisted Pair 0.13 mm² 26 AWG EN 50 173-3:2007, EN 50 288-2-2:2004, IEC 61 156-6:2002, ISO/IEC 11 801, ISO/IEC 24 702:2006 4 dB/100m @ 100 MHz 50 pF/m
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
gledate 1 - 1 od 1 rezultata