Cat7 Cable

gledate 1 - 2 od 2 rezultata
prikaz:
rezultata po stranici
20
  • 20
  • 50
  • 100
veleprodajna cijena
(bez PDV-a)
detalji proizvoda Proizvođač Fire Behaviour Shield Type Outer Sheath Material Conductor Strand Type Sheath Colour American Wire Gauge Core Strands Cross Sectional Area Outer Diameter Cable Shape Voltage Rating Number of Strands Standards Met Size of Strands Length
Harting Yellow Cat7 Ethernet Cable Polyurethane Flame Retardant, Halogen Free Harting Flame Retardant, Halogen Free Shielded Polyurethane Solid Yellow 23 AWG 1/23 AWG 0.22 mm² 8.3mm Twisted Pair - 1 EN 50 173-1, ISO/IEC 11 801 23 AWG 100m
Harting Black Cat7 Ethernet Cable Elastomer, Electron Beam Cross Linked Flame Retardant, Low Smoke Zero Halogen (LSZH) Harting Flame Retardant, Low Smoke Zero Halogen (LSZH) Tinned Copper Braid Elastomer, Electron Beam Cross Linked Stranded Black - 7/24 AWG - 8.8mm Twisted Pair 125 V 7 DIN 51900, EN 45545-1, EN 50264-3-1, EN 50267-2-1, EN 50267-2-2, EN 50306-4, EN 60332-1-2, EN 61034-2 24 AWG 50m
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
gledate 1 - 2 od 2 rezultata