Industrial Automation Cable Assemblies

gledate 1 - 20 od 315 rezultata
prikaz:
rezultata po stranici
20
  • 20
  • 50
  • 100
veleprodajna cijena
(bez PDV-a)
detalji proizvoda Proizvođač Connector A Connector B Length Number of Cores Connector A Number of Contacts Connector B Number of Contacts Sheath Colour Number of Strands IP Rating Voltage Rating Cable Shape Cross Sectional Area Standards Met Series Outer Diameter American Wire Gauge Maximum Operating Temperature Minimum Operating Temperature Core Strands Outer Sheath Material Size of Strands Sheath Material Shielding Connector B Housing Gender Connector A Housing Gender
Harting M12 Series, 1.5m Cable assembly with a 4 Pole M12 Connector Plug and 4 Pole M12 Socket, IP67 Harting M12 M12 1.5m 4 4 4 Black - IP67 - Multicore 0.34 mm² IEC 61076-2-101 M12 - 0.34 mm² +80°C -25°C - Polyurethane - - - Socket Plug
Harting Cable assembly with a 4 Pole M12 Connector Socket and 4 Pole M12 Plug Harting M12 M12 - - 4 4 - - - - - - - - - - - - - - - - - Plug Socket
Harting M12 Series, 2m Cable assembly With an 8 Pole M12 Connector Male and 8 Pole RJ45 Male, IP20, IP65, IP67 Harting M12 RJ45 2m 8 8 8 Yellow 7 IP20, IP65, IP67 - Twisted Pair 0.5 mm², 1 mm² IEC 60603-7, IEC 61076-2-101 M12 6.6mm 26 AWG +70°C -20°C - PVC - - - Male Male
Harting M12 Series, 1m Cable assembly With an 8 Pole M12 Connector Female and 8 Pole RJ45 Male, IP20, IP65, IP67 Harting M12 RJ45 1m 8 8 8 Yellow 7 IP20, IP65, IP67 - Twisted Pair 0.5 mm², 1 mm² IEC 60603-7, IEC 61076-2-101 M12 6.6mm 26 AWG +70°C -20°C - PVC - - - Male Female
Harting 2102 Series, Cable assembly with a M8 Socket and an Unterminated End, IP67 Harting M8 Unterminated - 4 - - - - IP67 - Multicore - IEC 61076-2-101, ISO/IEC 11 801, ISO/IEC 24 702, RoHS Compliant 2102 - 24 AWG +80°C -30°C - - - Polyvinyl Chloride PVC - - Socket
Harting Connector & Cable with a M12 Connector Harting M12 - - - - - - - - - - - - - - - - - - - - - - - -
Harting Cable assembly with a 4 Pole Right Angle M12 Socket and an Unterminated End Harting Right Angle M12 Unterminated - - 4 - - - - - - - - - - - - - - - - - - - Socket
Harting Cable assembly with a 4 Pole Right Angle M12 Socket and an Unterminated End Harting Right Angle M12 Unterminated - - 4 - - - - - - - - - - - - - - - - - - - Socket
Harting M12 Series, 1.5m Connector & Cable with a 4 Pole Right Angle M12 Socket and an Unterminated End, IP67 Harting Right Angle M12 Unterminated 1.5m 4 4 - Black - IP67 - Multicore 0.34 mm² - M12 - 0.34 mm² +80°C -25°C - Polyurethane - - - Unterminated Socket
Harting M12 Series, 7.5m Connector & Cable with a 4 Pole Right Angle M12 Socket and an Unterminated End, IP67 Harting Right Angle M12 Unterminated 7.5m 4 4 - Black - IP67 - Multicore 0.34 mm² - M12 - 0.34 mm² +80°C -25°C - Polyurethane - - - Unterminated Socket
Harting 2103 Series, Cable assembly with a 4 Pole M12 Connector Socket and an Unterminated End, IP67 Harting M12 Unterminated - - 4 - - - IP67 - Multicore - IEC 61076-2-101, ISO/IEC 11 801, ISO/IEC 24 702, RoHS Compliant 2103 - 24 AWG +80°C -30°C - - - Polyvinyl Chloride PVC - - Socket
Harting 2134 Series, 5m Cable assembly with a M12 Connector Socket and an Unterminated End, IP67 Harting M12 Unterminated 5m 8 - - Grey - IP67 - Multicore - IEC 61076-2-101, ISO/IEC 11 801, ISO/IEC 24 702, RoHS Compliant 2134 - 0.25 mm² +80°C -25°C - - - Polyvinyl Chloride PVC - - Socket
Harting 2134 Series, 5m Cable assembly with a M12 Connector Socket and an Unterminated End, IP67 Harting M12 Unterminated 5m 5 - - Grey - IP67 - Multicore - IEC 61076-2-101, ISO/IEC 11 801, ISO/IEC 24 702, RoHS Compliant 2134 - 0.34 mm² +80°C -25°C - - - Polyvinyl Chloride PVC - - Socket
Harting 2134 Series, Cable assembly with a M8 Socket and an Unterminated End, IP67 Harting M8 Unterminated - 3 - - Grey - IP67 - Multicore - IEC 61076-2-101, ISO/IEC 11 801, ISO/IEC 24 702, RoHS Compliant 2134 - 0.25 mm² +80°C -25°C - - - Polyvinyl Chloride PVC - Male Socket
Harting M12 Series, 2m Cable assembly with a 4 Pole M12 Connector Plug and 4 Pole M12 Socket, IP67 Harting M12 M12 2m - 4 4 Black - IP67 - Multicore 0.34 mm² IEC 61076-2-101 M12 - 0.34 mm² +80°C -25°C - Polyurethane - - - Socket Plug
Harting 2134 Series, Cable assembly with a M8 Socket and an Unterminated End, IP67 Harting M8 Unterminated - 3 - - Grey - IP67 - Multicore - IEC 61076-2-101, ISO/IEC 11 801, ISO/IEC 24 702, RoHS Compliant 2134 - 0.25 mm² +80°C -25°C - - - Polyvinyl Chloride PVC - Male Socket
Harting M12 Series, 3m Cable assembly with a 4 Pole M12 Connector Plug and 4 Pole M12 Plug, IP67 Harting M12 M12 3m 4 4 4 Green 7 IP67 - Multicore - - M12 - 22 AWG +70°C -30°C 7/22 AWG Polyurethane 22 AWG - - Plug Plug
Harting M12 Series, 600mm Cable assembly with a 4 Pole M12 Connector Plug and 4 Pole M12 Socket, IP67 Harting M12 M12 600mm 4 4 4 Black - IP67 - Multicore 0.34 mm² IEC 61076-2-101 M12 - 0.34 mm² +80°C -25°C - Polyurethane - - - Socket Plug
Harting 2134 Series, 1m Cable assembly with a M12 Connector Socket and an Unterminated End, IP67 Harting M12 Unterminated 1m 8 - - Grey - IP67 - Multicore - IEC 61076-2-101, ISO/IEC 11 801, ISO/IEC 24 702, RoHS Compliant 2134 - 0.25 mm² +80°C -25°C - - - Polyvinyl Chloride PVC - - Socket
Harting 2134 Series, Cable assembly with a M8 Socket and a M8 Male, IP67 Harting M8 M8 - 4 - - Grey - IP67 - Multicore - IEC 61076-2-101, ISO/IEC 11 801, ISO/IEC 24 702, RoHS Compliant 2134 - 0.25 mm² +80°C -25°C - - - Polyvinyl Chloride PVC - Male Socket
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
gledate 1 - 20 od 315 rezultata