Cat6a Cable

gledate 1 - 5 od 5 rezultata
prikaz:
rezultata po stranici
20
  • 20
  • 50
  • 100
veleprodajna cijena
(bez PDV-a)
detalji proizvoda Proizvođač Fire Behaviour Shield Type Outer Sheath Material Conductor Strand Type Sheath Colour Outer Diameter Attenuation Cable Shape Length Standards Met Size of Strands
Harting Shielded Cat6a Cable, Flame Retardant, 20m Black Harting Flame Retardant Tinned Copper Braid PVC Stranded Black 6.9mm 67.9 dB Multicore 20m EN 50173-1, EN 50173-3, IEEE 802.3an, ISO/IEC 11801, ISO/IEC 24702 26 AWG
Harting Shielded Cat6a Cable, Flame Retardant, 50m Yellow Harting Flame Retardant Tinned Copper Braid Polyurethane Stranded Yellow 6.9mm 67.9 dB Multicore 50m EN 50173-1, EN 50173-3, IEEE 802.3an, ISO/IEC 11801, ISO/IEC 24702 26 AWG
Harting Shielded Cat6a Cable, Flame Retardant, 50m Black Harting Flame Retardant Tinned Copper Braid PVC Stranded Black 6.9mm 67.9 dB Multicore 50m EN 50173-1, EN 50173-3, IEEE 802.3an, ISO/IEC 11801, ISO/IEC 24702 26 AWG
Harting Shielded Cat6a Cable, Flame Retardant, 20m Yellow Harting Flame Retardant Tinned Copper Braid PVC Stranded Yellow 6.9mm 67.9 dB Multicore 20m EN 50173-1, EN 50173-3, IEEE 802.3an, ISO/IEC 11801, ISO/IEC 24702 26 AWG
Harting Shielded Cat6a Cable, Flame Retardant, 50m Yellow Harting Flame Retardant Tinned Copper Braid PVC Stranded Yellow 6.9mm 67.9 dB Multicore 50m EN 50173-1, EN 50173-3, IEEE 802.3an, ISO/IEC 11801, ISO/IEC 24702 26 AWG
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
gledate 1 - 5 od 5 rezultata