Interface Relay Modules

gledate 1 - 20 od 20 rezultata
prikaz:
rezultata po stranici
20
  • 20
  • 50
  • 100
veleprodajna cijena
(bez PDV-a)
detalji proizvoda Proizvođač Coil Voltage Switching Current Contact Configuration Mounting Type Terminal Type Length Depth Height Dimensions Contact Material Input Current Turn Off Time Turn On Time Special Features Standards Met Operating Temperature Range Maximum Operating Temperature Minimum Operating Temperature Life Relay Switching Classification Number of Poles
11/24 VAC/DC Output relay DIN rail mount Murrelektronik Limited 24V dc 8 A SPDT DIN Rail - 12mm 68mm 82mm 12 x 68 x 82mm Silver Alloy 10mA 15ms 10ms - CE -20 → +50°C +50°C -20°C 20000000 (Mechanical) cycles Interface Relay Module 1
SPDT DIN Rail Interface Relay Module Spring Murrelektronik Limited 24V dc 6 A SPDT DIN Rail Spring 6.2mm 70mm 91mm 6.2 x 70 x 91mm Silver Alloy 17mA 15ms 10ms - CCC, CE, CSA, cURus -20 → +50°C +55°C -20°C 20000000 (Mechanical) cycles Interface Relay Module 1
SPDT DIN Rail Interface Relay Module Murrelektronik Limited 24V dc 6 A SPDT DIN Rail - 12mm 68mm 82mm 12 x 68 x 82mm Silver Nickel 15mA 15ms 10ms - CE -20 → +50°C +50°C -20°C 20000000 (Mechanical) cycles Interface Relay Module 1
SPDT DIN Rail Interface Relay Module Spring Murrelektronik Limited 24V dc 6 A SPDT DIN Rail Spring 6.2mm 70mm 78mm 6.2 x 70 x 78mm Silver Alloy 14mA 15ms 10ms - CCC, CE, CSA, cURus -20 → +50°C +55°C -20°C 20000000 (Mechanical) cycles Interface Relay Module 1
SPST DIN Rail Interface Relay Module Murrelektronik Limited 24V dc 8 A SPST DIN Rail - 12mm 68mm 82mm 12 x 68 x 82mm Silver Nickel 13.5mA 15ms 10ms - CE -20 → +50°C +50°C -20°C 20000000 (Mechanical) cycles Interface Relay Module 1
SPDT DIN Rail Interface Relay Module Screw Murrelektronik Limited 24V dc 6 A SPDT DIN Rail Screw 6.2mm 70mm 78mm 6.2 x 70 x 78mm Silver Alloy 14mA 15ms 10ms - CCC, CE, CSA, cURus -20 → +50°C +55°C -20°C 20000000 (Mechanical) cycles Interface Relay Module 1
SPDT DIN Rail Interface Relay Module Screw Murrelektronik Limited 230V ac 6 A SPDT DIN Rail Screw 6.2mm 70mm 91mm 6.2 x 70 x 91mm Silver Alloy 3mA 15ms 10ms - CCC, CE, CSA, cURus -20 → +50°C +55°C -20°C 20000000 (Mechanical) cycles Interface Relay Module 1
SPDT DIN Rail Interface Relay Module Screw Murrelektronik Limited 24V dc 6 A SPDT DIN Rail Screw 6.2mm 70mm 91mm 6.2 x 70 x 91mm Silver Alloy 14mA 15ms 10ms - CCC, CE, CSA, cURus -20 → +50°C +55°C -20°C 20000000 (Mechanical) cycles Interface Relay Module 1
SPST DIN Rail Interface Relay Module Screw Murrelektronik Limited 230V ac 5 A SPST DIN Rail Screw 12mm 65mm 56mm 12 x 65 x 56mm Silver Alloy 3.5mA 15ms 10ms - CE -20 → +50°C +50°C -20°C 20000000 (Mechanical) cycles Interface Relay Module 1
SPDT DIN Rail Interface Relay Module Spring Murrelektronik Limited 24V dc 6 A SPDT DIN Rail Spring 6.2mm 70mm 91mm 6.2 x 70 x 91mm Silver Alloy 14mA 15ms 10ms - CCC, CE, CSA, cURus -20 → +50°C +55°C -20°C 20000000 (Mechanical) cycles Interface Relay Module 1
SPST DIN Rail Interface Relay Module Screw Murrelektronik Limited 24V dc 5 A SPST DIN Rail Screw 12mm 65mm 56mm 12 x 65 x 56mm Silver Alloy 15mA 15ms 10ms - CE -20 → +50°C +50°C -20°C 20000000 (Mechanical) cycles Interface Relay Module 1
11/24 Ouput relay, DIN rail mount Murrelektronik Limited 24V dc 5 A - DIN Rail - - - - - - - - - - EN 60947 - - - - Interface Relay Module -
SPDT DIN Rail Interface Relay Module Screw Murrelektronik Limited 24V dc 6 A SPDT DIN Rail Screw 6.2mm 70mm 91mm 6.2 x 70 x 91mm Silver Alloy 17mA 15ms 10ms - CCC, CE, CSA, cURus -20 → +50°C +55°C -20°C 20000000 (Mechanical) cycles Interface Relay Module 1
SPDT DIN Rail Interface Relay Module Spring Murrelektronik Limited 24V dc 6 A SPDT DIN Rail Spring 6.2mm 70mm 91mm 6.2 x 70 x 91mm Silver Alloy 14mA 15ms 10ms - CCC, CE, CSA, cURus -20 → +50°C +55°C -20°C 20000000 (Mechanical) cycles Interface Relay Module 1
SPDT DIN Rail Interface Relay Module Spring Murrelektronik Limited 24V ac/dc 6 A SPDT DIN Rail Spring 6.2mm 70mm 91mm 6.2 x 70 x 91mm Silver Alloy 17mA 15ms 10ms - CCC, CE, CSA, cURus -20 → +50°C +55°C -20°C 20000000 (Mechanical) cycles Interface Relay Module 1
SPST DIN Rail Interface Relay Module Screw Murrelektronik Limited 24V dc 5 A SPST DIN Rail Screw 12mm 65mm 56mm 12 x 65 x 56mm Silver Alloy 15mA 15ms 10ms - CE - - - 20000000 (Mechanical) cycles Interface Relay Module 1
SPDT DIN Rail Interface Relay Module Spring Murrelektronik Limited 24V dc 6 A SPDT DIN Rail Spring 6.2mm 75.6mm 93mm 6.2 x 75.6 x93mm Silver Alloy 12mA 4ms 8ms IP20 Touch Safe Terminals CE, CSA, cURus -25 → +60°C +60°C -25°C 10000 (NC) cycles, 10000000 (Mechanical) cycles, 30000 (NO) cycles Interface Relay Module 1
2CO (SPDT) DIN Rail Interface Relay Module Spring Murrelektronik Limited 24V dc 6 A 2CO (SPDT) DIN Rail Spring 12.4mm 65mm 90mm 12.4 x 65 x 90mm Silver Alloy 18mA 15ms 10ms - CCC, CE, CSA, cURus -20 → +50°C +55°C -20°C 20000000 (Mechanical) cycles Interface Relay Module 2
2CO (SPDT) DIN Rail Interface Relay Module Screw Murrelektronik Limited 24V dc 6 A 2CO (SPDT) DIN Rail Screw 12.4mm 70mm 91mm 12.4 x 70 x 91mm Silver Alloy 18mA 15ms 10ms - CCC, CE, CSA, cURus -20 → +50°C +55°C -20°C 20000000 (Mechanical) cycles Interface Relay Module 2
2CO (SPDT) DIN Rail Interface Relay Module Screw Murrelektronik Limited 24V dc 6 A 2CO (SPDT) DIN Rail Screw 12.4mm 70mm 91mm 12.4 x 70 x 91mm Silver Alloy 20mA 15ms 10ms - CCC, CE, cURus -20 → +50°C +55°C -20°C 20000000 (Mechanical) cycles Interface Relay Module 2
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
gledate 1 - 20 od 20 rezultata