Electric Double Layer Capacitors

gledate 1 - 20 od 100 rezultata
prikaz:
rezultata po stranici
20
  • 20
  • 50
  • 100
veleprodajna cijena
(bez PDV-a)
detalji proizvoda Proizvođač Capacitance Voltage Mounting Type Minimum Operating Temperature Maximum Operating Temperature Diameter Height Dimensions Lead Pitch Leakage Current Equivalent Series Resistance Lifetime Series Tolerance Depth Product Diameter Lead Diameter Package/Case Tolerance Plus Terminal Type Tolerance Minus Dielectric Material Family
Panasonic 0.22F Supercapacitor EDLC -20 → +80% Tolerance NF Series 5.5V dc Through Hole Panasonic 0.22F 5.5V dc Through Hole -25°C +70°C 13.5mm 7.5mm 13.5 (Dia.) x 7.5mm 5mm 300 μA - 1000h NF -20 → +80% - 13.5mm 1.2 x 0.5mm - +80% Radial -20% Gold
Panasonic 0.22F Supercapacitor EDLC -20 → +80% Tolerance SD Series 5.5V dc Through Hole Panasonic 0.22F 5.5V dc Through Hole -40°C +70°C 10.5mm 5mm 10.5 (Dia.) x 11.5mm 5mm 300 μA - 1000h SD -20 → +80% - 10.5mm 1.7 x 0.2mm - +80% Radial -20% Gold
Panasonic 1F Supercapacitor EDLC -20 → +80% Tolerance RF Series 5.5V dc Through Hole Panasonic 1F 5.5V dc Through Hole -25°C +85°C 21.5mm 5mm 21.5 (Dia.) x 9.5mm 5mm 20 mA - 2000h RF -20 → +80% - 21.5mm 1.2 x 0.5mm - +80% Radial -20% Gold
Panasonic 1F Supercapacitor EDLC LF Series 5.5V dc Through Hole Panasonic 1F 5.5V dc Through Hole -40°C +85°C 21.5mm 9.5mm 21.5 (Dia.) x 9.5mm 5mm - - 6000h LF - - 21.5mm 0.5mm - - Radial - Gold
Panasonic 1F Supercapacitor EDLC LF Series 5.5V dc Through Hole Panasonic 1F 5.5V dc Through Hole -40°C +85°C 21.5mm 9.5mm 21.5 (Dia.) x 9.5mm 5mm - - 6000h LF - - 21.5mm 0.5mm - - Radial - Gold
Panasonic 2.5F Supercapacitor EDLC HL Series 2.7V dc Through Hole Panasonic 2.5F 2.7V dc Through Hole -40°C +70°C 8mm 22mm 8 (Dia.) x 22mm 3.5mm - - 1000h HL - - 8mm 0.6mm - - Radial - Gold
Panasonic 2.5F Supercapacitor EDLC HL Series 2.7V dc Through Hole Panasonic 2.5F 2.7V dc Through Hole -40°C +70°C 8mm 22mm 8 (Dia.) x 22mm 3.5mm - - 1000h HL - - 8mm 0.6mm - - Radial - Gold
Panasonic 4F Supercapacitor EDLC HL Series 2.7V dc Through Hole Panasonic 4F 2.7V dc Through Hole -40°C +70°C 10mm 22mm 10 (Dia.) x 22mm 5mm - - 2000h HL - - 10mm 0.6mm - - Radial - Gold
Panasonic 4F Supercapacitor EDLC HL Series 2.7V dc Through Hole Panasonic 4F 2.7V dc Through Hole -40°C +70°C 10mm 22mm 10 (Dia.) x 22mm 5mm - - 2000h HL - - 10mm 0.6mm - - Radial - Gold
Panasonic 7.5F Supercapacitor EDLC HL Series 2.7V dc Through Hole Panasonic 7.5F 2.7V dc Through Hole -40°C +70°C 10mm 32mm 10 (Dia.) x 32mm 5mm - - 2000h HL - - 10mm 0.6mm - - Radial - Gold
Panasonic 7.5F Supercapacitor EDLC HL Series 2.7V dc Through Hole Panasonic 7.5F 2.7V dc Through Hole -40°C +70°C 10mm 32mm 10 (Dia.) x 32mm 5mm - - 2000h HL - - 10mm 0.6mm - - Radial - Gold
Panasonic 1F Supercapacitor EDLC -20 → +80% Tolerance NF Series 5.5V dc Through Hole Panasonic 1F 5.5V dc Through Hole -25°C +70°C 21.5mm 8mm 21.5 (Dia.) x 8mm 5mm - - 1000h NF -20 → +80% 8mm - 0.8mm - +80% Through Hole -20% -
Panasonic 0.22F Supercapacitor EDLC -20 → +80% Tolerance SD Series 5.5V dc Through Hole Panasonic 0.22F 5.5V dc Through Hole -25°C +70°C 10.5mm 11.5mm 10.5 (Dia.) x 11.5mm 5mm - - 1000h SD -20 → +80% 5 mm, 11.5 mm - 0.8mm - +80% Through Hole -20% -
Panasonic 0.1F Supercapacitor EDLC -20 → +80% Tolerance F Series 5.5V dc Through Hole Panasonic 0.1F 5.5V dc Through Hole -25°C +85°C 13.5mm 9.5mm 13.5 (Dia.) x 9.5mm 5mm - - 1000h F -20 → +80% 9.5mm - 0.8mm - +80% Through Hole -20% -
Panasonic 0.22F Supercapacitor EDLC -20 → +80% Tolerance SD Series 5.5V dc Through Hole Panasonic 0.22F 5.5V dc Through Hole -25°C +70°C 10.5mm 6mm 10.5 (Dia.) x 6mm 10mm - - 1000h SD -20 → +80% 6 mm, 10.5 mm - 0.8mm - +80% Through Hole -20% -
Panasonic 10F Supercapacitor EDLC -20 → +40% Tolerance HZ Series 2.5V dc Through Hole Panasonic 10F 2.5V dc Through Hole -25°C +70°C 10mm 30mm 10 (Dia.) x 30mm 5mm - - 1000h HZ -20 → +40% 30mm 10mm 0.6mm - +40% Through Hole -20% -
Panasonic 0.22F Supercapacitor EDLC -20 → +80% Tolerance NF Series 5.5V dc Through Hole Panasonic 0.22F 5.5V dc Through Hole -25°C +70°C 13.5mm 7.5mm 13.5 (Dia.) x 7.5mm 5mm - - 1000h NF -20 → +80% 7.5mm - 0.8mm - +80% Through Hole -20% -
Panasonic 0.22F Supercapacitor EDLC -20 → +80% Tolerance RG Series 3.6V dc Through Hole Panasonic 0.22F 3.6V dc Through Hole -25°C +85°C 10.5mm 11.5mm 10.5 (Dia.) x 11.5mm 5mm - 50Ω 2000h RG -20 → +80% 11.5mm - 0.8mm - +80% Through Hole -20% -
Panasonic 1F Supercapacitor EDLC -20 → +80% Tolerance SG Series 5.5V dc Through Hole Panasonic 1F 5.5V dc Through Hole -25°C +70°C 19mm 6mm 19 (Dia.) x 6mm 20mm - - 1000h SG -20 → +80% 6 mm, 19 mm - 1mm - +80% Through Hole -20% -
Panasonic 0.33F Supercapacitor EDLC -20 → +80% Tolerance SD Series 5.5V dc Through Hole Panasonic 0.33F 5.5V dc Through Hole -25°C +70°C 10.5mm 11.5mm 10.5 x 5.5 x 11.5mm 5mm ≤300 μA ≤75Ω 1000h SD -20 → +80% 11.5mm 10.5mm 1.7 x 0.2mm - - Radial - -
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
gledate 1 - 20 od 100 rezultata