Metal Oxide Varistors

gledate 1 - 20 od 431 rezultata
prikaz:
rezultata po stranici
20
  • 20
  • 50
  • 100
veleprodajna cijena
(bez PDV-a)
detalji proizvoda Proizvođač Varistor Voltage Maximum AC Voltage Rating Maximum DC Voltage Rating Clamping Voltage Clamping Current Energy Series Diameter Maximum Surge Current Capacitance Length Depth Thickness Dimensions Lead Pitch Package/Case
Panasonic ZNR Series Metal Oxide Varistor 170pF 10A, Clamping 395V, Varistor 240V Panasonic 240V 150V 200V 395V 10A 21J ZNR 8.5mm 1750A 170pF - - 4.6mm 8.5 (Dia.) x 4.6mm 5mm -
Panasonic ZNR Series Metal Oxide Varistor 120pF 10A, Clamping 710V, Varistor 430V Panasonic 430V 275V 350V 710V 10A 40J ZNR 8.5mm 1750A 120pF - - 5.6mm 8.5 (Dia.) x 5.6mm 5mm -
Panasonic EZJP Series Variable Resistor 27pF, Varistor 8V 0402 (1005M) Case Panasonic 8V - 5.6V - - - EZJP - 1A 27pF 1mm 0.5mm - 1 x 0.5 x 0.5mm - 0402 (1005M)
Panasonic ZNR Series Disc Varistor 320pF 10A, Clamping 775V, Varistor 470V Panasonic 470V 300V 385V 775V 10A 106J ZNR 11.5mm 4500A 320pF - - 6.8mm 11.5 (Dia.) x 6.8mm 7.5mm -
Panasonic ZNR Series Metal Oxide Varistor 1.5nF 1A, Clamping 48V, Varistor 22V Panasonic 22V 14V 18V 48V 1A 0.7J ZNR 7mm 250A 1.5nF - - 4.5mm 7 (Dia.) x 4.5mm 5mm -
Panasonic ZNR Series Metal Oxide Varistor 700pF 1A, Clamping 86V, Varistor 39V Panasonic 39V 25V 31V 86V 1A - ZNR 7mm 250A 700pF - - - 7 (Dia.) x 4.5mm 5mm -
Panasonic ZNR Series Metal Oxide Varistor 1.45nF 1A, Clamping 60V, Varistor 27V Panasonic 27V 17V 22V 60V 1A 0.9J ZNR 7mm 250A 1.45nF - - 4.5mm 7 (Dia.) x 4.5mm 5mm -
Panasonic ZNR Series Disc Varistor 120pF 10A, Clamping 710V, Varistor 430V Panasonic 430V 275V 350V 710V 10A 29J ZNR 7mm 1200A 120pF - - 6.1mm 7 x 6.1mm 5mm -
Panasonic ZNR Series Disc Varistor 130pF 10A, Clamping 650V, Varistor 390V Panasonic 390V 250V 320V 650V 10A 26J ZNR 7mm 1200A 130pF - - 5.9mm 7 x 5.9mm 5mm -
Panasonic ZNR Series Disc Varistor 400pF 50A, Clamping 710V, Varistor 430V Panasonic 430V 275V 350V 710V 50A 155J ZNR 13mm 6000A 400pF - - 6.4mm 13 x 6.4mm 7.5mm -
Panasonic ZNR Series Surge Absorber 900pF, Clamping 775V, Varistor 470V Panasonic 470V 300V 385V 775V - - ZNR - 10000A 900pF - - - 21.5 (Dia.) x 6.6mm 10mm -
Panasonic ZNR Series Surge Absorber 3.8nF 2.5A, Clamping 36V, Varistor 18V Panasonic 18V 11V 14V 36V 2.5A 1.1J ZNR 8.5mm 500A 3.8nF - - 4.5mm 8.5 (Dia.) x 4.5mm 5mm -
Panasonic ZNR Series Metal Oxide Varistor 80pF 5A, Clamping 675V, Varistor 390V Panasonic 390V 250V 320V 675V 5A 17J ZNR 7mm 800A 80pF - - 5.4mm 7 (Dia.) x 5.4mm 5mm -
Panasonic ZNR Series Metal Oxide Varistor 450pF 50A, Clamping 710V, Varistor 430V Panasonic 430V 275V 350V 710V 50A - ZNR 15.5mm 6000A 450pF - - - 15.5 (Dia.) x 6mm 7.5mm -
Panasonic EXJZ Series Variable Resistor 330pF, Varistor 12V 0603 (1608M) Case Panasonic 12V - 6.7V - - - EXJZ - 20A 330pF 1.6mm 0.8mm - 1.6 x 0.8 x 0.8mm - 0603 (1608M)
Panasonic EZJP Series Variable Resistor 680pF, Varistor 6.8V 0402 (1005M) Case Panasonic 6.8V - 3.7V - - - EZJP - 20A 680pF 1mm 0.5mm - 1 x 0.5 x 0.5mm - 0402 (1005M)
Panasonic ZNR Series Surge Absorber 3.6nF 2.5A, Clamping 43V, Varistor 22V Panasonic 22V 14V 18V 43V 2.5A 1.3J ZNR 8.5mm 500A 3.6nF - - 4.6mm 8.5 (Dia.) x 4.6mm 5mm -
Panasonic ZNR Series Metal Oxide Varistor 100pF 10A, Clamping 775V, Varistor 470V Panasonic 470V 300V 385V 775V 10A 42J ZNR 8.5mm 1750A 100pF - - 5.8mm 8.5 (Dia.) x 5.8mm 5mm -
Panasonic ZNR Series Disc Varistor 210pF 25A, Clamping 710V, Varistor 430V Panasonic 430V 275V 350V 710V 25A 60J ZNR 9mm 2500A 210pF - - 6.5mm 9 x 6.5mm 7.5mm -
Panasonic ZNR Series Surge Absorber 120pF 5A, Clamping 355V, Varistor 200V Panasonic 200V 130V 170V 355V 5A 8.5J ZNR 7mm 800A 120pF - - 4.4mm 7 (Dia.) x 4.4mm 5mm -
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
gledate 1 - 20 od 431 rezultata