Polyester Film Capacitors

gledate 1 - 20 od 187 rezultata
prikaz:
rezultata po stranici
20
  • 20
  • 50
  • 100
veleprodajna cijena
(bez PDV-a)
detalji proizvoda Proizvođač Capacitance Voltage Mounting Type Lead Pitch Series Tolerance Dielectric Suppression Class Length Depth Height Dimensions Minimum Operating Temperature Maximum Operating Temperature Insulation Resistance Application Diameter Dissipation Factor Lead Diameter Dielectric Material Family Terminal Type Capacitor Family Tolerance Plus Tolerance Minus
Panasonic 330nF Polyester Capacitor PET 250V dc ±5% ECQE(F) Series Through Hole Panasonic 330nF 250V dc Through Hole 10mm ECQE(F) ±5% PET - 12mm 6.5mm 12mm 6.5 x 12 x 12mm -40°C +105°C - - - - 0.6mm - Through Hole - +5% -5%
Panasonic 100nF Polyester Capacitor PET 250V dc ±5% ECQE(F) Series Through Hole Panasonic 100nF 250V dc Through Hole 7.5mm ECQE(F) ±5% PET - 10.3mm 5.8mm 8.4mm 5.8 x 8.4 x 10.3mm -40°C +105°C - - - - 0.6mm - Through Hole - +5% -5%
Panasonic 330nF Polyester Capacitor PET 400V dc ±5% ECQE(F) Series Through Hole Panasonic 330nF 400V dc Through Hole 15mm ECQE(F) ±5% PET - 18.5mm 7mm 14.9mm 7 x 14.9 x 18.5mm -40°C +105°C - - - - 0.8mm - Through Hole - +5% -5%
Panasonic 470nF Polyester Capacitor PET 250V ac ±10% ECQUL Series Through Hole Panasonic 470nF 250V ac Through Hole 22.5mm ECQUL ±10% PET - 25.5mm 8.5mm 17.5mm 8.5 x 17.5 x 25.5mm -40°C +85°C - - - - 0.8mm - Through Hole - +10% -10%
Panasonic 220nF Polyester Capacitor PET 250V ac ±10% ECQUL Series Through Hole Panasonic 220nF 250V ac Through Hole 15mm ECQUL ±10% PET - 17.5mm 8mm 16mm 8 x 16 x 17.5mm -40°C +85°C - - - - 0.6mm - Through Hole - +10% -10%
Panasonic 68nF Polyester Capacitor PET 250V ac ±10% ECQUL Series Through Hole Panasonic 68nF 250V ac Through Hole 15mm ECQUL ±10% PET - 17.5mm 4.5mm 11.5mm 4.5 x 11.5 x 17.5mm -40°C +85°C - - - - 0.6mm - Through Hole - +10% -10%
Panasonic 100nF Polyester Capacitor PET 250V ac ±10% ECQUL Series Through Hole Panasonic 100nF 250V ac Through Hole 15mm ECQUL ±10% PET - 17.5mm 5.5mm 12mm 5.5 x 12 x 17.5mm -40°C +85°C - - - - 0.6mm - Through Hole - +10% -10%
Panasonic 100nF Polyester Capacitor PET 250V dc ±5% ECQE(B) Series Radial Panasonic 100nF 250V dc Radial 5mm ECQE(B) ±5% Polyester - 7.9mm 5.9mm 9mm 7.9 x 5.9 x 9mm -40°C +105°C - General Application - - 0.5mm - Radial - +5% -5%
Panasonic 100nF Polyester Capacitor PET 400V dc ±5% ECQE(F) Series Through Hole Panasonic 100nF 400V dc Through Hole 10mm ECQE(F) ±5% PET - 12mm 6.3mm 12mm 6.3 x 12 x 12mm -40°C +105°C - - - - 0.6mm - Through Hole - +5% -5%
Panasonic 22nF Polyester Capacitor PET 630V dc ±5% ECQE(F) Series Through Hole Panasonic 22nF 630V dc Through Hole 10mm ECQE(F) ±5% PET - 12mm 5.3mm 10.5mm 5.3 x 10.5 x 12mm -40°C +105°C - - - - 0.6mm - Through Hole - +5% -5%
Panasonic 10nF Polyester Capacitor PET 250V dc ±5% ECQE(F) Series Through Hole Panasonic 10nF 250V dc Through Hole 7.5mm ECQE(F) ±5% PET - 10.3mm 4.3mm 7.4mm 4.3 x 7.4 x 10.3mm -40°C +105°C - - - - 0.6mm - Through Hole - +5% -5%
Panasonic 10nF Polyester Capacitor PET 400V dc ±5% ECQE(F) Series Through Hole Panasonic 10nF 400V dc Through Hole 7.5mm ECQE(F) ±5% PET - 10.3mm 4.3mm 7.4mm 4.3 x 7.4 x 10.3mm -40°C +105°C - - - - 0.6mm - Through Hole - +5% -5%
Panasonic 33nF Polyester Capacitor PET 250V dc ±5% ECQE(F) Series Through Hole Panasonic 33nF 250V dc Through Hole 7.5mm ECQE(F) ±5% PET - 10.3mm 4.5mm 7.5mm 4.5 x 7.5 x 10.3mm -40°C +105°C - - - - 0.6mm - Through Hole - +5% -5%
Panasonic 100nF Polyester Capacitor PET 250V dc ±10% ECQE(B) Series Radial Panasonic 100nF 250V dc Radial 7.5mm ECQE(B) ±10% Metallized PET Film - 10.3mm 5.8mm 8.4mm 10.3 x 5.8 x 8.4mm -40°C +105°C - Noise Suppression - - 0.6mm - Radial - +10% -10%
Panasonic 1μF Polyester Capacitor PET 275V ac ±20% ECQUL Series Panasonic 1µF 275V ac - 22.5mm ECQUL ±20% Metallized PET Film X2, Y2 25.5mm 12mm 22mm 25.5 x 12 x 22mm -40°C +100°C - Interference Suppressor - - 0.8mm - Radial - +20% -20%
Panasonic 220nF Polyester Capacitor PET 250V dc ±5% ECQE(F) Series Through Hole Panasonic 220nF 250V dc Through Hole 10mm ECQE(F) ±5% PET - 12mm 5.5mm 10.5mm 5.5 x 10.5 x 12mm -40°C +105°C - - - - 0.6mm - Through Hole - +5% -5%
Panasonic 47nF Polyester Capacitor PET 275V ac ±20% ECQUL Series Panasonic 47nF 275V ac - 12.5mm ECQUL ±20% Polyester X2, Y2 15mm 6mm 13mm 15 x 6 x 13mm -40°C +100°C >=15000mΩ Interference Suppressor - <=1.0% 0.6mm Polyester Radial Film +20% -20%
Panasonic 10nF Polyester Capacitor PET 630V dc ±5% ECQE(F) Series Through Hole Panasonic 10nF 630V dc Through Hole 10mm ECQE(F) ±5% PET - 12mm 4.5mm 7.5mm 4.5 x 7.5 x 12mm -40°C +105°C - - - - 0.6mm - Through Hole - +5% -5%
Panasonic 47nF Polyester Capacitor PET 630V dc ±5% ECQE(F) Series Through Hole Panasonic 47nF 630V dc Through Hole 10mm ECQE(F) ±5% PET - 12mm 6.5mm 13.5mm 6.5 x 13.5 x 12mm -40°C +105°C - - - - 0.6mm - Through Hole - +5% -5%
Panasonic 330nF Polyester Capacitor PET 250V ac ±10% ECQUL Series Through Hole Panasonic 330nF 250V ac Through Hole 15mm ECQUL ±10% PET - 17.5mm 9.5mm 17.5mm 9.5 x 17.5 x 17.5mm -40°C +85°C - - - - 0.8mm - Through Hole - +10% -10%
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
gledate 1 - 20 od 187 rezultata