Power Line Filters

gledate 1 - 20 od 21 rezultata
prikaz:
rezultata po stranici
20
  • 20
  • 50
  • 100
veleprodajna cijena
(bez PDV-a)
detalji proizvoda Proizvođač Maximum Current Rating Maximum Voltage Rating Mounting Type Termination Style Series Operating Frequency Length Depth Height Dimensions Minimum Operating Temperature Maximum Operating Temperature
Panasonic EXC24CH Series 130mA 5 V dc 100MHz SMD EMI Filter, with PC Pin Terminals Panasonic 130mA 5 V dc Surface Mount PC Pin EXC24CH 100MHz 1.25mm 1mm 0.5mm 1.25 x 1 x 0.5mm -40°C +85°C
Panasonic EXC24CE Series 160mA 5 V dc 100MHz SMD EMI Filter, with PC Pin Terminals Panasonic 160mA 5 V dc Surface Mount PC Pin EXC24CE 100MHz 1.25mm 1mm 0.5mm 1.25 x 1 x 0.5mm - -
Panasonic EXC14CE Series 130mA 5 V dc 100MHz SMD EMI Filter, with PC Pin Terminals Panasonic 130mA 5 V dc Surface Mount PC Pin EXC14CE 100MHz 0.85mm 0.65mm 0.45mm 0.85 x 0.65 x 0.45mm -40°C +85°C
Panasonic EXC14CG Series 100mA 5 V dc 100MHz SMD EMI Filter, with PC Pin Terminals Panasonic 100mA 5 V dc Surface Mount PC Pin EXC14CG 100MHz 0.85mm 0.65mm 0.45mm 0.85 x 0.65 x 0.45mm -40°C +85°C
Panasonic EXC18CE Series 100mA 5 V dc 100MHz SMD EMI Filter, with PC Pin Terminals Panasonic 100mA 5 V dc Surface Mount PC Pin EXC18CE 100MHz 1.6mm 0.8mm 0.4mm 1.6 x 0.8 x 0.4mm -40°C +85°C
Panasonic EXC18CE Series 130mA 5 V dc 100MHz SMD EMI Filter, with PC Pin Terminals Panasonic 130mA 5 V dc Surface Mount PC Pin EXC18CE 100MHz 1.6mm 0.8mm 0.4mm 1.6 x 0.8 x 0.4mm -40°C +85°C
Panasonic EXC18CG Series 100mA 5 V dc 100MHz SMD EMI Filter, with PC Pin Terminals Panasonic 100mA 5 V dc Surface Mount PC Pin EXC18CG 100MHz 1.6mm 0.8mm 0.4mm 1.6 x 0.8 x 0.4mm -40°C +85°C
Panasonic EXC24CB Series 100mA 5 V dc 100MHz SMD EMI Filter, with PC Pin Terminals Panasonic 100mA 5 V dc Surface Mount PC Pin EXC24CB 100MHz 1.25mm 1mm 0.5mm 1.25 x 1 x 0.5mm - -
Panasonic EXC24CB Series 50mA 5 V dc 100MHz SMD EMI Filter, with PC Pin Terminals Panasonic 50mA 5 V dc Surface Mount PC Pin EXC24CB 100MHz 1.25mm 1mm 0.5mm 1.25 x 1 x 0.5mm - -
Panasonic EXC24CE Series 130mA 5 V dc 100MHz SMD EMI Filter, with PC Pin Terminals Panasonic 130mA 5 V dc Surface Mount PC Pin EXC24CE 100MHz 1.25mm 1mm 0.5mm 1.25 x 1 x 0.5mm - -
Panasonic EXC24CG Series 100mA 5 V dc 100MHz SMD EMI Filter, with PC Pin Terminals Panasonic 100mA 5 V dc Surface Mount PC Pin EXC24CG 100MHz 1.25mm 1mm 0.5mm 1.25 x 1 x 0.5mm -40°C +85°C
Panasonic EXC24CG Series 160mA 5 V dc 100MHz SMD EMI Filter, with PC Pin Terminals Panasonic 160mA 5 V dc Surface Mount PC Pin EXC24CG 100MHz 1.25mm 1mm 0.5mm 1.25 x 1 x 0.5mm -40°C +85°C
Panasonic EXC24CP Series 350mA 5 V dc 100MHz SMD EMI Filter, with PC Pin Terminals Panasonic 350mA 5 V dc Surface Mount PC Pin EXC24CP 100MHz 1.25mm 1mm 0.5mm 1.25 x 1 x 0.5mm - -
Panasonic EXC24CP Series 500mA 5 V dc 100MHz SMD EMI Filter, with PC Pin Terminals Panasonic 500mA 5 V dc Surface Mount PC Pin EXC24CP 100MHz 1.25mm 1mm 0.5mm 1.25 x 1 x 0.5mm - -
Panasonic EXC28BB Series 100mA 100MHz SMD EMI Filter, with PC Pin Terminals Panasonic 100mA - Surface Mount PC Pin EXC28BB 100MHz 2mm 1mm 0.5mm 2 x 1 x 0.5mm -40°C +85°C
Panasonic EXC28CE Series 130mA 5 V dc 100MHz SMD EMI Filter, with PC Pin Terminals Panasonic 130mA 5 V dc Surface Mount PC Pin EXC28CE 100MHz 2mm 1mm 0.5mm 2 x 1 x 0.5mm -40°C +85°C
Panasonic EXC28CE Series 140mA 5 V dc 100MHz SMD EMI Filter, with PC Pin Terminals Panasonic 140mA 5 V dc Surface Mount PC Pin EXC28CE 100MHz 2mm 1mm 0.5mm 2 x 1 x 0.5mm -40°C +85°C
Panasonic EXC28CE Series 160mA 5 V dc 100MHz SMD EMI Filter, with PC Pin Terminals Panasonic 160mA 5 V dc Surface Mount PC Pin EXC28CE 100MHz 2mm 1mm 0.5mm 2 x 1 x 0.5mm -40°C +85°C
Panasonic EXC34CE Series 200mA 5 V dc 100MHz SMD EMI Filter, with PC Pin Terminals Panasonic 200mA 5 V dc Surface Mount PC Pin EXC34CE 100MHz 2mm 1.25mm 0.5mm 2 x 1.25 x 0.5mm -40°C +85°C
Panasonic EXCEL Series 7A 100MHz Through Hole EMI Filter, with PC Pin Terminals Panasonic 7A - Through Hole PC Pin EXCEL 100MHz 7.7mm 2.45mm 9.5mm 7.7 x 2.45 x 9.5mm -25°C +85°C
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
gledate 1 - 20 od 21 rezultata