Kondenzatori-"tantal"

gledate 1 - 20 od 167 rezultata
prikaz:
rezultata po stranici
20
  • 20
  • 50
  • 100
veleprodajna cijena
(bez PDV-a)
detalji proizvoda Proizvođač Technology Capacitance Voltage Mounting Type Package/Case Equivalent Series Resistance Tolerance Length Depth Height Dimensions Series Electrolyte Type Leakage Current Surge Voltage Dissipation Factor Maximum Operating Temperature Terminal Type Tolerance Minus Tolerance Plus Minimum Operating Temperature
Panasonic 220μF 10V dc Tantalum Capacitor Polymer Solid ±20% Tolerance POSCAP TPE Series Panasonic Polymer 220µF 10V dc Surface Mount D3L 25mΩ ±20% 7.3mm 4.3mm 2.8mm 7.3 x 4.3 x 2.8mm POSCAP TPE Solid 220 μA - - +105°C Surface Mount -20% +20% -55°C
Panasonic 330μF 2V dc Tantalum Capacitor Polymer Solid ±20% Tolerance POSCAP TPE Series Panasonic Polymer 330µF 2V dc Surface Mount B2 13mΩ ±20% 3.5mm 2.8mm 1.9mm 3.5 x 2.8 x 1.9mm POSCAP TPE Solid 132 μA - - +105°C Surface Mount -20% +20% -55°C
Panasonic 330μF 2.5V dc Tantalum Capacitor Polymer Solid ±20% Tolerance POSCAP TPE Series Panasonic Polymer 330µF 2.5V dc Surface Mount D2E 9mΩ ±20% 7.3mm 4.3mm 1.8mm 7.3 x 4.3 x 1.8mm POSCAP TPE Solid 82.5 μA - - +105°C Surface Mount -20% +20% -55°C
Panasonic 330μF 6.3V dc Tantalum Capacitor Polymer Solid ±20% Tolerance POSCAP TPB Series Panasonic Polymer 330µF 6.3V dc Surface Mount D3L 40mΩ ±20% 7.3mm 4.3mm 2.8mm 7.3 x 4.3 x 2.8mm POSCAP TPB Solid 207.9 μA - - +105°C Surface Mount -20% +20% -55°C
Panasonic 1000μF 2.5V dc Tantalum Capacitor Polymer Solid ±20% Tolerance POSCAP TPF Series Panasonic Polymer 1000µF 2.5V dc Surface Mount D4 5mΩ ±20% 7.3mm 4.3mm 3.8mm 7.3 x 4.3 x 3.8mm POSCAP TPF Solid 250 μA - - +105°C Surface Mount -20% +20% -55°C
Panasonic 470μF 2.5V dc Tantalum Capacitor Polymer Solid ±20% Tolerance POSCAP TPE Series Panasonic Polymer 470µF 2.5V dc Surface Mount D2E 9mΩ ±20% 7.3mm 4.3mm 1.8mm 7.3 x 4.3 x 1.8mm POSCAP TPE Solid 117.5 μA - - +105°C Surface Mount -20% +20% -55°C
Panasonic 15μF 12.5V dc Tantalum Capacitor Polymer Solid ±20% Tolerance POSCAP TPC Series Panasonic Polymer 15µF 12.5V dc Surface Mount B1 80mΩ ±20% 3.5mm 2.8mm 1.1mm 3.5 x 2.8 x 1.1mm POSCAP TPC Solid 18.8 μA - - +105°C Surface Mount -20% +20% -55°C
Panasonic 100μF 2.5V dc Tantalum Capacitor Polymer Solid ±20% Tolerance POSCAP TPU Series Panasonic Polymer 100µF 2.5V dc Surface Mount S09 150mΩ ±20% 2mm 1.25mm 0.9mm 2 x 1.25 x 0.9mm POSCAP TPU Solid 50 μA - - +85°C Surface Mount -20% +20% -55°C
Panasonic 47μF 16V dc Tantalum Capacitor Polymer Solid ±20% Tolerance POSCAP TQC Series Panasonic Polymer 47µF 16V dc Surface Mount D2 40mΩ ±20% 7.3mm 4.3mm 1.9mm 7.3 x 4.3 x 1.9mm POSCAP TQC Solid 75.2 μA - - +105°C Surface Mount -20% +20% -55°C
Panasonic 100μF 10V dc Tantalum Capacitor Polymer Solid ±20% Tolerance POSCAP TPC Series Panasonic Polymer 100µF 10V dc Surface Mount D2 45mΩ ±20% 7.3mm 4.3mm 1.9mm 7.3 x 4.3 x 1.9mm POSCAP TPC Solid 100 μA - - +105°C Surface Mount -20% +20% -55°C
Panasonic 470μF 6.3V dc Tantalum Capacitor Polymer Solid ±20% Tolerance POSCAP TPB Series Panasonic Polymer 470µF 6.3V dc Surface Mount D4 35mΩ ±20% 7.3mm 4.3mm 3.8mm 7.3 x 4.3 x 3.8mm POSCAP TPB Solid 296.1 μA - - +105°C Surface Mount -20% +20% -55°C
Panasonic 10μF 12.5V dc Tantalum Capacitor Polymer Solid ±20% Tolerance POSCAP TPC Series Panasonic Polymer 10µF 12.5V dc Surface Mount B1 80mΩ ±20% 3.5mm 2.8mm 1.1mm 3.5 x 2.8 x 1.1mm POSCAP TPC Solid 12.5 μA - - +105°C Surface Mount -20% +20% -55°C
Panasonic 220μF 6.3V dc Tantalum Capacitor Polymer Solid ±20% Tolerance POSCAP TPE Series Panasonic Polymer 220µF 6.3V dc Surface Mount D2E 25mΩ ±20% 7.3mm 4.3mm 1.8mm 7.3 x 4.3 x 1.8mm POSCAP TPE Solid 138.6 μA - - +105°C Surface Mount -20% +20% -55°C
Panasonic 47μF 10V dc Tantalum Capacitor Polymer Solid ±20% Tolerance POSCAP TPE Series Panasonic Polymer 47µF 10V dc Surface Mount B2 35mΩ ±20% 3.5mm 2.8mm 1.9mm 3.5 x 2.8 x 1.9mm POSCAP TPE Solid 47 μA - - +105°C Surface Mount -20% +20% -55°C
Panasonic 330μF 2.5V dc Tantalum Capacitor Polymer Solid ±20% Tolerance POSCAP TPE Series Panasonic Polymer 330µF 2.5V dc Surface Mount D2E 7mΩ ±20% 7.3mm 4.3mm 1.8mm 7.3 x 4.3 x 1.8mm POSCAP TPE Solid 82.5 μA - - +105°C Surface Mount -20% +20% -55°C
Panasonic 220μF 6.3V dc Tantalum Capacitor Polymer Solid ±20% Tolerance POSCAP TPE Series Panasonic Polymer 220µF 6.3V dc Surface Mount B2 35mΩ ±20% 3.5mm 2.8mm 1.9mm 3.5 x 2.8 x 1.9mm POSCAP TPE Solid 138.6 μA - - +105°C Surface Mount -20% +20% -55°C
Panasonic 22μF 8V dc Tantalum Capacitor Polymer Solid ±20% Tolerance POSCAP TPC Series Panasonic Polymer 22µF 8V dc Surface Mount B1 70mΩ ±20% 3.5mm 2.8mm 1.1mm 3.5 x 2.8 x 1.1mm POSCAP TPC Solid 17.6 μA - - +85°C Surface Mount -20% +20% -55°C
Panasonic 330μF 6.3V dc Tantalum Capacitor Polymer Solid ±20% Tolerance POSCAP TPE Series Panasonic Polymer 330µF 6.3V dc Surface Mount D3L 25mΩ ±20% 7.3mm 4.3mm 2.8mm 7.3 x 4.3 x 2.8mm POSCAP TPE Solid 207.9 μA - - +105°C Surface Mount -20% +20% -55°C
Panasonic 10μF 6.3V dc Tantalum Capacitor Polymer Solid ±20% Tolerance POSCAP TPU Series Panasonic Polymer 10µF 6.3V dc Surface Mount S09 250mΩ ±20% 2mm 1.25mm 0.9mm 2 x 1.25 x 0.9mm POSCAP TPU Solid 6.3 μA - - +85°C Surface Mount -20% +20% -55°C
Panasonic 100μF 6.3V dc Tantalum Capacitor Polymer Solid ±20% Tolerance POSCAP TPG Series Panasonic Polymer 100µF 6.3V dc Surface Mount B1G 55mΩ ±20% 3.5mm 2.8mm 1.1mm 3.5 x 2.8 x 1.1mm POSCAP TPG Solid 63 μA - - +105°C Surface Mount -20% +20% -55°C
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
gledate 1 - 20 od 167 rezultata