Laser Diodes

gledate 1 - 7 od 7 rezultata
prikaz:
rezultata po stranici
20
  • 20
  • 50
  • 100
veleprodajna cijena
(bez PDV-a)
detalji proizvoda Proizvođač Peak Wavelength Optical Output Power Number of Pins Laser Colour Perpendicular Beam Divergence FWHM Parallel Beam Divergence FWHM Maximum Operating Current Dimensions Length Width Height Diameter Supply Voltage Range Package Type Maximum Supply Voltage Series Reverse Voltage
Panasonic LNC728PS01WW, 783nm IR Laser Diode, 200mW Maximum of 3 V, 3-Pin TO-56 package Panasonic 783nm 200mW 3 Infrared 19° 11.5° 275mA 5.6 (Dia.) x 3.95mm - - 3.95mm 5.6mm Maximum of 3 V TO-56 3V LNC 1.5V
Panasonic LNCT22PK01WW, 665 nm, 791 nm Laser Diode, 280 mW, 380 mW 3.2 V, Maximum of 3 V, 3-Pin FLD package Panasonic 665 nm, 791 nm 280 mW, 380 mW 3 - 19 / 19.5° 11.5 °, 13 ° 230 mA, 380 mA 3.55 x 1.2 x 3.75mm 3.55mm 1.2mm 3.75mm - 3.2 V, Maximum of 3 V FLD 3 V, 3.2 V - -
Panasonic LNCT28PF01WW, 665 nm, 791 nm Laser Diode, 300 mW, 380 mW Maximum of 3 V, 3-Pin FLD package Panasonic 665 nm, 791 nm 300 mW, 380 mW 3 - 19 / 19.5° 11.5 °, 13 ° 180 mA, 275 mA 5.15 x 1.65 x 3.75mm 5.15mm 1.65mm 3.75mm - Maximum of 3 V FLD 3V - -
Panasonic LNCQ28PS01WW, 665nm Red Laser Diode, 100mW Maximum of 3 V, 3-Pin TO-56 package Panasonic 665nm 100mW 3 Red 19.5° 13° 180mA 5.6 (Dia.) x 3.95mm - - 3.95mm 5.6mm Maximum of 3 V TO-56 3V LNC 1.5V
Panasonic LNCT28PS01WW, 665 (Red) nm, 791 (IR) nm Infrared, Red Laser Diode, 100 (Red) mW, 200 (IR) mW Maximum of 3 V Panasonic 665 (Red) nm, 791 (IR) nm 100 (Red) mW, 200 (IR) mW 3 Infrared, Red 19 / 19.5° 11.5 (IR) °, 13 (Red) ° 180 (Red) mA, 275 (IR) mA 5.6 (Dia.) x 3.95mm - - 3.95mm 5.6mm Maximum of 3 V TO-56 3V LNC 1.5V
Panasonic LNCT22PK01WW, 665 nm, 791 nm Laser Diode, 280 mW, 380 mW 3.2 V, Maximum of 3 V, 3-Pin FLD package Panasonic 665 nm, 791 nm 280 mW, 380 mW 3 - 19 / 19.5° 11.5 °, 13 ° 230 mA, 380 mA 3.55 x 1.2 x 3.75mm 3.55mm 1.2mm 3.75mm - 3.2 V, Maximum of 3 V FLD 3 V, 3.2 V - -
Panasonic LNCT28PF01WW, 665 nm, 791 nm Laser Diode, 300 mW, 380 mW Maximum of 3 V, 3-Pin FLD package Panasonic 665 nm, 791 nm 300 mW, 380 mW 3 - 19 / 19.5° 11.5 °, 13 ° 180 mA, 275 mA 5.15 x 1.65 x 3.75mm 5.15mm 1.65mm 3.75mm - Maximum of 3 V FLD 3V - -
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
gledate 1 - 7 od 7 rezultata