Fibre Optic Sensors

gledate 1 - 20 od 42 rezultata
prikaz:
rezultata po stranici
20
  • 20
  • 50
  • 100
veleprodajna cijena
(bez PDV-a)
detalji proizvoda Proizvođač Detection Range Output Type Fibre Optic Type Terminal Type Response Time Light Source Electrical Connection Power Consumption Switching Frequency IP Rating Housing Material Supply Voltage Length Width Dimensions Depth Maximum Operating Temperature Minimum Operating Temperature
Panasonic Plastic Fibre Optic Sensor 450 mm, IP64 Panasonic 450 mm - Plastic M6 Screw 25 μs - - - - IP64 - - 17mm 11 (Dia.)mm 11 (Dia.) x 17 mm - +80°C -55°C
Panasonic Plastic Fibre Optic Sensor, PNP Output, 960 mW, 12 → 24 V dc Panasonic - PNP Plastic Wire Lead 250 μs Red LED Cable 960 mW 10 → 150 Hz - ABS 12 → 24 V dc 70.8mm 10mm 70.8 x 10 x 30.5 mm 30.5mm +55°C -10°C
Panasonic Plastic Fibre Optic Sensor 420 mm, IP40 Panasonic 420 mm - Plastic M6 Screw 25 μs - - - - IP40 - - 17mm 11 (Dia.)mm 11 (Dia.) x 17 mm - +80°C -55°C
Panasonic Fibre Optic Sensor, PNP Output, 840 mW, 12 → 24 V dc Panasonic - PNP - - 2 ms Red LED Cable 840 mW - - - 12 → 24 V dc 30.5mm 10mm 30.5 x 10 x 64.5 mm 64.5mm +55°C -10°C
Panasonic Plastic Fibre Optic Sensor 1130 mm, IP67 Panasonic 1130 mm - Plastic M4 Screw 25 μs - - - - IP67 PVC - 12mm 8.5 (Dia.)mm 8.5 (Dia.) x 12 mm - +80°C -55°C
Panasonic Plastic Fibre Optic Sensor 4 mm Panasonic 4 mm - Plastic M4 Screw 25 μs - - - - - PE - - - - - +70°C -40°C
Panasonic Plastic Fibre Optic Sensor, NPN Output, 960 mW, 12 → 24 V dc Panasonic - NPN Plastic Wire Lead 250 μs Red LED Cable 960 mW 10 → 150 Hz - ABS 12 → 24 V dc 70.8mm 10mm 70.8 x 10 x 30.5 mm 30.5mm +55°C -10°C
ZOOM LENSE 0.7-2MM FOR FD-G1/G4/WG4 Panasonic - - - - - - - - - - - - - - - - - -
1.5M PROTECTIVE TUBE FOR M4 THRU. FIBER Panasonic 1500 mm - - - - - - - - - - - - - - - - -
90 DEG. LENS 0.5-3MM FOR FD-G1/G4/WG4 Panasonic - - - - - - - - - - - - - - - - - -
M4 THRU. LONG SENSING RANGE, 2M FREE-CUT Panasonic 260 mm - - - - - - - - - - - 2m - 2 m - - -
PINPOINT 0.5MM LENSE FOR FD-G1/G4/WG4 Panasonic 6 mm - - - - - - - - - - - - - - - - -
Panasonic Fibre Optic Sensor 260 mm Panasonic 260 mm - - - - - - - - - - - 1m - 1 m - - -
Panasonic Fibre Optic Sensor 3500 mm, IP40 Panasonic 3500 mm - - - - - - - - IP40 - - 12mm 3mm 12 x 3 x 8 mm 8mm +60°C -40°C
Panasonic Fibre Optic Sensor, PNP Output, 720 mW, 12 → 24 V dc Panasonic - PNP - - 250 μs, 450 μs, 500 μs, 600 μs - Cable 720 mW - - - 12 → 24 V dc 64.5mm 9mm 64.5 x 9 x 30 mm 30mm +55°C -10°C
Panasonic Fibre Optic Sensor, PNP Output, 720 mW, 12 → 24 V dc Panasonic - PNP - - 250 μs, 450 μs, 500 μs, 600 μs - Cable 720 mW - - - 12 → 24 V dc 64.5mm 9mm 64.5 x 9 x 30 mm 30mm +55°C -10°C
Panasonic Glass Fibre Optic Sensor, NPN Output, 720 mW, 12 → 24 V dc Panasonic - NPN Glass Cable 600 μs Red LED Wire 720 mW 10 → 150 Hz - PC 12 → 24 V dc 66.2mm 30mm 66.2 x 30 x 9 mm 9mm +55°C -10°C
Panasonic Photoelectric Sensor, PNP Output, 960 mW, 12 → 24 V dc Panasonic - PNP - Cable 4.5 ms Red LED Wire 960 mW - - ABS 12 → 24 V dc - - - - +55°C -10°C
Panasonic Plastic Fibre Optic Sensor 12 mm, IP40 Panasonic 12 mm - Plastic Wire Lead 25 μs - - - - IP40 - - 15mm 1.5 (Dia.)mm 1.5 (Dia.) x 15 mm - +60°C -40°C
Panasonic Plastic Fibre Optic Sensor 1400 mm, IP67 Panasonic 1400 mm - Plastic M4 Screw 25 μs - - - - IP67 - - 12mm 8.5 (Dia.)mm 8.5 (Dia.) x 12 mm - +80°C -55°C
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
gledate 1 - 20 od 42 rezultata