Microswitches

gledate 1 - 20 od 337 rezultata
prikaz:
rezultata po stranici
20
  • 20
  • 50
  • 100
veleprodajna cijena
(bez PDV-a)
detalji proizvoda Proizvođač Actuator Type Terminal Type Contact Current Rating Contact Configuration IP Rating Operating Force Minimum Operating Temperature Maximum Operating Temperature Contact Material Case Material Mechanical Life Release Force Operating Temperature Range
SPDT Hinge Lever Microswitch, 100 mA @ 30 V dc Panasonic Hinge Lever Right Angle PCB 100 mA @ 30 V dc SPDT - 0.25 N -25°C +80°C Gold Plated - 3 x 10^5Operations - -25 → +80°C
SPDT Simulated Roller Lever Microswitch, 2 A @ 30 V dc Panasonic Simulated Roller Lever Solder 2 A @ 30 V dc SPDT IP50 0.54 N -40°C +85°C Silver Nickel Alloy - 5 x 10^6Operations 0.034N -40 → +85°C
SPDT Pin Plunger Microswitch, 5 A @ 250 V ac Panasonic Pin Plunger Solder 5 A @ 250 V ac SPDT - 1.47 N -25°C +85°C Silver Nickel Alloy - 10^7Operations 0.2N -25 → +85°C
SPDT Simulated Roller Lever Microswitch, 2 A @ 30 V dc Panasonic Simulated Roller Lever Pre-wired 2 A @ 30 V dc SPDT IP67 0.64 N -40°C +85°C Silver Nickel Alloy - 10^6Operations 0.049N -40 → +85°C
SPDT Hinge Lever Microswitch, 5 A @ 250 V ac Panasonic Hinge Lever Right Angle PCB 5 A @ 250 V ac SPDT - 0.54 N -25°C +85°C Silver Nickel Alloy - 10^7Operations 0.034N -25 → +85°C
SPDT Pin Plunger Microswitch, 100 mA @ 30 V dc Panasonic Pin Plunger Solder 100 mA @ 30 V dc SPDT IP50 1.47 N -40°C +85°C Triple Clad Gold - 5 x 10^6Operations 0.2N -40 → +85°C
SPDT Simulated Roller Lever Microswitch, 500 mA @ 30 V dc Panasonic Simulated Roller Lever PCB 500 mA @ 30 V dc SPDT - 0.29 N -25°C +80°C Silver Plated - 3 x 10^5Operations - -25 → +80°C
SPDT Simulated Roller Lever Microswitch, 500 mA @ 30 V dc Panasonic Simulated Roller Lever Right Angle PCB 500 mA @ 30 V dc SPDT IP40 0.29 N -25°C +80°C Silver Plated - 3 x 10^5Operations - -25 → +80°C
SPDT Roller Lever Microswitch, 3 A @ 250 V ac Panasonic Roller Lever Solder 3 A @ 250 V ac SPDT - 0.039 N -25°C +85°C Silver Nickel Alloy - 5 x 10^5Operations 0.034N -25 → +85°C
SPDT Simulated Roller Lever Microswitch, 100 mA @ 30 V dc Panasonic Simulated Roller Lever Solder 100 mA @ 30 V dc SPDT - 0.29 N -25°C +80°C Gold Plated - 3 x 10^5Operations - -25 → +80°C
SPDT Pin Plunger Microswitch, 100 mA @ 30 V dc Panasonic Pin Plunger Solder 100 mA @ 30 V dc SPDT - 0.98 N -25°C +80°C Gold Plated - 3 x 10^5Operations - -25 → +80°C
SPDT Short Roller Lever Microswitch, 3 A @ 250 V ac Panasonic Short Roller Lever Tab 3 A @ 250 V ac SPDT IP50 2.16 N -40°C +85°C Gold Clad Silver Nickel Alloy PPHS 5 x 10^6Operations 0.39N -40 → +85°C
SPDT Roller Lever Microswitch, 3 A @ 250 V ac Panasonic Roller Lever Pre-wired 3 A @ 250 V ac SPDT IP67 1.18 N -40°C +85°C Gold Clad Silver Nickel Alloy PPHS 5 x 10^6Operations 0.13N -40 → +85°C
SPDT Long Hinge Lever Microswitch, 3 A @ 250 V ac Panasonic Long Hinge Lever Solder 3 A @ 250 V ac SPDT - 0.25 N -25°C +85°C Silver Nickel Alloy - 5 x 10^5Operations 0.025N -25 → +85°C
SPST-NO Pin Plunger Microswitch, 100 mA @ 30 V dc Panasonic Pin Plunger Pre-wired 100 mA @ 30 V dc SPST-NO IP67 1.5 N -40°C +85°C Gold Plated - - - -40 → +85°C
SPDT Roller Lever Microswitch, 5 A @ 250 V ac Panasonic Roller Lever Solder 5 A @ 250 V ac SPDT - 0.59 N -25°C +85°C Silver Nickel Alloy - 10^7Operations 0.039N -25 → +85°C
SPDT Pin Plunger Microswitch, 5 A @ 250 V ac Panasonic Pin Plunger Solder 5 A @ 250 V ac SPDT - 1.47 N -25°C +85°C Silver Nickel Alloy - 10^7Operations 0.2N -25 → +85°C
SPDT Pin Plunger Microswitch, 3 A @ 250 V ac Panasonic Pin Plunger Solder 3 A @ 250 V ac SPDT - 0.49 N -25°C +85°C Silver Nickel Alloy - 5 x 10^5Operations 0.074N -25 → +85°C
SPDT Simulated Roller Lever Microswitch, 100 mA @ 30 V dc Panasonic Simulated Roller Lever Solder 100 mA @ 30 V dc SPDT IP67 1.5 N -40°C +85°C Gold Plated - - - -40 → +85°C
SPDT Leaf Lever Microswitch, 2 A @ 30 V dc Panasonic Leaf Lever Pre-wired 2 A @ 30 V dc SPDT IP67 0.88 N -40°C +85°C Silver Nickel Alloy - 5 x 10^5Operations 0.17N -40 → +85°C
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
gledate 1 - 20 od 337 rezultata