Reed Relays

gledate 1 - 3 od 3 rezultata
prikaz:
rezultata po stranici
20
  • 20
  • 50
  • 100
veleprodajna cijena
(bez PDV-a)
detalji proizvoda Proizvođač Contact Configuration Coil Voltage Mounting Type Maximum Switching Current AC Maximum Switching Current DC Maximum Switching Voltage AC Maximum Switching Voltage DC Coil Power Coil Resistance Length Height Depth Dimensions Isolation Coil To Contact Contact Resistance Operating Time Including Bounce Operating Temperature Range Maximum Switching Power DC Terminal Type Minimum Operating Temperature Contact Material Maximum Switching Power AC Maximum Operating Temperature Number of Poles
SPDT Reed Relay, 0.3 A @ V ac, 1 A @ V dc, 12V dc Panasonic SPDT 12V dc - 0.3 A 1 A 110V ac 30V dc 135mW 1.14 kΩ 20mm 8.5mm 10mm 20 x 10 x 8.5mm 1.5kV 100 mΩ 2ms -50 → +85°C 20 W Through Hole -50°C Gold Plated 33 VA +85°C 5
SPDT Reed Relay, 0.3 A @ V ac, 1 A @ V dc, 24V dc Panasonic SPDT 24V dc PCB Mount 0.3 A 1 A 110V ac 30V dc - 4.37 kΩ 20mm 8.5mm 10mm 20 x 10 x 8.5mm - - - -50 → +85°C 20 W PCB Pin -50°C Gold Plated 33 VA +85°C 5
SPDT Reed Relay, 0.3 A @ V ac, 1 A @ V dc, 5V dc Panasonic SPDT 5V dc PCB Mount 0.3 A 1 A 110V ac 30V dc - 320 Ω 20mm 8.5mm 10mm 20 x 10 x 8.5mm - - - -50 → +85°C 20 W PCB Pin -50°C Gold Plated 33 VA +85°C 5
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
gledate 1 - 3 od 3 rezultata