Solid State Relays

gledate 1 - 20 od 75 rezultata
prikaz:
rezultata po stranici
20
  • 20
  • 50
  • 100
veleprodajna cijena
(bez PDV-a)
detalji proizvoda Proizvođač Minimum Load Current Maximum Load Current Mounting Type Minimum Load Voltage Maximum Load Voltage Minimum Control Voltage Maximum Control Voltage Switching Type Contact Configuration Terminal Type Output Device Package Style Maximum Turn On Time Dimensions Load Voltage Range Height Control Voltage Range Depth Length Off State Leakage Current Operating Temperature Range Maximum Operating Temperature Minimum Operating Temperature
Panasonic 1000 mA SPNO Solid State Relay, PCB Mount PhotoMOS, 30 V Maximum Load Panasonic 1 A 1000 mA PCB Mount - 30 V 1.14 V 1.5 V - SPNO Through Hole PhotoMOS DIP4 5 ms 4.78 x 6.4 x 3.2mm 30V 3.2mm 1.14 → 1.5 V 6.4mm 4.78mm 1 μA -40 → +85°C +85°C -40°C
Panasonic 500 mA SPNO Solid State Relay, AC/DC, Surface Mount PhotoMOS, 60 V Maximum Load Panasonic - 500 mA Surface Mount - 60 V 1.5 V 5 V AC/DC SPNO Surface Mount PhotoMOS SOP 3 ms 4.4 x 4.3 x 2.1mm Maximum of 60V 2.1mm 1.5 → 5 V 4.3mm 4.4mm 1 μA -40 → +85°C - -
Panasonic 700 mA SPNO Solid State Relay, DC, Surface Mount PhotoMOS, 40 V Maximum Load Panasonic 700 mA 700 mA Surface Mount 0 V 40 V 3 V 10 V DC SPNO Surface Mount PhotoMOS DIP 1 ms 8.8 x 6.4 x 3.6mm Maximum of 40V 3.6mm 3 → 10 V 6.4mm 8.8mm 1 μA -40 → +85°C - -
Panasonic 2.5 A SPNO Solid State Relay, PCB Mount MOSFET, 60 V Maximum Load Panasonic - 2.5 A PCB Mount - 60 V 1.5 V dc 5 V dc - SPNO PCB Pin MOSFET - 5 ms 8.8 x 6.4 x 3.9mm - 3.9mm - 6.4mm 8.8mm 1 μA -40 → +85°C +85°C -40°C
Panasonic 1.1 A SPNO Solid State Relay, AC/DC, Surface Mount PhotoMOS, 60 V Maximum Load Panasonic 1.1 A 1.1 A Surface Mount 0 V 60 V 1.5 V 5 V AC/DC SPNO Surface Mount PhotoMOS DIP 5 ms 6.4 x 4.78 x 2.9mm Maximum of 60V 2.9mm 1.5 → 5 V 4.78mm 6.4mm 1 μA -40 → +85°C - -
Panasonic 1 A SPNO Solid State Relay, AC/DC, Surface Mount PhotoMOS, 60 V Maximum Load Panasonic - 1 A Surface Mount - 60 V 1.5 V 5 V AC/DC SPNO Surface Mount PhotoMOS SOP 5 ms 4.4 x 4.3 x 2.1mm Maximum of 60V 2.1mm 1.5 → 5 V 4.3mm 4.4mm 1 μA -40 → +85°C - -
Panasonic 500 mA SPNO Solid State Relay, PCB Mount PhotoMOS, 60 V Maximum Load Panasonic - 500 mA PCB Mount - 60 V 1.14 V 1.5 V - SPNO Surface Mount PhotoMOS SOP4 2 ms 4.3 x 4.4 x 2.1mm - 2.1mm 1.14 → 1.5 V 4.4mm 4.3mm 1 μA -40 → +85°C - -
Panasonic 0.5 A Solid State Relay, PCB Mount MOSFET, 60 V Maximum Load Panasonic 0.50 A (Connection A), 0.65 A (Connection B), 0.80 A (Connection C) 0.5 A PCB Mount - 60 V 1.5 V dc 5 V dc - - PCB Pin MOSFET - - 6.3 x 4.4 x 2.1mm 60V 2.1mm - 4.4mm 6.3mm - -40 → +85°C - -
Panasonic 1.1 A SPNO Solid State Relay, AC/DC, PCB Mount PhotoMOS, 60 V Maximum Load Panasonic - 1.1 A PCB Mount - 60 V 1.5 V 5 V AC/DC SPNO Through Hole PhotoMOS DIP 5 ms 6.4 x 4.78 x 3.2mm Maximum of 60V 3.2mm 1.5 → 5 V 4.78mm 6.4mm 1 μA -40 → +85°C - -
Panasonic 550 mA SPNO Solid State Relay, PCB Mount PhotoMOS, 60 V Maximum Load Panasonic 0.55 A 550 mA PCB Mount - 60 V 1.14 V 1.5 V - SPNO Through Hole PhotoMOS DIP4 4 ms 4.78 x 6.4 x 3.2mm 60V 3.2mm 1.14 → 1.5 V 6.4mm 4.78mm 1 μA -40 → +85°C +85°C -40°C
Panasonic 0.12 A SPNO Solid State Relay, PCB Mount MOSFET, 40 V Maximum Load Panasonic 0.12 A 0.12 A PCB Mount - 40 V 1.5 V dc 5 V dc - SPNO PCB Pin MOSFET - 0.2 ms 2.2 x 2.95 x 1.4mm 40V 1.4mm - 2.95mm 2.2mm 0.01 μA -40 → +85°C +85°C -40°C
Panasonic 3 A Solid State Relay, PCB Mount MOSFET, 60 V Maximum Load Panasonic - 3 A PCB Mount - 60 V 1.5 V dc 5 V dc - - PCB Pin MOSFET - - 21 x 3.5 x 12.5mm 60V 12.5mm 1.5 → 5 V 3.5mm 21mm - -40 → +85°C +85°C -40°C
Panasonic 0.1 A SPDT Solid State Relay, PCB Mount MOSFET, 350 V Maximum Load Panasonic - 0.1 A PCB Mount - 350 V 1.5 V dc 5 V dc - SPDT PCB Pin MOSFET - 1 ms 9.37 x 4.4 x 2.1mm - 2.1mm - 4.4mm 9.37mm 1 μA -40 → +85°C - -
Panasonic 0.5 A SPNO Solid State Relay, PCB Mount MOSFET, 60 V Maximum Load Panasonic 500 mA 0.5 A PCB Mount 0 V 60 V 1.5 V dc 5 V dc - SPNO PCB Pin MOSFET - 5 ms 8.8 x 6.4 x 3.9mm - 3.9mm - 6.4mm 8.8mm 1 μA -40 → +85°C +85°C -40°C
Panasonic 120 mA SPNO Solid State Relay, PCB Mount PhotoMOS, 40 V Maximum Load Panasonic - 120 mA PCB Mount - 40 V 1.14 V 1.5 V - SPNO Surface Mount PhotoMOS SSOP 0.5 ms 2.65 x 4.45 x 1.8mm - 1.8mm 1.14 → 1.5 V 4.45mm 2.65mm 10 nA -40 → +85°C +85°C -40°C
Panasonic 120 mA SPNO Solid State Relay, AC/DC, Surface Mount PhotoMOS, 350 V Maximum Load Panasonic 120 mA 120 mA Surface Mount 0 V 350 V 1.5 V 5 V AC/DC SPNO Surface Mount PhotoMOS SOP 3 ms 4.4 x 4.3 x 2.1mm Maximum of 350V 2.1mm 1.5 → 5 V 4.3mm 4.4mm 1 μA -40 → +85°C - -
Panasonic 150 mA SPNO Solid State Relay, AC/DC, Surface Mount PhotoMOS, 400 V Maximum Load Panasonic - 150 mA Surface Mount - 400 V 1.5 V 5 V AC/DC SPNO Surface Mount PhotoMOS DIP 2 ms 8.8 x 6.4 x 3.6mm Maximum of 400V 3.6mm 1.5 → 5 V 6.4mm 8.8mm 1 μA -40 → +85°C - -
Panasonic 1.2 A Solid State Relay, Zero Crossing, PCB Mount, 600 V Maximum Load Panasonic - 1.2 A PCB Mount - 600 V 1.21 V 1.3 V Zero Crossing - Through Hole - DIP8 100 μs 9.78 x 6.4 x 3.9mm 100 → 200 V ac 3.9mm 1.21 → 1.3 V 6.4mm 9.78mm 100 μA -30 → +85°C +85°C -30°C
Panasonic 100 mA DPNO Solid State Relay, PCB Mount MOSFET, 400 V Maximum Load Panasonic 100 mA 100 mA PCB Mount 0 V 400 V 1.14 V 1.5 V - DPNO Through Hole MOSFET DIP8 0.5 ms 9.78 x 6.4 x 3.9mm - 3.9mm 1.14 → 1.5 V 6.4mm 9.78mm 1 μA -40 → +85°C +85°C -40°C
Panasonic 4 A SPNO Solid State Relay, PCB Mount MOSFET, 60 V Maximum Load Panasonic - 4 A PCB Mount - 60 V 1.5 V dc 5 V dc - SPNO PCB Pin MOSFET - 10 ms 21 x 3.5 x 12.5mm - 12.5mm - 3.5mm 21mm 10 μA -40 → +85°C +85°C -40°C
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
gledate 1 - 20 od 75 rezultata