DC-DC pretvarači

gledate 1 - 11 od 11 rezultata
prikaz:
rezultata po stranici
20
  • 20
  • 50
  • 100
veleprodajna cijena
(bez PDV-a)
detalji proizvoda Proizvođač Minimum Output Voltage Maximum Output Voltage Minimum Input Voltage Maximum Input Voltage Minimum Output Current Maximum Output Current Converter Type Number of Outputs Output Type Mounting Type Package Type Pin Count Maximum Operating Temperature Minimum Operating Temperature Dimensions Maximum Switching Frequency Height Load Regulation Length Width Line Regulation
Panasonic AN30180A-PR, Step Down DC-DC Converter, Adjustable 9-Pin, WLCSP Panasonic 1.15 V 2.8 V 2.5 V 5.5 V - 1.2A Step Down 1 Adjustable Surface Mount WLCSP 9 +85 °C -30 °C 1.46 x 1.46 x 0.625mm 3.2 MHz 0.625mm 5.8 % 1.46mm 1.46mm 0.75 %/V
Panasonic AN30183A-PR, 5-channel, Step Down DC-DC Converter, Adjustable, 300mA 20-Pin, WLCSP Panasonic 1.17 V 1.897 V 2.5 V 5.5 V 300mA - Step Down 5 Adjustable Surface Mount WLCSP 20 +85 °C -30 °C 2.06 x 1.56 x 0.625mm 4 MHz 0.625mm 45 mV, 50 mV 2.06mm 1.56mm 10 mV, 13 mV
Panasonic AN30185A-VL, Dual, Step Down DC-DC Converter 24-Pin, HQFN Panasonic 0.98 V 1.836 V 2.9 V 5.5 V - 800mA Step Down 2 Fixed Surface Mount HQFN 24 +85 °C -40 °C 4 x 4 x 0.62mm 1.2 MHz 0.62mm 10 mV, 15 mV 4mm 4mm 6 mV, 8 mV
Panasonic AN30235A-PL, Dual Step-Down/Up DC-DC Converter, Adjustable, 4.5 → 6 V, 4.8 → 7 V 36-Pin, WLCSP Panasonic 4.5 V 7 V 4 V 8.4 V - 850mA Step Down, Step Up 2 Adjustable Surface Mount WLCSP 36 +85 °C -20 °C 3.16 x 3.06 x 0.625mm 1.2 MHz 0.625mm 82.5 mV, 105 mV 3.16mm 3.06mm 82.5 mV, 105 mV
Panasonic NN30195A-VB, Step Down DC-DC Converter, Adjustable 24-Pin, QFN Panasonic 0.6 V 3.5 V 2.9 V 5.6 V - 6A Step Down 1 Adjustable Surface Mount QFN 24 +85 °C -40 °C 4 x 4 x 0.7mm 2000 kHz 0.7mm 3 % 4mm 4mm 1.5 %/V
Panasonic NN30196A-VB, Step Down DC-DC Converter, Adjustable 40-Pin, QFN Panasonic 0.6 V 3.5 V 3.1 V 5.6 V - 9A Step Down 1 Adjustable Surface Mount QFN 40 +85 °C -40 °C 6 x 6 x 0.7mm 2000 kHz 0.7mm 3.5 % 6mm 6mm 1.5 %/V
Panasonic NN30295A-VB, Step Down DC-DC Converter, Adjustable 24-Pin, QFN Panasonic 0.6 V 3.5 V 3.1 V 5.6 V - 6A Step Down 1 Adjustable Surface Mount QFN 24 +85 °C -40 °C 4 x 4 x 0.7mm 2000 kHz 0.7mm 3 % 4mm 4mm 1.5 %/V
Panasonic NN30310AA-VB, Step Down DC-DC Converter, Adjustable 24-Pin, QFN Panasonic 0.75 V 5.5 V 6 V 30 V - 3A Step Down 1 Adjustable Surface Mount QFN 24 +85 °C -40 °C 4 x 4 x 0.7mm 1250 kHz 0.7mm 3.5 % 4mm 4mm 0.75 %/V
Panasonic NN30321A-VB, Step Down DC-DC Switching Regulator, Adjustable, 0.75 → 5.5 V, 10mA 24-Pin, HQFN Panasonic 0.75 V 5.5 V 4.5 V 28 V 10mA 6A Step Down 1 Adjustable Surface Mount HQFN 24 +85 °C -40 °C 4 x 4 x 0.8mm 650 kHz 0.8mm 3.5 % 4mm 4mm 0.75 %/V, 200 mV
Panasonic NN30331A-VB, Step Down DC-DC Switching Regulator, Adjustable, 0.75 → 3.6 V, 10mA 24-Pin, HQFN Panasonic 0.75 V 3.6 V 4.5 V 24 V 10mA 8A Step Down 1 Adjustable Surface Mount HQFN 24 +85 °C -40 °C 4 x 4 x 0.8mm 630 kHz 0.8mm 2 % 4mm 4mm 0.75 %/V
Panasonic NN30421A-VB, Step Down DC-DC Switching Regulator, Adjustable, 0.75 → 3.6 V, 10mA 24-Pin, HQFN Panasonic 0.75 V 3.6 V 4.75 V 24 V 10mA 8A Step Down 1 Adjustable Surface Mount HQFN 24 +85 °C -40 °C 4 x 4 x 0.8mm 580 kHz 0.8mm 3.5 % 4mm 4mm 0.75 %/V
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
gledate 1 - 11 od 11 rezultata