Digital Transistors

gledate 1 - 20 od 150 rezultata
prikaz:
rezultata po stranici
20
  • 20
  • 50
  • 100
veleprodajna cijena
(bez PDV-a)
detalji proizvoda Proizvođač Transistor Type Number of Elements per Chip Maximum Continuous Collector Current Maximum Collector Emitter Voltage Typical Input Resistor Mounting Type Package Type Pin Count Minimum DC Current Gain Maximum Power Dissipation Transistor Configuration Maximum Collector Emitter Saturation Voltage Maximum Emitter Base Voltage Typical Resistor Ratio Dimensions Height Width Length Minimum Operating Temperature Maximum Operating Temperature
Panasonic, DRC5123J0L NPN Digital Transistor, 100 mA 50 V 2.2 kΩ, Ratio Of 0.047, 3-Pin SMini3 F2 B Panasonic NPN 1 100 mA 50 V 2.2 kΩ Surface Mount SMini3 F2 B 3 80 - Single 0.25 V 6 V 0.047 - 0.9mm - 2mm -55 °C +150 °C
Panasonic, DMC564040R, Dual NPN Digital Transistor, 100 mA 50 V 10 kΩ, Ratio Of 0.21, 6-Pin SMini6 Panasonic NPN 2 100 mA 50 V 10 kΩ Surface Mount SMini6 F3 B 6 80 150 mW Isolated 0.25 V - 0.21 2 x 1.25 x 0.6mm 0.6mm 1.25mm 2mm - +150 °C
Panasonic, DRC9A14E0L NPN Digital Transistor, 80 mA 50 V 10 kΩ, Ratio Of 1, 3-Pin SSMini3 F3 Panasonic NPN 1 80 mA 50 V 10 kΩ Surface Mount SSMini3 F3 3 35 125 mW Single 0.25 V 6 V 1 1.6 x 0.85 x 0.6mm 0.6mm 0.85mm 1.6mm -40 °C +85 °C
Panasonic, DMA261000R, Dual PNP Digital Transistor, 100 mA 50 V 47 kΩ, Ratio Of None, 5-Pin Mini5 Panasonic PNP 2 100 mA 50 V 47 kΩ Surface Mount Mini5 G3 B 5 160 300 mW Common Emitter 0.25 V - None 2.9 x 1.5 x 1.1mm 1.1mm 1.5mm 2.9mm - +150 °C
Panasonic, DMA261020R, Dual PNP Digital Transistor, 100 mA 50 V 22 kΩ, Ratio Of 1, 5-Pin Mini5 Panasonic PNP 2 100 mA 50 V 22 kΩ Surface Mount Mini5 G3 B 5 60 300 mW Common Emitter 0.25 V - 1 2.9 x 1.5 x 1.1mm 1.1mm 1.5mm 2.9mm - +150 °C
Panasonic, DMA261030R, Dual PNP Digital Transistor, 100 mA 50 V 47 kΩ, Ratio Of 1, 5-Pin Mini5 Panasonic PNP 2 100 mA 50 V 47 kΩ Surface Mount Mini5 G3 B 5 80 300 mW Common Emitter 0.25 V - 1 2.9 x 1.5 x 1.1mm 1.1mm 1.5mm 2.9mm - +150 °C
Panasonic, DMA261040R, Dual PNP Digital Transistor, 100 mA 50 V 10 kΩ, Ratio Of 0.21, 5-Pin Mini5 Panasonic PNP 2 100 mA 50 V 10 kΩ Surface Mount Mini5 G3 B 5 80 300 mW Common Emitter 0.25 V - 0.21 2.9 x 1.5 x 1.1mm 1.1mm 1.5mm 2.9mm - +150 °C
Panasonic, DMA261050R, Dual PNP Digital Transistor, 100 mA 50 V 10 kΩ, Ratio Of None, 5-Pin Mini5 Panasonic PNP 2 100 mA 50 V 10 kΩ Surface Mount Mini5 G3 B 5 160 300 mW Common Emitter 0.25 V - None 2.9 x 1.5 x 1.1mm 1.1mm 1.5mm 2.9mm - +150 °C
Panasonic, DMA261060R, Dual PNP Digital Transistor, -100 mA -50 V Ratio Of 4.7 kΩ, 5-Pin Mini5 Panasonic PNP 2 -100 mA -50 V 4.7 kΩ Surface Mount Mini5 G3 B 5 160 300 mW Common Emitter -0.25 V - - 2.9 x 1.5 x 1.1mm 1.1mm 1.5mm 2.9mm - +150 °C
Panasonic, DMA2610F0R, Dual PNP Digital Transistor, 100 mA 50 V 4.7 kΩ, Ratio Of 0.47, 5-Pin Mini5 Panasonic PNP 2 100 mA 50 V 4.7 kΩ Surface Mount Mini5 G3 B 5 30 300 mW Common Emitter 0.25 V - 0.47 2.9 x 1.5 x 1.1mm 1.1mm 1.5mm 2.9mm - +150 °C
Panasonic, DMA2610M0R, Dual PNP Digital Transistor, 100 mA 50 V 2.2 kΩ, Ratio Of 0.047, 5-Pin Mini5 Panasonic PNP 2 100 mA 50 V 2.2 kΩ Surface Mount Mini5 G3 B 5 80 300 mW Common Emitter 0.25 V - 0.047 2.9 x 1.5 x 1.1mm 1.1mm 1.5mm 2.9mm - +150 °C
Panasonic, DMA264020R, Dual PNP Digital Transistor, 100 mA 50 V 22 kΩ, Ratio Of 1, 6-Pin Mini6 Panasonic PNP 2 100 mA 50 V 22 kΩ Surface Mount Mini6 G4 B 6 60 300 mW Isolated 0.25 V - 1 2.9 x 1.5 x 1.1mm 1.1mm 1.5mm 2.9mm - +150 °C
Panasonic, DMA264030R, Dual PNP Digital Transistor, 100 mA 50 V 47 kΩ, Ratio Of 1, 6-Pin Mini6 Panasonic PNP 2 100 mA 50 V 47 kΩ Surface Mount Mini6 G4 B 6 80 300 mW Isolated 0.25 V - 1 2.9 x 1.5 x 1.1mm 1.1mm 1.5mm 2.9mm - +150 °C
Panasonic, DMA264040R, Dual PNP Digital Transistor, 100 mA 50 V 10 kΩ, Ratio Of 0.21, 6-Pin Mini6 Panasonic PNP 2 100 mA 50 V 10 kΩ Surface Mount Mini6 G4 B 6 80 300 mW Isolated 0.25 V - 0.21 2.9 x 1.5 x 1.1mm 1.1mm 1.5mm 2.9mm - +150 °C
Panasonic, DMA264050R, Dual PNP Digital Transistor, 100 mA 50 V 10 kΩ, Ratio Of None, 6-Pin Mini6 Panasonic PNP 2 100 mA 50 V 10 kΩ Surface Mount Mini6 G4 B 6 160 300 mW Isolated 0.25 V - None 2.9 x 1.5 x 1.1mm 1.1mm 1.5mm 2.9mm - +150 °C
Panasonic, DMA264060R, Dual PNP Digital Transistor, 100 mA 50 V 4.7 kΩ, Ratio Of None, 6-Pin Mini6 Panasonic PNP 2 100 mA 50 V 4.7 kΩ Surface Mount Mini6 G4 B 6 160 300 mW Isolated 0.25 V - None 2.9 x 1.5 x 1.1mm 1.1mm 1.5mm 2.9mm - +150 °C
Panasonic, DMA266030R, Dual PNP Digital Transistor, 100 mA 50 V 47 kΩ, Ratio Of 1, 6-Pin Mini6 Panasonic PNP 2 100 mA 50 V 47 kΩ Surface Mount Mini6 G4 B 6 80 300 mW Isolated 0.25 V - 1 2.9 x 1.5 x 1.1mm 1.1mm 1.5mm 2.9mm - +150 °C
Panasonic, DMA561000R, Dual PNP Digital Transistor, 100 mA 50 V 47 kΩ, Ratio Of None, 5-Pin SMini5 Panasonic PNP 2 100 mA 50 V 47 kΩ Surface Mount SMini5 F3 B 5 160 150 mW Common Emitter 0.25 V - None 2 x 1.25 x 0.6mm 0.6mm 1.25mm 2mm - +150 °C
Panasonic, DMA561010R, Dual PNP Digital Transistor, 100 mA 50 V 10 kΩ, Ratio Of 1, 5-Pin SMini5 Panasonic PNP 2 100 mA 50 V 10 kΩ Surface Mount SMini5 F3 B 5 35 150 mW Common Emitter 0.25 V - 1 2 x 1.25 x 0.6mm 0.6mm 1.25mm 2mm - +150 °C
Panasonic, DMA561030R, Dual PNP Digital Transistor, 100 mA 50 V 47 kΩ, Ratio Of 1, 5-Pin SMini5 Panasonic PNP 2 100 mA 50 V 47 kΩ Surface Mount SMini5 F3 B 5 80 150 mW Common Emitter 0.25 V - 1 2 x 1.25 x 0.6mm 0.6mm 1.25mm 2mm - +150 °C
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
gledate 1 - 20 od 150 rezultata