LED Display Drivers

gledate 1 - 7 od 7 rezultata
prikaz:
rezultata po stranici
20
  • 20
  • 50
  • 100
veleprodajna cijena
(bez PDV-a)
detalji proizvoda Proizvođač Number of Digits Number of Segments Current Accuracy Matching Maximum Supply Current Mounting Type Package Type Pin Count Typical Operating Supply Voltage Dimensions Height Length Maximum Operating Temperature Minimum Operating Temperature Width
Panasonic AN30259A, LED Driver 3-Segments, 3.1 V, 6 V, 12-Pin WLCSP Panasonic - 3 - - 63.75 mA Surface Mount WLCSP 12 3.1 V, 6 V 1.26 x 1.56 x 0.93mm 0.93mm 1.26mm +85 °C -30 °C 1.56mm
Panasonic AN30888B, LED Driver, 3 → 15 V, 16-Pin QFN Panasonic - - - - - Surface Mount QFN 16 3 → 15 V 3.2 x 4.2 x 0.97mm 0.97mm 3.2mm +85 °C -25 °C 4.2mm
Panasonic AN32054B-PB, LED Driver, 17-Digits 7-Segments, 1.7 → 5.6 V, 50-Pin WLCSP Panasonic 17 7 ±8% - 20 μA Surface Mount WLCSP 50 1.7 → 5.6 V 4.16 x 4.16 x 0.865mm 0.865mm 4.16mm +85 °C -30 °C 4.16mm
Panasonic AN32055A-PB, LED Driver, 7-Digits 7-Segments, 3.1 → 5.6 V, 80-Pin WLCSP Panasonic 7 7 ±8% - 24 μA Surface Mount WLCSP 80 3.1 → 5.6 V 3.6 x 3.6 x 0.6mm 0.6mm 3.6mm +85 °C -30 °C 3.6mm
Panasonic AN32150B-PR, LED Driver, 7-Digits 7-Segments, 1.7 → 5.8 V, 55-Pin WLCSP Panasonic 7 7 - - 9 mA Surface Mount WLCSP 55 1.7 → 5.8 V 3.96 x 3.86 x 0.425mm 0.425mm 3.96mm +85 °C -30 °C 3.86mm
Panasonic AN32151A-PR, LED Driver, 17-Digits 7-Segments, 1.7 → 5.6 V, 49-Pin WLCSP Panasonic 17 7 ±8% - 20 μA Surface Mount WLCSP 49 1.7 → 5.6 V 3.26 x 2.96 x 0.625mm 0.625mm 3.26mm +85 °C -30 °C 2.96mm
Panasonic AN32183A-VT, LED Driver 81-Segments, 3.3 V, 5 V, 24-Pin SSOP Panasonic - 81 - 5% 0.01 mA Surface Mount SSOP 24 3.3 V, 5 V 7.8 x 6.1 x 1.2mm 1.2mm 7.8mm +85 °C -30 °C 6.1mm
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
gledate 1 - 7 od 7 rezultata