PWM Switching Regulators

gledate 1 - 2 od 2 rezultata
prikaz:
rezultata po stranici
20
  • 20
  • 50
  • 100
veleprodajna cijena
(bez PDV-a)
detalji proizvoda Proizvođač PWM Controller Type Number of PWM Outputs Minimum Input Voltage Maximum Input Voltage Output Voltage Output Current Mounting Type Package Type Pin Count Maximum Switching Frequency Output Type Dimensions Height Width Length Maximum Operating Temperature Minimum Operating Temperature
Panasonic AN33014UA-VB PWM Switching Regulator, 1.5 A, 1 MHz, Adjustable, 5.3 V, 24-Pin, SSOP Panasonic Step Down 1 5 V 25 V 5.3 V 1.5 A Surface Mount SSOP 24 1 MHz Adjustable 7.8 x 6.1 x 1.1mm 1.1mm 6.1mm 7.8mm +85 °C -40 °C
Panasonic AN33016UA-VB PWM Switching Regulator, 1.5 A, 2 MHz, Adjustable, 9 V, 24-Pin, SSOP Panasonic Step Down 1 5 V 39 V 9 V 1.5 A Surface Mount SSOP 24 2 MHz Adjustable 7.8 x 6.1 x 1.1mm 1.1mm 6.1mm 7.8mm +85 °C -40 °C
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
gledate 1 - 2 od 2 rezultata