Rectifier & Schottky Diodes

gledate 1 - 20 od 101 rezultata
prikaz:
rezultata po stranici
20
  • 20
  • 50
  • 100
veleprodajna cijena
(bez PDV-a)
detalji proizvoda Proizvođač Maximum Continuous Forward Current Diode Configuration Rectifier Type Number of Elements per Chip Peak Reverse Repetitive Voltage Mounting Type Package Type Diode Type Diode Technology Pin Count Maximum Forward Voltage Drop Length Width Height Peak Reverse Recovery Time Dimensions Peak Non-Repetitive Forward Surge Current Peak Reverse Current Maximum Operating Temperature Minimum Operating Temperature
Panasonic DB2S31100L SMT Switching Schottky Diode, 30V 200mA, 2-Pin SSMini2 F5 B Panasonic 200mA Single Switching 1 30V Surface Mount SSMini2 F5 B Schottky Schottky 2 560mV 1.2mm 0.8mm 0.6mm 2.2ns 1.2 x 0.8 x 0.6mm 1A 5µA +125 °C -
Panasonic DB2W40300L SMT Schottky Diode, 40V 3A, 2-Pin Mini2-F3-AB Panasonic 3A Single - 1 40V Surface Mount Mini2-F3-AB Schottky Schottky 2 540mV 2.6mm 1.6mm 0.8mm 15ns 2.6 x 1.6 x 0.8mm 30A 250µA +85 °C -40 °C
Panasonic DB2S20500L SMT Switching Schottky Diode, 15V 300mA, 2-Pin SSMini2 F5 B Panasonic 300mA Single Switching 1 15V Surface Mount SSMini2 F5 B Schottky Schottky 2 390mV 1.2mm 0.8mm 0.6mm 2.2ns 1.2 x 0.8 x 0.6mm 1A 50µA +125 °C -
Panasonic DA2J10400L SMT Switching Diode, 80V 200mA, 2-Pin SMini2 F5 B Panasonic 200mA Single Switching 1 80V Surface Mount SMini2 F5 B Silicon Junction Silicon Junction 2 1.1V 1.7mm 1.25mm 0.7mm 10ns 1.7 x 1.25 x 0.7mm 1A 500nA +150 °C -
Panasonic DB2S31600L SMT Schottky Diode, 30V 100mA, 2-Pin SSMini2 F5 B Panasonic 100mA Single - 1 30V Surface Mount SSMini2 F5 B Schottky Schottky 2 550mV 1.2mm 0.8mm 0.6mm 800ps 1.2 x 0.8 x 0.6mm 1A 15µA +125 °C -
Panasonic DA3S101F0L Dual SMT Switching Diode, Series, 80V 100mA, 3-Pin SSMini3 F3 B Panasonic 100mA Series Switching 2 80V Surface Mount SSMini3 F3 B Silicon Junction Silicon Junction 3 1.2V 1.6mm 0.85mm 0.7mm 3ns 1.6 x 0.85 x 0.7mm 500mA 100nA +150 °C -
Panasonic DB3X314F0L Dual SMT Switching Schottky Diode, Series, 30V 30mA, 3-Pin SOT-346 Panasonic 30mA Series Switching 2 30V Surface Mount SOT-346 (SC-59) Schottky Schottky 3 1V 2.9mm 1.5mm 1.1mm 1ns 2.9 x 1.5 x 1.1mm - 300nA +125 °C -
Panasonic DB2S30900L SMT Schottky Diode, 30V 100mA, 2-Pin SSMini2 F5 B Panasonic 100mA Single - 1 30V Surface Mount SSMini2 F5 B Schottky Schottky 2 580mV 1.2mm 0.8mm 0.6mm 1.3ns 1.2 x 0.8 x 0.6mm 1A 2µA +125 °C -
Panasonic DB3X316F0L Dual SMT Schottky Diode, Series, 30V 100mA, 3-Pin SOT-346 Panasonic 100mA Series - 2 30V Surface Mount SOT-346 (SC-59) Schottky Schottky 3 550mV 2.9mm 1.5mm 1.1mm 800ps 2.9 x 1.5 x 1.1mm 1A 15µA +125 °C -
Panasonic DA2710100L SMT Switching Diode, 80V 100mA, 2-Pin SSSMini2 F4 B Panasonic 100mA Single Switching 1 80V Surface Mount SSSMini2 F4 B Silicon Junction Silicon Junction 2 1.2V 1mm 0.6mm 0.52mm 3ns 1 x 0.6 x 0.52mm 500mA 100nA +150 °C -
Panasonic DB2130200L SMT Schottky Diode, 30V 1A, 2-Pin SMini2 F4 B B Panasonic 1A Single - 1 30V Surface Mount SMini2 F4 B B Schottky Schottky 2 380mV 1.9mm 1.25mm 0.55mm 18ns 1.9 x 1.25 x 0.55mm 20A 1.2mA +85 °C -40 °C
Panasonic DB2S31000L SMT Switching Schottky Diode, 30V 300mA, 2-Pin SSMini2 F5 B Panasonic 300mA Single Switching 1 30V Surface Mount SSMini2 F5 B Schottky Schottky 2 470mV 1.2mm 0.8mm 0.6mm 1.6ns 1.2 x 0.8 x 0.6mm 1A 200µA +125 °C -
Panasonic DB2431200L SMT Schottky Diode, 30V 5A, 2-Pin TMiniP2-F2-B Panasonic 5A Single - 1 30V Surface Mount TMiniP2-F2-B Schottky Schottky 2 510mV 3.8mm 2.4mm 0.85mm 23ns 3.8 x 2.4 x 0.85mm 30A 300µA +85 °C -40 °C
Panasonic DB2W40100L SMT Schottky Diode, 40V 1A, 2-Pin Mini2-F3-AB Panasonic 1A Single - 1 40V Surface Mount Mini2-F3-AB Schottky Schottky 2 390mV 2.6mm 1.6mm 0.8mm 15ns 2.6 x 1.6 x 0.8mm 30A 250µA +85 °C -40 °C
Panasonic DB3S308F0L Dual SMT Switching Schottky Diode, Series, 30V 100mA, 3-Pin SSMini3 F3 B Panasonic 100mA Series Switching 2 30V Surface Mount SSMini3 F3 B Schottky Schottky 3 420mV 1.6mm 0.85mm 0.7mm 1.3ns 1.6 x 0.85 x 0.7mm 1A 120µA +125 °C -
Panasonic DB2460600L SMT Schottky Diode, 60V 3A, 2-Pin TMiniP2-F2-B Panasonic 3A Single - 1 60V Surface Mount TMiniP2-F2-B Schottky Schottky 2 700mV 3.8mm 2.4mm 0.85mm 12ns 3.8 x 2.4 x 0.85mm 30A 350µA +85 °C -40 °C
Panasonic DB2J31700L SMT Schottky Diode, 30V 1A, 2-Pin SMini2 F5 B Panasonic 1A Single - 1 30V Surface Mount SMini2 F5 B Schottky Schottky 2 520mV 1.7mm 1.25mm 0.7mm 7.8ns 1.7 x 1.25 x 0.7mm 3A 100µA +125 °C -
Panasonic DA2J10800L SMT Diode, 300V 200mA, 2-Pin SMini2 F5 B Panasonic 200mA Single - 1 300V Surface Mount SMini2 F5 B Silicon Junction Silicon Junction 2 1.2V 1.7mm 1.25mm 0.7mm - 1.7 x 1.25 x 0.7mm 1A 200nA +150 °C -
Panasonic DB2J41100L SMT Switching Schottky Diode, 40V 1A, 2-Pin SMini2 F5 B Panasonic 1A Single Switching 1 40V Surface Mount SMini2 F5 B Schottky Schottky 2 580mV 1.7mm 1.25mm 0.7mm 6.8ns 1.7 x 1.25 x 0.7mm 3A 100µA +125 °C -
Panasonic DA2S10100L SMT Switching Diode, 80V 100mA, 2-Pin SMini2 F5 B Panasonic 100mA Single Switching 1 80V Surface Mount SMini2 F5 B Silicon Junction Silicon Junction 2 1.2V 1.2mm 0.8mm 0.6mm 3ns 1.2 x 0.8 x 0.6mm 500mA 100nA +150 °C -
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
gledate 1 - 20 od 101 rezultata