RF Amplifiers

gledate 1 - 8 od 8 rezultata
prikaz:
rezultata po stranici
20
  • 20
  • 50
  • 100
veleprodajna cijena
(bez PDV-a)
detalji proizvoda Proizvođač Amplifier Type Typical Power Gain Typical Output Power Typical Noise Figure Number of Channels per Chip Maximum Operating Frequency Package Type Pin Count Dimensions Height Length Width Maximum Operating Supply Voltage Minimum Operating Supply Voltage Minimum Operating Temperature Maximum Operating Temperature
Panasonic AN26013A, RF Amplifier Low Noise, 15.5 dB 2.1 GHz, 5-Pin SMini Panasonic Low Noise 15.5 dB 64.8mW 1.3dB - 2.1 GHz SMini 5 1.6 x 1.2 x 0.5mm 0.5mm 1.6mm 1.2mm 2.95 V 2.65 V -20 °C +70 °C
Panasonic AN26018A, RF Amplifier Low Noise, 14.5 dB 800 MHz, 5-Pin SMini Panasonic Low Noise 14.5 dB 66mW 1.5dB - 800 MHz SMini 5 1.6 x 1.2 x 0.5mm 0.5mm 1.6mm 1.2mm 3 V 2.7 V -20 °C +70 °C
Panasonic AN26025A-PR, RF Amplifier Low Noise, 14 dB 140 GHz, 5-Pin WLCSP Panasonic Low Noise 14 dB 46.7mW 1.9dB 1 140 GHz WLCSP 5 0.86 x 0.56 x 0.28mm 0.28mm 0.86mm 0.56mm 3.6 V 2.7 V -40 °C +85 °C
Panasonic AN26027A, RF Amplifier Low Noise, 15 dB 600 MHz, 5-Pin WL-CSP Panasonic Low Noise 15 dB 36mW 1.3dB - 600 MHz WL-CSP 5 0.86 x 0.56 x 0.28mm 0.28mm 0.86mm 0.56mm 3 V 2.5 V -25 °C +75 °C
Panasonic AN26031A-PR, RF Amplifier Low Noise, 18.5 dB 2.5 GHz, 5-Pin WLCSP Panasonic Low Noise 18.5 dB 29mW 0.95dB 1 2.5 GHz WLCSP 5 0.86 x 0.56 x 0.28mm 0.28mm 0.86mm 0.56mm 3.6 V 2.7 V -40 °C +85 °C
Panasonic AN26032A, RF Amplifier Low Noise, 14 dB 600 MHz, 6-Pin WL-CSP Panasonic Low Noise 14 dB 28mW 1.3dB - 600 MHz WL-CSP 6 0.86 x 0.56mm - 0.86mm 0.56mm 3 V 2.5 V -25 °C +85 °C
Panasonic AN26102A-PR, RF Amplifier Linear, 30 dB 2-channel 60 GHz, 11-Pin WLCSP Panasonic Linear 30 dB 50mW - 2 60 GHz WLCSP 11 1.16 x 0.86 x 0.28mm 0.28mm 1.16mm 0.86mm 4.2 V 2.95 V -30 °C +85 °C
Panasonic AN26218A, RF Amplifier Low Noise, 16.7 dB 2.1 GHz, 11-Pin WL-CSP Panasonic Low Noise 16.7 dB 50.8mW 1.8dB - 2.1 GHz WL-CSP 11 1.56 x 1.16 x 0.4mm 0.4mm 1.56mm 1.16mm 2.875 V 2.7 V -30 °C +85 °C
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
gledate 1 - 8 od 8 rezultata