SIL Sockets

SIL (Single In-Line) sockets are the enclosures that hold IC (Integrated Circuit) packages such as memory chips or resistors on a PCB (Printed Circuit Board). The socket has a housing and a single line of contacts (connecting pins) attached to the PCB via through-hole mounting.

What are SIL sockets used for

SIL sockets are commonly used in circuit boards with short lead pins, like...

Prikazuje se 1-20 od 100 proizvoda

Filter

Poredaj

Filter

Poredaj

10 Way TE Connectivity Through Hole 2.54mm SIL Socket, Solder, 1A 1 kV ac, 500 V ac
RS kataloški broj:: 186-4846robna marka: TE ConnectivityProizvođački broj:: 1814655-7

KM 3,847

Each (In a Box of 1000) (bez PDV-a)

Dodaj u košaricu
TE Connectivity
10
Beryllium Copper
-
2.54mm
-
Through Hole
Thermoplastic
1A
1 kV ac, 500 V ac
25.4 x 2.54 x 4.4mm
4.4mm
25.4mm
2.54mm
10 Way TE Connectivity Through Hole 2.54mm SIL Socket, Solder, 1A 1 kV ac, 500 V ac
RS kataloški broj:: 186-4995robna marka: TE ConnectivityProizvođački broj:: 1814655-7

KM 6,453

Each (In a Pack of 5) (bez PDV-a)

Dodaj u košaricu
TE Connectivity
10
Beryllium Copper
-
2.54mm
-
Through Hole
Thermoplastic
1A
1 kV ac, 500 V ac
25.4 x 2.54 x 4.4mm
4.4mm
25.4mm
2.54mm
3 Way Preci-Dip Straight Through Hole 2mm SIL Socket, Solder, 3A 100 V ac, 150 V dc
Dostupno i u industrijskom standardnom pakovanju
RS kataloški broj:: 702-0607robna marka: Preci-DipProizvođački broj:: 831-87-003-10-001101

KM 1,721

Each (In a Pack of 5) (bez PDV-a)

Dodaj u košaricu
Preci-Dip
3
Beryllium Copper, Brass
Gold, Tin
2mm
Straight
Through Hole
Glass Fibre Reinforced Liquid Crystal Polymer
3A
100 V ac, 150 V dc
6 x 2.2 x 4.2mm
4.2mm
6mm
2.2mm
2 Way HARWIN Vertical Through Hole 5.08mm SIL Socket, Solder, 1.5A
RS kataloški broj:: 909-4234robna marka: HARWINProizvođački broj:: D2899-42

KM 6,959

Each (In a Pack of 5) (bez PDV-a)

Dodaj u košaricu
HARWIN
2
Beryllium Copper
Gold over Nickel
5.08mm
Vertical
Through Hole
PCT
1.5A
-
7.62 x 2.64 x 3mm
3mm
7.62mm
2.64mm
12 Way Preci-Dip Straight Through Hole 2.54mm SIL Socket, Solder, 3A 100 V ac, 150 V dc
Dostupno i u industrijskom standardnom pakovanju
RS kataloški broj:: 702-2814robna marka: Preci-DipProizvođački broj:: 801-87-012-10-001101

KM 5,188

Each (In a Pack of 5) (bez PDV-a)

Dodaj u košaricu
Preci-Dip
12
Beryllium Copper, Brass
Gold, Tin
2.54mm
Straight
Through Hole
Glass Fibre Reinforced PCT
3A
100 V ac, 150 V dc
30.48 x 2.54 x 7mm
7mm
30.48mm
2.54mm
3 Way Preci-Dip Right Angle Through Hole 2.54mm SIL Socket, Solder, 3A 100 V ac, 150 V dc
Dostupno i u industrijskom standardnom pakovanju
RS kataloški broj:: 701-9635robna marka: Preci-DipProizvođački broj:: 399-87-103-10-003101

KM 1,822

Each (In a Pack of 5) (bez PDV-a)

Dodaj u košaricu
Preci-Dip
3
Beryllium Copper, Brass
Gold, Tin
2.54mm
Right Angle
Through Hole
Glass Fibre Reinforced PCT
3A
100 V ac, 150 V dc
7.62 x 2.95 x 2.54mm
2.54mm
7.62mm
2.95mm
10 Way Preci-Dip Straight Through Hole 2.54mm SIL Socket, Solder, 3A 100 V ac, 150 V dc
Dostupno i u industrijskom standardnom pakovanju
RS kataloški broj:: 702-2993robna marka: Preci-DipProizvođački broj:: 310-87-110-01-640101

KM 4,454

Each (In a Pack of 5) (bez PDV-a)

Dodaj u košaricu
Preci-Dip
10
Beryllium Copper, Brass
Gold, Tin
2.54mm
Straight
Through Hole
Glass Fibre Reinforced PCT
3A
100 V ac, 150 V dc
25.4 x 2.54 x 4.2mm
4.2mm
25.4mm
2.54mm
2 Way Preci-Dip Right Angle Through Hole 2.54mm SIL Socket, Solder, 3A 100 V ac, 150 V dc
Dostupno i u industrijskom standardnom pakovanju
RS kataloški broj:: 701-9626robna marka: Preci-DipProizvođački broj:: 399-87-102-10-003101

KM 1,392

Each (In a Pack of 5) (bez PDV-a)

Dodaj u košaricu
Preci-Dip
2
Beryllium Copper, Brass
Gold, Tin
2.54mm
Right Angle
Through Hole
Glass Fibre Reinforced PCT
3A
100 V ac, 150 V dc
5.08 x 2.95 x 2.54mm
2.54mm
5.08mm
2.95mm
12 Way Preci-Dip Straight Through Hole 2.54mm SIL Socket, Solder, 3A 100 V ac, 150 V dc
Dostupno i u industrijskom standardnom pakovanju
RS kataloški broj:: 702-2886robna marka: Preci-DipProizvođački broj:: 801-87-012-10-012101

KM 5,036

Each (In a Pack of 5) (bez PDV-a)

Dodaj u košaricu
Preci-Dip
12
Beryllium Copper, Brass
Gold, Tin
2.54mm
Straight
Through Hole
Glass Fibre Reinforced PCT
3A
100 V ac, 150 V dc
30.48 x 2.54 x 4.2mm
4.2mm
30.48mm
2.54mm
20 Way HARWIN Vertical Through Hole 2.54mm SIL Socket, Solder, 1A
RS kataloški broj:: 161-3505robna marka: HARWINProizvođački broj:: D01-9972042

KM 5,314

Each (In a Pack of 300) (bez PDV-a)

Dodaj u košaricu
HARWIN
20
Beryllium Copper
Gold, Gold over Nickel
2.54mm
Vertical
Through Hole
PCT
1A
-
50.8 x 2.54 x 2.8mm
2.8mm
50.8mm
2.54mm
2 Way Preci-Dip Straight Through Hole 2mm SIL Socket, Solder, 3A 100 V ac, 150 V dc
Dostupno i u industrijskom standardnom pakovanju
RS kataloški broj:: 702-0593robna marka: Preci-DipProizvođački broj:: 831-87-002-10-001101

KM 1,316

Each (In a Pack of 5) (bez PDV-a)

Dodaj u košaricu
Preci-Dip
2
Beryllium Copper, Brass
Gold, Tin
2mm
Straight
Through Hole
Glass Fibre Reinforced Liquid Crystal Polymer
3A
100 V ac, 150 V dc
4 x 2.2 x 4.2mm
4.2mm
4mm
2.2mm
5 Way Preci-Dip Straight Through Hole 2.54mm SIL Socket, Solder, 3A 100 V ac, 150 V dc
Dostupno i u industrijskom standardnom pakovanju
RS kataloški broj:: 702-2975robna marka: Preci-DipProizvođački broj:: 310-87-105-01-640101

KM 2,455

Each (In a Pack of 5) (bez PDV-a)

Dodaj u košaricu
Preci-Dip
5
Beryllium Copper, Brass
Gold, Tin
2.54mm
Straight
Through Hole
Glass Fibre Reinforced PCT
3A
100 V ac, 150 V dc
12.7 x 2.54 x 4.2mm
4.2mm
12.7mm
2.54mm
4 Way Preci-Dip Straight Through Hole 2.54mm SIL Socket, Solder, 3A 100 V ac, 150 V dc
Dostupno i u industrijskom standardnom pakovanju
RS kataloški broj:: 702-2971robna marka: Preci-DipProizvođački broj:: 310-87-104-01-640101

KM 1,948

Each (In a Pack of 5) (bez PDV-a)

Dodaj u košaricu
Preci-Dip
4
Beryllium Copper, Brass
Gold, Tin
2.54mm
Straight
Through Hole
Glass Fibre Reinforced PCT
3A
100 V ac, 150 V dc
10.16 x 2.54 x 4.2mm
4.2mm
10.16mm
2.54mm
20 Way TE Connectivity Straight Through Hole 2.54mm SIL Socket, Solder, 1A
Dostupno i u industrijskom standardnom pakovanju
RS kataloški broj:: 681-1320robna marka: TE ConnectivityProizvođački broj:: 1-1814655-5

KM 10,376

Each (In a Pack of 5) (bez PDV-a)

Dodaj u košaricu
TE Connectivity
20
Beryllium Copper
Gold
2.54mm
Straight
Through Hole
PET
1A
-
50.8 x 4.4 x 2.54mm
2.54mm
50.8mm
4.4mm
2 Way Preci-Dip Straight Through Hole 2.54mm SIL Socket, Solder, 3A 100 V ac, 150 V dc
Dostupno i u industrijskom standardnom pakovanju
RS kataloški broj:: 702-2741robna marka: Preci-DipProizvođački broj:: 801-87-002-10-001101

KM 1,316

Each (In a Pack of 5) (bez PDV-a)

Dodaj u košaricu
Preci-Dip
2
Beryllium Copper, Brass
Gold, Tin
2.54mm
Straight
Through Hole
Glass Fibre Reinforced PCT
3A
100 V ac, 150 V dc
5.08 x 2.54 x 7mm
7mm
5.08mm
2.54mm
10 Way Preci-Dip Straight Through Hole 2.54mm SIL Socket, Solder, 3A 100 V ac, 150 V dc
Dostupno i u industrijskom standardnom pakovanju
RS kataloški broj:: 702-2805robna marka: Preci-DipProizvođački broj:: 801-87-010-10-001101

KM 4,859

Each (In a Pack of 5) (bez PDV-a)

Dodaj u košaricu
Preci-Dip
10
Beryllium Copper, Brass
Gold, Tin
2.54mm
Straight
Through Hole
Glass Fibre Reinforced PCT
3A
100 V ac, 150 V dc
25.4 x 2.54 x 7mm
7mm
25.4mm
2.54mm
6 Way Preci-Dip Straight Through Hole 2mm SIL Socket, Solder, 3A 100 V ac, 150 V dc
Dostupno i u industrijskom standardnom pakovanju
RS kataloški broj:: 702-0629robna marka: Preci-DipProizvođački broj:: 831-87-006-10-001101

KM 3,036

Each (In a Pack of 5) (bez PDV-a)

Dodaj u košaricu
Preci-Dip
6
Beryllium Copper, Brass
Gold, Tin
2mm
Straight
Through Hole
Glass Fibre Reinforced Liquid Crystal Polymer
3A
100 V ac, 150 V dc
12 x 2.2 x 4.2mm
4.2mm
12mm
2.2mm
8 Way Preci-Dip Straight Through Hole 2.54mm SIL Socket, Solder, 3A 100 V ac, 150 V dc
Dostupno i u industrijskom standardnom pakovanju
RS kataloški broj:: 702-2789robna marka: Preci-DipProizvođački broj:: 801-87-008-10-001101

KM 3,847

Each (In a Pack of 5) (bez PDV-a)

Dodaj u košaricu
Preci-Dip
8
Beryllium Copper, Brass
Gold, Tin
2.54mm
Straight
Through Hole
Glass Fibre Reinforced PCT
3A
100 V ac, 150 V dc
20.32 x 2.54 x 7mm
7mm
20.32mm
2.54mm
8 Way Preci-Dip Right Angle SMT 2.54mm SIL Socket, Solder, 3A 100 V ac, 150 V dc
Dostupno i u industrijskom standardnom pakovanju
RS kataloški broj:: 702-4952robna marka: Preci-DipProizvođački broj:: 801-87-008-40-001191

KM 5,821

Each (In a Pack of 5) (bez PDV-a)

Dodaj u košaricu
Preci-Dip
8
Beryllium Copper, Brass
Gold, Tin
2.54mm
Right Angle
Surface Mount
Glass Fibre Reinforced PCT
3A
100 V ac, 150 V dc
20.32 x 7 x 2.54mm
2.54mm
20.32mm
7mm
3 Way Preci-Dip Straight Through Hole 2.54mm SIL Socket, Solder, 3A 100 V ac, 150 V dc
Dostupno i u industrijskom standardnom pakovanju
RS kataloški broj:: 702-2978robna marka: Preci-DipProizvođački broj:: 310-87-103-01-640101

KM 1,619

Each (In a Pack of 5) (bez PDV-a)

Dodaj u košaricu
Preci-Dip
3
Beryllium Copper, Brass
Gold, Tin
2.54mm
Straight
Through Hole
Glass Fibre Reinforced PCT
3A
100 V ac, 150 V dc
7.62 x 2.54 x 4.2mm
4.2mm
7.62mm
2.54mm