Stripboards
Stripboard is also known as Veroboard is an electronics prototyping board with a rectangular grid of holes with a 2.54 mm pitch. One side of the board is plain, the other side has strips of copper cladding, isolated from one another. The leads or solder pins of electrical components are inserted through the holes and soldered underneath to the copper strips to form an electrical circuit.
Prikazuje se 1-20 od 26 proizvoda
RS kataloški broj:: 195-1094robna marka: RS PRO
KM 168,28
Each (bez PDV-a)
Provjerite zalihe
1
RS Pro
Synthetic Resin Bonded Paper
1
454.66 x 119.38 x 1.6mm
1.02mm
36 x 179
2.54 x 2.54mm
-
FR1
454.66mm
119.38mm
RS kataloški broj:: 100-4110robna marka: RS PRO
KM 323,91
Each (bez PDV-a)
Provjerite zalihe
1
RS Pro
Epoxy Glass Fabric Laminate
1
454.66 x 95.1 x 1.6mm
1.02mm
34 x 179
2.54 x 2.54mm
-
FR4
454.66mm
95.1mm
Vero Technologies
Synthetic Resin Bonded Paper
1
292 x 95 x 1.6mm
1.02mm
34 x 115
2.54 x 2.54mm
-
FR1
292mm
95mm
Vero Technologies
Synthetic Resin Bonded Paper
1
160 x 100 x 1.6mm
1.02mm
39 x 64
2.5 x 2.5mm
-
FR1
160mm
100mm
Vero Technologies
Synthetic Resin Bonded Paper
1
291.3 x 95.4 x 1.6mm
1.4mm
24 x 76
3.8 x 3.8mm
-
FR1
291.3mm
95.4mm
Vero Technologies
Synthetic Resin Bonded Paper
1
176.53 x 111.76 x 1.6mm
1mm
-
2.54 x 2.54mm
-
FR1
176.53mm
111.76mm
Vero Technologies
Synthetic Resin Bonded Paper
1
454.66 x 119.38 x 1.6mm
1.02mm
38 x 179
2.54 x 2.54mm
-
FR1
454.66mm
119.38mm
Vero Technologies
Synthetic Resin Bonded Paper
1
100 x 500 x 1.6mm
1.02mm
36 x 197
2.54 x 2.54mm
-
FR1
500mm
100mm
Vero Technologies
Epoxy Glass Fabric Laminate
1
160 x 100 x 1.6mm
1.02 mm, 3.81mm
-
2.54 x 2.54mm
DIN 41612
FR4
160mm
100mm
Vero Technologies
Epoxy Glass Fabric Laminate
2
160 x 100 x 1.6mm
1.02mm
-
2.54 x 2.54mm
DIN 41612
FR4
160mm
100mm
Vero Technologies
Epoxy Glass Fabric Laminate
2
220 x 100 x 1.6mm
1mm
-
2.54 x 2.54mm
DIN 41612
FR4
220mm
100mm