Power Factor Correction Capacitors
The power factor of a circuit, for individual equipment or for a larger power supply, is the measure used to determine the efficiency of the circuit. It is calculated using the real power (kW) and reactive power (kVAr) of a circuit, with the real power being that which is actually used to complete the task at hand and the reactive power being that which does not contribute to the task. The high...
Prikazuje se 1-20 od 289 proizvoda
Vishay
PHMKP
265mm
-
3
84.4mm
400V ac
-5 % or -10%
Screw Mount
+65°C
-
21.4kvar
20kvar
3 x 132.6µF
Screw
1.7kg
+5 % or +10%
...