Logarithmic Amplifiers
A Iogarithmic amplifier is a type of amplifier- an electronic device that increases the amount of electrical signals. It converts an input current into an output voltage (a flow of electrical current). Typically, the source of this current is a Čitaj više
Prikazuje se 1-7 od 7 proizvoda
KM 44,92
Each (bez PDV-a)
Provjerite zalihe
1
Texas Instruments
Dual, Single
5 V
±5V
4V
-
Differential
VQFN
16
4.15 x 4.15 x 0.95mm
0.95mm
4.15mm
+70 °C
4.15mm
0 °C
KM 61,37
Each (bez PDV-a)
Provjerite zalihe
1
Analog Devices
Single
3 V, 5 V
-
-
0.001MΩ
Differential
TSSOP
16
5 x 4.4 x 1 mm, 5 x 4.4 x 1.05 mm
1.05mm
5mm
+85 °C
4.4mm
-40 °C
KM 72,12
Each (bez PDV-a)
Provjerite zalihe
1
Texas Instruments
Dual
-
±12 V, ±15 V, ±5 V, ±9 V
1mV
-
-
SOIC
14
8.65 x 3.91 x 1.58mm
1.58mm
8.65mm
+85 °C
3.91mm
-40 °C
Texas Instruments
Dual
-
±12 V, ±15 V, ±5 V, ±9 V
1mV
-
-
SOIC
14
8.65 x 3.91 x 1.58mm
1.58mm
8.65mm
+85 °C
3.91mm
-40 °C
Texas Instruments
Dual, Single
5 V
±5V
4V
-
Differential
VQFN
16
4.15 x 4.15 x 0.95mm
0.95mm
4.15mm
+70 °C
4.15mm
0 °C